Littelfuse - Industrial & Electrical Fuses
6,031 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SPXI002.TXB TTI: SPXI002.TXB Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 1500VDC 2A INLINE FUSE 8AWG | 0In Stock | Solar Protection Fuses | 2 A | Fast-Acting Fuses | 1.5 kVDC | 30 kA | In Line Fuses | Holder | Cartridge | Without Indicator | Box | 191 mOhms | SPXI | |||||
0In Stock | Solar Protection Fuses | 2.25 A | Fast-Acting Fuses | 1.5 kVDC | 30 kA | In Line Fuses | Holder | Cartridge | Without Indicator | Box | 125 mOhms | SPXI | ||||||
Mfr: 0SPF005.HXR TTI: 0SPF005.HXR Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 1000VDC 5AMP Midget PCB Tabs | 0In Stock | Solar Protection Fuses | 5 A | 1 kVAC | Fast-Acting Fuses | 1 kVDC | Cartridge Fuses | Through Hole | Radial Blade | 5AG | Without Indicator | Bulk | SPF | |||||
0In Stock | Solar Protection Fuses | 20 A | 1 kVAC | Fast-Acting Fuses | 1 kVDC | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | SPF | ||||||
0In Stock | Solar Protection Fuses | 30 A | 1 kVAC | Fast-Acting Fuses | 1 kVDC | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | SPF | ||||||
0In Stock | Specialty Power Fuses | 5 A | 300 VAC | Fast-Acting Fuses | 10 kA | In Line Fuses | Cable | Wire | See Through Cover | Box | LGR | |||||||
Mfr: KLKD015.HXR TTI: KLKD015.HXR Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 15A 600VAC 600VDC F/A MIDGET | 0In Stock | Circuit Protection Fuses | 15 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | Cartridge Fuses | Holder | Clip | Without Indicator | Bulk | 7.855 mOhms | KLKD | ||||
0In Stock | Circuit Protection Fuses | Fast-Acting Fuses | Box | SPFI | ||||||||||||||
Mfr: 0TLS001.TXMB TTI: 0TLS001.TXMB Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 170VDC 1A Telecom Fast Acting | 0In Stock | Telecom Fuses | 1 A | Fast-Acting Fuses | 170 VDC | 100 kA | Cartridge Fuses | Through Hole | Box | TLS | ||||||||
0In Stock | Photovoltaic Fuses | 3.5 A | Fast-Acting Fuses | 1.5 kVDC | 50 kA | Cartridge | Without Indicator | Box | 48.7 mOhms | SPXC | ||||||||
Mfr: JLLN045.TXL TTI: JLLN045.TXL Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 45A 300VAC 160VDC CLASS T | 0In Stock | Current Limiting Fuses | 45 A | 300 VAC | Fast-Acting Fuses | 160 VDC | 20 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLN | ||||
Mfr: JLLN050.TXLS TTI: JLLN050.TXLS Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 50A 300VAC 160VDC CLASS T | 0In Stock | Current Limiting Fuses | 50 A | 300 VAC | Fast-Acting Fuses | 160 VDC | 20 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLN | ||||
Mfr: JLLN060.TXLS TTI: JLLN060.TXLS Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 60A 300VAC 160VDC CLASS T | 0In Stock | Current Limiting Fuses | 60 A | 300 VAC | Fast-Acting Fuses | 160 VDC | 20 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLN | ||||
Mfr: JLLN050.TXLSE TTI: JLLN050.TXLSE Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 300V F/A CLASS T 50A PCB SPL | 0In Stock | Current Limiting Fuses | 50 A | 300 VAC | Fast-Acting Fuses | 160 VDC | 20 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLN | ||||
Mfr: LSRK225.XXID TTI: LSRK225.XXID Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 600 VAC/300 VDC Class RK1 Fuses | 0In Stock | Current Limiting Fuses | 225 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class RK1 Fuses | Without Indicator | Box | LLSRK | ||||
Mfr: LSRK175.XXID TTI: LSRK175.XXID Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 600 VAC/300 VDC Class RK1 Fuses | 0In Stock | Current Limiting Fuses | 175 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class RK1 Fuses | Without Indicator | Box | LLSRK | ||||
0In Stock | Current Limiting Fuses | 800 A | 300 VAC | Fast-Acting Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLN | |||||
0In Stock | Circuit Protection Fuses | 70 A | 250 VAC | Fast-Acting Fuses | 250 VDC | 20 kA | Cartridge Fuses | Holder | Knife Blade | Class K5 Fuses | Without Indicator | Box | NLN | |||||
0In Stock | Circuit Protection Fuses | 5 A | 250 VAC | Fast-Acting Fuses | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | BLN | ||||||
0In Stock | Circuit Protection Fuses | 2.5 kA | 600 VAC | Time-Delay Fuses | 300 VDC | 200 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class L Fuses | Without Indicator | Box | KLLU | |||||
0In Stock | Current Limiting Fuses | 300 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class RK1 Fuses | Without Indicator | Box | KLSR | |||||
0In Stock | Semiconductor Fuses | 50 A | 600 VAC | Fast-Acting Fuses | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | KLC | ||||||||
0In Stock | Circuit Protection Fuses | 1 A | 600 VAC | Time-Delay Fuses | 600 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Element Window | Box | IDSR | |||||
Mfr: LVSP0010TXR TTI: LVSP0010TXR Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 600V 10kA | 0In Stock | Current Limiting Fuses | 10 A | 600 VAC | Time-Delay Fuses | 200 kA | Cartridge Blade Fuses | Through Hole | Radial Blade | Without Indicator | Box | 2.535 mOhms | LVSP | |||||
0In Stock | Circuit Protection Fuses | 4.5 A | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK1 Fuses | Without Indicator | Box | LLNRK |