Littelfuse - Industrial & Electrical Fuses
6,031 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Photovoltaic Fuses | 350 A | Fast-Acting Fuses | 1 kVDC | 200 kA | Bolt Down | Class gPV Fuses | Without Indicator | Bulk | 285 mOhms | SPFJ | |||||||
Mfr: KLDR.150TXP TTI: KLDR.150TXP Littelfuse Availability: 0In StockIndustrial & Electrical Fuses .15A 600VAC 300VDC Slo-Blo | 0In Stock | Current Limiting Fuses | 150 mA | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Box | KLDR | ||||
Mfr: JLLN035.TXP TTI: JLLN035.TXP Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 35A 300VAC 160VDC CLASS T | 0In Stock | Current Limiting Fuses | 35 A | 300 VAC | Fast-Acting Fuses | 160 VDC | 20 kA | Cartridge Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLN | ||||
Mfr: JLLS450.XXP TTI: JLLS450.XXP Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 450A 600VAC 300VDC CLASS T | 0In Stock | Current Limiting Fuses | 450 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLS | ||||
Mfr: PSX1XLDB0630X TTI: PSX1XLDB0630X Littelfuse Availability: 0In StockIndustrial & Electrical Fuses SQB SIZE 1XL DIN BL 630A | 0In Stock | Semiconductor Fuses | 630 A | Fast-Acting Fuses | 1.5 kVDC | 200 kA | Blade | Visual Indicator | Bulk | PSX | ||||||||
Mfr: SPXI016.TXB TTI: SPXI016.TXB Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 1500VDC 16A INLINE 8AWG | 0In Stock | Solar Protection Fuses | 16 A | Fast-Acting Fuses | 1.5 kVDC | 30 kA | In Line Fuses | Holder | Cartridge | Without Indicator | Box | 13 mOhms | SPXI | |||||
Mfr: PSR071FS0500Z TTI: PSR071FS0500Z Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 900V FAST BLOW 500A | 0In Stock | Semiconductor Fuses | 500 A | Fast-Acting Fuses | Class aR Fuses | 71 | Box | |||||||||||
0In Stock | Circuit Protection Fuses | 5 A | 600 VAC | Time-Delay Fuses | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | KLQ | ||||||
0In Stock | Circuit Protection Fuses | 1.5 A | 250 VAC | Fast-Acting Fuses | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | BLN | ||||||
0In Stock | Circuit Protection Fuses | 25 A | 250 VAC | Fast-Acting Fuses | 250 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class K5 Fuses | Without Indicator | Box | NLN | |||||
0In Stock | Current Limiting Fuses | 600 mA | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK1 Fuses | Without Indicator | Box | LLSRK | |||||
0In Stock | Specialty Power Fuses | 12 A | 300 VAC | Fast-Acting Fuses | 10 kA | In Line Fuses | Cable | Wire | Without Indicator | Bulk | LGR | |||||||
0In Stock | Circuit Protection Fuses | 2.8 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | FLM | |||||
0In Stock | Semiconductor Fuses | 800 A | 250 VAC | Fast-Acting Fuses | 200 VDC | 20 kA | Bolt Down | Class aR Fuses | Without Indicator | Bulk | L25S | |||||||
0In Stock | Current Limiting Fuses | 90 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class RK1 Fuses | Without Indicator | Box | KLSR | |||||
0In Stock | Current Limiting Fuses | 30 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLS | |||||
0In Stock | Current Limiting Fuses | 10 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLSR | |||||
0In Stock | Current Limiting Fuses | 225 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class RK1 Fuses | Without Indicator | Box | KLSR | |||||
0In Stock | Circuit Protection Fuses | 6 A | 250 VAC | Fast-Acting Fuses | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | BLF | ||||||
0In Stock | Specialty Power Fuses | 500 mA | 300 VAC | Time-Delay Fuses | 10 kA | In Line Fuses | Cable | Wire | Without Indicator | Bulk | LMF | |||||||
0In Stock | Semiconductor Fuses | 700 A | 500 VAC | Fast-Acting Fuses | 450 VDC | 20 kA | Round Body Blade Fuses | Stud | Bolt Down | Without Indicator | Box | L50S | ||||||
0In Stock | Current Limiting Fuses | 1 A | Fast-Acting Fuses | 170 VDC | 100 kA | Cartridge Fuses | Holder | Clip | Without Indicator | Bulk | TLN | |||||||
0In Stock | Current Limiting Fuses | 100 A | Fast-Acting Fuses | 170 VDC | 100 kA | Round Body Blade Fuses | Holder | Knife Blade | Without Indicator | Box | TLN | |||||||
0In Stock | Circuit Protection Fuses | 800 mA | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK1 Fuses | Without Indicator | Box | LLNRK | |||||
0In Stock | Circuit Protection Fuses | 1.5 A | 250 VAC | Fast-Acting Fuses | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | BLF |