AS - Eaton - Industrial & Electrical Fuses
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Melting I2t | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Resistance | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circuit Protection Fuses | 2.5 A | 250 VAC | Clip | Without Indicator | AS | |||||||||||||
0In Stock | Circuit Protection Fuses | 15 A | 250 VAC | Clip | Without Indicator | AS | |||||||||||||
0In Stock | Military Fuses | 20 A | 250 VAC | Clip | Without Indicator | AS | |||||||||||||
0In Stock | Circuit Protection Fuses | 5 A | 250 VAC | Bolt Down | Without Indicator | AS | |||||||||||||
0In Stock | Military Fuses | 2.5 A | 250 VAC | Fast-Acting Fuses | Bolt Down | Without Indicator | AS | ||||||||||||
Not Available Online | Military Fuses | 10 A | 250 VAC | Bolt Down | Without Indicator | AS | |||||||||||||
Not Available Online | Circuit Protection Fuses | 2.5 A | 250 VAC | Clip | Class H Fuses | Without Indicator | AS | ||||||||||||
Not Available Online | Military Fuses | 2.5 A | 250 VAC | Fast-Acting Fuses | Bolt Down | Without Indicator | AS | ||||||||||||
Not Available Online | Military Fuses | 7.5 A | 250 VAC | Bolt Down | Without Indicator | AS | |||||||||||||
Not Available Online | Military Fuses | 7.5 A | 250 VAC | Bolt Down | Without Indicator | AS | |||||||||||||
Not Available Online | Military Fuses | 15 A | 250 VAC | Bolt Down | Without Indicator | AS | |||||||||||||
Not Available Online | Circuit Protection Fuses | 5 A | 250 VAC | Clip | Without Indicator | AS |