Eaton - Industrial & Electrical Fuses
2,882 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Melting I2t | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Resistance | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20In Stock | Current Limiting Fuses | 35 A | 600 VAC | Time-Delay Fuses | 300 kA | Clip | Class J Fuses | Without Indicator | Bulk | LPJ-SP | ||||||||||
15In Stock | Current Limiting Fuses | 100 A | 300 VAC | 200 kA | Knife Blade | Class T Fuses | Without Indicator | Bulk | JJN | |||||||||||
1In Stock | Semiconductor Fuses | 1 kA | 150 VAC | Fast-Acting Fuses | 150 VDC | 200 kA | 170 kA2s | Bolt Down | Class aR Fuses | Without Indicator | Bulk | FWA_A/B 150V | ||||||||
20In Stock | Circuit Protection Fuses | 5 A | 250 VAC | Time-Delay Fuses | 35 A, 10 kA | Clip | 5AG | Without Indicator | Bulk | FNM | ||||||||||
Mfr: 100NHG000B TTI: 100NHG000B Bussmann / Eaton Availability: 6In StockIndustrial & Electrical Fuses 100A 500V GL/GG SIZE 000 DUAL IN | 6In Stock | Semiconductor Fuses | 100 A | 500 VAC | Knife Blade | Class gG Fuses | NHG000 | Dual Indicator | Bulk | NHG_B | ||||||||||
3In Stock | Motor Protection Fuses | 80 A | 500 VAC | Fast-Acting Fuses | Knife Blade | NHG000 | Dual Indicator | Bulk | NHG_B | |||||||||||
Mfr: F03A250V2AS TTI: F03A250V2AS Bussmann / Eaton Availability: 85In StockIndustrial & Electrical Fuses Military MIL-F-15160/03 | 85In Stock | Military Fuses | 2 A | 250 VAC | Fast-Acting Fuses | 3AG | With Indicator | Bulk | F03A | |||||||||||
20In Stock | Current Limiting Fuses | 60 A | 600 VAC | Fast-Acting Fuses | 200 kA | Clip | Class J Fuses | Without Indicator | Bulk | JKS | ||||||||||
10In Stock | Current Limiting Fuses | 5 A | 600 VAC | Time-Delay Fuses | 200 kA | Clip | Class RK5 Fuses | Without Indicator | Bulk | FRS-R | ||||||||||
52In Stock | Current Limiting Fuses | 20 A | 500 VAC | Time-Delay Fuses | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Bulk | FNQ | |||||||||
60In Stock | Current Limiting Fuses | 100 A | 250 VAC | 125 VDC | 10 kA | Knife Blade | Class K5 Fuses | Without Indicator | Bulk | NON | ||||||||||
15In Stock | Current Limiting Fuses | 250 mA | 500 VAC | Time-Delay Fuses | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Bulk | FNQ | FNQ-1-4 | ||||||||
6In Stock | Circuit Protection Fuses | 2.5 A | 250 VAC | Time-Delay Fuses | 35 A, 10 kA | Clip | 5AG | Without Indicator | Bulk | FNM | FNM-2-1-2 | |||||||||
50In Stock | Current Limiting Fuses | 60 A | 600 VAC | Time-Delay Fuses | 300 kA | Clip | Class J Fuses | Without Indicator | Bulk | LPJ-SP | ||||||||||
102In Stock | Current Limiting Fuses | 60 A | 600 VAC | Time-Delay Fuses | 200 kA | Clip | Class RK5 Fuses | Without Indicator | Bulk | FRS-R | ||||||||||
3In Stock | Semiconductor Fuses | 65 A | Fast-Acting Fuses | 200 kA | Knife Blade | Class gR Fuses | Bulk | 170 | ||||||||||||
20In Stock | Current Limiting Fuses | 3 A | 600 VAC | Time-Delay Fuses | 300 kA | Clip | Class J Fuses | Without Indicator | Bulk | LPJ-SP | ||||||||||
10In Stock | Current Limiting Fuses | 15 A | 250 VAC | 125 VDC | 50 kA | Clip | Class K5 Fuses | Without Indicator | Bulk | NON | ||||||||||
50In Stock | Circuit Protection Fuses | 15 A | 250 VAC | Time-Delay Fuses | 35 A, 10 kA | Clip | 5AG | Without Indicator | Bulk | FNM | ||||||||||
Mfr: PV-5A10F85L TTI: PV-5A10F85L Bussmann / Eaton Availability: 10In StockIndustrial & Electrical Fuses 11.5KV DC SOLAR FERRULE 5AMP | 10In Stock | Photovoltaic Fuses | 5 A | Fast-Acting Fuses | 1 kVDC | 50 kA | Round Body Fuses | Holder | Clip | Without Indicator | Bulk | PV-A10 | ||||||||
1In Stock | Current Limiting Fuses | 600 A | 600 VAC | Time-Delay Fuses | 200 kA | Knife Blade | Class RK5 Fuses | Without Indicator | Bulk | FRS-R | ||||||||||
10In Stock | Current Limiting Fuses | 4 A | 600 VAC | Fast-Acting Fuses | 200 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KTK-R | ||||||||||
2In Stock | Transformer Protection Fuses | 40 A | 480 VAC | Time-Delay Fuses | 300 VDC | 100 kA | Clip | Class G Fuses | Without Indicator | Bulk | SC | |||||||||
10In Stock | Circuit Protection Fuses | 30 A | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | ||||||||||
70In Stock | Current Limiting Fuses | 20 A | 600 VAC | Time-Delay Fuses | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | Bulk | FNQ-R |