Eaton - Industrial & Electrical Fuses
2,882 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Melting I2t | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Resistance | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Industrial Fuses | 1 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 300 kA | Radial Blade | Class CF Fuses | Without Indicator | Bulk | FCF_RN | |||||||||
0In Stock | Current Limiting Fuses | 6 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 300 kA | Radial Blade | Class CF Fuses | Without Indicator | Bulk | FCF_RN | |||||||||
0In Stock | Circuit Protection Fuses | 275 A | 32 VAC | Time-Delay Fuses | 80 VDC | 6 kA | Stud | Bolt Down | Element Window | Bulk | ANL | |||||||||
0In Stock | Semiconductor Fuses | 175 A | 250 VAC | Fast-Acting Fuses | 250 VDC | 200 kA | 2.17 kA2s | Cartridge Blade Fuses | Stud | Bolt Down | Without Indicator | Bulk | FWX_A | |||||||
0In Stock | Current Limiting Fuses | 8 A | 300 VAC | 10 kA | Wire | Class gG Fuses | Without Indicator | Bulk | GLR | BK-GLR-8 | ||||||||||
0In Stock | Circuit Protection Fuses | 300 A | 125 VAC | Fast-Acting Fuses | 80 VDC | 2.7 kA | Flat Body Blade Fuses | Stud | Bolt Down | Element Window | Bulk | ANN | ||||||||
0In Stock | Semiconductor Fuses | 50 A | 240 VAC | 150 VDC | 200 kA | 100 A2s | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | LET | ||||||||
0In Stock | Current Limiting Fuses | 25 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 300 kA | Radial Blade | Class CF Fuses | Without Indicator | Bulk | FCF_RN | |||||||||
0In Stock | Current Limiting Fuses | 30 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 300 kA | Radial Blade | Class CF Fuses | Without Indicator | Bulk | FCF_RN | |||||||||
0In Stock | Semiconductor Fuses | 800 A | 690 VAC | Fast-Acting Fuses | 69.5 kA2s | Bolt Down | Class aR Fuses | Bulk | 170M Type 80 | |||||||||||
0In Stock | Semiconductor Fuses | 500 A | 690 VAC | Fast-Acting Fuses | 14 kA2s | Bolt Down | Class aR Fuses | Bulk | 170M Type 80 | |||||||||||
0In Stock | Current Limiting Fuses | 1 A | 300 VAC | 10 kA | Wire | Class gG Fuses | Without Indicator | Bulk | GLR | BK-GLR-1 | ||||||||||
0In Stock | Semiconductor Fuses | 1 A | 300 VAC | Time-Delay Fuses | 10 A | Wire | GMF | Without Indicator | Bulk | GMF | ||||||||||
0In Stock | Current Limiting Fuses | 4 A | 300 VAC | 10 kA | Wire | Class gG Fuses | Without Indicator | Bulk | GLR | BK-GLR-4 | ||||||||||
Not Available Online | Semiconductor Fuses | 500 mA | 300 VAC | Time-Delay Fuses | 10 kA | Wire | Without Indicator | Bulk | GMF | GMF-1-2 | ||||||||||
0In Stock | Semiconductor Fuses | 350 A | 150 VAC | Fast-Acting Fuses | 150 VDC | 100 kA | 15.7 kA2s | Bolt Down | Class aR Fuses | Without Indicator | Bulk | FWA_A/B 150V | ||||||||
0In Stock | Circuit Protection Fuses | 70 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 200 kA | Radial Blade | Class CF Fuses | Without Indicator | Bulk | FCF_RN | |||||||||
0In Stock | Semiconductor Fuses | Fast-Acting Fuses | 4350 A2s | Class aR Fuses | Bulk | 170M | ||||||||||||||
Mfr: GMF-2-8/10 TTI: GMF-2-8/10 Eaton Electronics Availability: Not Available OnlineIndustrial & Electrical Fuses 300VAC Time Delay Non-Rejecting | Not Available Online | Semiconductor Fuses | 2.8 A | 300 VAC | Time-Delay Fuses | 10 kA | Wire | Without Indicator | Bulk | GMF | GMF-2-8-10 | |||||||||
0In Stock | Semiconductor Fuses | 100 A | 690 VAC | Fast-Acting Fuses | 100 A | 695 A2s | Bolt Down | Class aR Fuses | Bulk | 170M Type U | ||||||||||
Mfr: F03B125V7A TTI: F03B125V7A Bussmann / Eaton Availability: 0In StockIndustrial & Electrical Fuses MIL-F-15160/03 | 0In Stock | Military Fuses | 7 A | 125 VAC | Fast-Acting Fuses | With Indicator | Bulk | F03B | ||||||||||||
0In Stock | Semiconductor Fuses | 30 A | 32 VAC | Fast-Acting Fuses | 10 kA | Clip | Class aR Fuses | 5AG | Pin | Bulk | MIC | |||||||||
0In Stock | Semiconductor Fuses | 250 A | 690 VAC | Fast-Acting Fuses | 4200 A2s | Bolt Down | Class aR Fuses | Bulk | 170M Type FKE | |||||||||||
0In Stock | Semiconductor Fuses | 700 A | 690 VAC | Fast-Acting Fuses | Bolt Down | Class aR Fuses | Bulk | 170M-D | ||||||||||||
0In Stock | Current Limiting Fuses | 20 A | 300 VAC | 200 kA | Clip | Class T Fuses | Without Indicator | Bulk | JJN |