Eaton - Industrial & Electrical Fuses
2,882 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Melting I2t | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Resistance | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F09A250V8A TTI: F09A250V8A Bussmann / Eaton Availability: 20In StockIndustrial & Electrical Fuses 250V 8A | 20In Stock | Military Fuses | Fast-Acting Fuses | Bulk | F09A | |||||||||||||||
3In Stock | Semiconductor Fuses | 550 A | 690 VAC | Fast-Acting Fuses | 34 kA2s | Bolt Down | Class aR Fuses | Bulk | 170M Type 80 | |||||||||||
Mfr: F03A250V1-1-2AS TTI: F03A250V1-1/2AS Bussmann / Eaton Availability: 25In StockIndustrial & Electrical Fuses 250V 1.5A Silver Plated | 25In Stock | Military Fuses | 1.5 A | 250 VAC | Fast-Acting Fuses | 3AG | With Indicator | Bulk | F03A | F03A250V1-1-2AS | ||||||||||
30In Stock | Current Limiting Fuses | 2 A | 300 VAC | 10 kA | Wire | Class gG Fuses | Without Indicator | Bulk | GLR | BK-GLR-2 | ||||||||||
8In Stock | Circuit Protection Fuses | 175 A | 500 VAC | 500 VDC | 200 A | 1.45 kA2s | Bolt Down | Class aR Fuses | FWH | Without Indicator | Bulk | FWH_A/B | ||||||||
10In Stock | Semiconductor Fuses | 35 A | 600 VAC | Time-Delay Fuses | 300 VDC | 300 kA | Radial Blade | Class aR Fuses | Without Indicator | Bulk | TCF_RN | |||||||||
110In Stock | Current Limiting Fuses | 2 A | 600 VAC | Time-Delay Fuses | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | Bulk | FNQ-R | |||||||
7In Stock | Semiconductor Fuses | 30 A | 208 VAC | Fast-Acting Fuses | 125 VDC | Knife Blade | Class aR Fuses | Mechanical Spring Activated Pin | Bulk | ACH | ||||||||||
2In Stock | Current Limiting Fuses | Fast-Acting Fuses | 12,151 A2s | Bulk | CHSF | |||||||||||||||
2In Stock | Current Limiting Fuses | Fast-Acting Fuses | 16,539 A2s | Bulk | CHSF | |||||||||||||||
4In Stock | Semiconductor Fuses | 15 A | 500 VAC | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | ET | |||||||||||
6In Stock | Circuit Protection Fuses | 15 A | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | ||||||||||
6In Stock | Current Limiting Fuses | 3 A | 500 VAC | Time-Delay Fuses | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Bulk | FNQ | |||||||||
Mfr: FNQ-R-1-6/10 TTI: FNQ-R-1-6/10 Bussmann / Eaton Availability: 8In StockIndustrial & Electrical Fuses 600VAC 1.6A Time Delay CC Tron | 8In Stock | Current Limiting Fuses | 1.6 A | 600 VAC | Time-Delay Fuses | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | Bulk | FNQ-R | FNQ-R-1-6-10 | |||||
230In Stock | Current Limiting Fuses | 4 A | 600 VAC | Time-Delay Fuses | 150 VDC | 200 kA | Clip | Class CC Fuses | Without Indicator | Bulk | LP-CC | |||||||||
4In Stock | Circuit Protection Fuses | 5 A | 600 VAC | 10 kA | Clip | 5AG | Without Indicator | Bulk | BBS | |||||||||||
6In Stock | Semiconductor Fuses | 15 A | Fast-Acting Fuses | 170 VDC | 100 kA | Clip | Class aR Fuses | Pin | Bulk | TPA | ||||||||||
12In Stock | Semiconductor Fuses | 6 A | 600 VAC | Time-Delay Fuses | 300 VDC | 300 kA | Radial Blade | Class aR Fuses | With Indicator | Bulk | TCF | |||||||||
1In Stock | Semiconductor Fuses | 1 kA | 690 VAC | Fast-Acting Fuses | 140 kA2s | Bolt Down | Class aR Fuses | Bulk | 170M Type 80 | |||||||||||
Mfr: GMT-1-1-2A TTI: GMT-1-1/2A Bussmann / Eaton Availability: 90In StockIndustrial & Electrical Fuses BUSS INDICATING FUSE | 90In Stock | Telecom Fuses | 1.5 A | 125 VAC | Fast-Acting Fuses | 60 VDC | Quick Connect | Spring Loaded | Bulk | GMT | GMT-1-1-2A | |||||||||
10In Stock | Semiconductor Fuses | 40 A | 500 VAC | Fast-Acting Fuses | 200 kA | 52 A2s | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | FE | ||||||||
80In Stock | Current Limiting Fuses | 25 A | 600 VAC | Fast-Acting Fuses | 200 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KTK-R | ||||||||||
5In Stock | Current Limiting Fuses | Fast-Acting Fuses | 21,603 A2s | Bulk | CHSF | |||||||||||||||
2In Stock | Current Limiting Fuses | Fast-Acting Fuses | 4003 A2s | Bulk | CHSF | |||||||||||||||
Mfr: FM01A125V5A TTI: FM01A125V5A Bussmann / Eaton Availability: 205In StockIndustrial & Electrical Fuses 125V 5A Ceramic | 205In Stock | Military Fuses | 5 A | 125 VAC | Fast-Acting Fuses | 35 A | Cartridge Fuses | Holder | Clip | Bulk | FM01A |