FLM - Littelfuse - Industrial & Electrical Fuses
49 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
430In Stock | Circuit Protection Fuses | 5 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | 41.3 mOhms | FLM | ||||
10In Stock | Circuit Protection Fuses | 7 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | FLM | |||||
10In Stock | Circuit Protection Fuses | 20 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | 3.85 mOhms | FLM | ||||
10In Stock | Circuit Protection Fuses | 10 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | 9.03 mOhms | FLM | ||||
10In Stock | Circuit Protection Fuses | 1.5 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | FLM | |||||
10In Stock | Circuit Protection Fuses | 4 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | FLM | |||||
60In Stock | Circuit Protection Fuses | 1 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | 395 mOhms | FLM | ||||
10In Stock | Circuit Protection Fuses | 600 mA | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | 1.024 Ohms | FLM | ||||
10In Stock | Circuit Protection Fuses | 25 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | 2.75 mOhms | FLM | ||||
10In Stock | Circuit Protection Fuses | 2.5 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | 90.4 mOhms | FLM | ||||
10In Stock | Circuit Protection Fuses | 1.25 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | 286 mOhms | FLM | ||||
20In Stock | Circuit Protection Fuses | 3.5 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | FLM | |||||
10In Stock | Circuit Protection Fuses | 3 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | 70 mOhms | FLM | ||||
0In Stock | Circuit Protection Fuses | 15 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | 5.3 mOhms | FLM | ||||
0In Stock | Circuit Protection Fuses | 30 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | 2.26 mOhms | FLM | ||||
0In Stock | Circuit Protection Fuses | 500 mA | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | 1.54 Ohms | FLM | ||||
0In Stock | Circuit Protection Fuses | 12 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | 6.98 mOhms | FLM | ||||
0In Stock | Circuit Protection Fuses | 200 mA | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | FLM | |||||
0In Stock | Circuit Protection Fuses | 400 mA | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | FLM | |||||
0In Stock | Circuit Protection Fuses | 5.6 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | FLM | |||||
0In Stock | Circuit Protection Fuses | 8 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | 12.47 mOhms | FLM | ||||
0In Stock | Circuit Protection Fuses | 1.8 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | FLM | |||||
0In Stock | Circuit Protection Fuses | 1.25 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | FLM | |||||
0In Stock | Circuit Protection Fuses | 1.125 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | FLM | |||||
0In Stock | Circuit Protection Fuses | 150 mA | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | FLM |
- 1
- 2