Littelfuse - Industrial & Electrical Fuses
6,038 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KLDR.800TXP TTI: KLDR.800TXP Littelfuse Availability: 5,350In StockIndustrial & Electrical Fuses .8A 600VAC 300VDC Slo-Blo | 5,350In Stock | Current Limiting Fuses | 800 mA | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | KLDR | ||||
190In Stock | Circuit Protection Fuses | 15 A | 600 VAC | Fast-Acting Fuses | 500 VDC | 100 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | 7.3 mOhms | KLK | ||||
Mfr: CCMR02.5TXP TTI: CCMR02.5TXP Littelfuse Availability: 110In StockIndustrial & Electrical Fuses 2.5A 600VAC 250VDC Time-Delay | 110In Stock | Current Limiting Fuses | 2.5 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Box | CCMR | ||||
Mfr: KLDR.250TXP TTI: KLDR.250TXP Littelfuse Availability: 60In StockIndustrial & Electrical Fuses .25A 600VAC 300VDC Slo-Blo | 60In Stock | Current Limiting Fuses | 250 mA | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Box | KLDR | ||||
15In Stock | Circuit Protection Fuses | 25 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Bulk | 3.532 mOhms | KLKD | |||||
10In Stock | Surge Suppression Fuses | 15 A | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLNR | |||||
2In Stock | Semiconductor Fuses | 350 A | 150 VAC | Fast-Acting Fuses | 100 VDC | 20 kA | Bolt Down | Class aR Fuses | Without Indicator | Bulk | L15S | |||||||
11In Stock | Current Limiting Fuses | 90 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class J Fuses | Without Indicator | Box | JTD | |||||
60In Stock | Circuit Protection Fuses | 1 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | 395 mOhms | FLM | ||||
20In Stock | Current Limiting Fuses | 30 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLSR | |||||
165In Stock | Current Limiting Fuses | 20 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class J Fuses | Without Indicator | Box | JTD | |||||
5In Stock | Solar Protection Fuses | 15 A | 1 kVAC | Fast-Acting Fuses | 1 kVDC | 20 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | 7.99 mOhms | SPF | ||||
Mfr: CCMR030.HXP TTI: CCMR030.HXP Littelfuse Availability: 180In StockIndustrial & Electrical Fuses 30A 600VAC 250VDC Time-Delay | 180In Stock | Current Limiting Fuses | 30 A | 600 VAC | Time-Delay Fuses | 500 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | CCMR | ||||
Mfr: L50QS500.X TTI: L50QS500.X Littelfuse Availability: 4In StockIndustrial & Electrical Fuses 500A 500VAC 500VDC FF L50QS POWR-SPEED | 4In Stock | Semiconductor Fuses | 500 A | 500 VAC | Fast-Acting Fuses | 500 VDC | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Bulk | L50QS | ||||||
60In Stock | Solar Protection Fuses | 3 A | 1 kVAC | Fast-Acting Fuses | 1 kVDC | 20 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | 110 mOhms | SPF | ||||
Mfr: CCMR001.TXP TTI: CCMR001.TXP Littelfuse Availability: 178In StockIndustrial & Electrical Fuses 1A 600VAC 250VDC Time-Delay | 178In Stock | Current Limiting Fuses | 1 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | CCMR | ||||
Mfr: L70QS800.X TTI: L70QS800.X Littelfuse Availability: 2In StockIndustrial & Electrical Fuses 800A 700VAC 700VDC FF L70QS POWR-SPEED | 2In Stock | Semiconductor Fuses | 800 A | 700 VAC | Fast-Acting Fuses | 700 VDC | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | L70QS | ||||||
1In Stock | Current Limiting Fuses | 450 A | 600 VAC | Fast-Acting Fuses | 200 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class J Fuses | Without Indicator | Bulk | JLS | ||||||
1In Stock | Current Limiting Fuses | 500 A | 600 VAC | Fast-Acting Fuses | 200 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class J Fuses | Without Indicator | Box | JLS | ||||||
10In Stock | Surge Suppression Fuses | 800 mA | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLNR | |||||
10In Stock | Circuit Protection Fuses | 250 mA | 600 VAC | Fast-Acting Fuses | 300 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | Bulk | KLKR | ||||
9In Stock | Current Limiting Fuses | 110 A | 600 VAC | Fast-Acting Fuses | 200 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class J Fuses | Without Indicator | Box | JLS | ||||||
30In Stock | Circuit Protection Fuses | 7 A | 250 VAC | Fast-Acting Fuses | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | BLF | ||||||
10In Stock | Circuit Protection Fuses | 1.5 A | 600 VAC | Fast-Acting Fuses | 500 VDC | 100 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | KLK | |||||
20In Stock | Circuit Protection Fuses | 20 A | 250 VAC | Fast-Acting Fuses | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | 3.6 mOhms | BLN |