Littelfuse - Industrial & Electrical Fuses
6,038 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3In Stock | Current Limiting Fuses | 175 A | 600 VAC | Fast-Acting Fuses | 200 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class J Fuses | Without Indicator | Box | JLS | ||||||
1In Stock | Current Limiting Fuses | 600 A | 600 VAC | Fast-Acting Fuses | 200 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class J Fuses | Without Indicator | Box | JLS | ||||||
110In Stock | Circuit Protection Fuses | 8 A | 500 VAC | Time-Delay Fuses | 300 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | 18.3 mOhms | FLQ | ||||
Mfr: JLLN110.XXP TTI: JLLN110.XXP Littelfuse Availability: 5In StockIndustrial & Electrical Fuses 300V F/A CLASS T 110A PLTD | 5In Stock | Current Limiting Fuses | 110 A | 300 VAC | Fast-Acting Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLN | ||||
Mfr: JLLS020.TXP TTI: JLLS020.TXP Littelfuse Availability: 6In StockIndustrial & Electrical Fuses 20A 600VAC 300VDC CLASS T | 6In Stock | Current Limiting Fuses | 20 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLS | ||||
Mfr: CCMR015.HXP TTI: CCMR015.HXP Littelfuse Availability: 2,800In StockIndustrial & Electrical Fuses 15A 600VAC 250VDC Time-Delay | 2,800In Stock | Current Limiting Fuses | 15 A | 600 VAC | Time-Delay Fuses | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | CCMR | |||||
Mfr: KLDR.800TXP TTI: KLDR.800TXP Littelfuse Availability: 5,350In StockIndustrial & Electrical Fuses .8A 600VAC 300VDC Slo-Blo | 5,350In Stock | Current Limiting Fuses | 800 mA | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | KLDR | ||||
190In Stock | Circuit Protection Fuses | 15 A | 600 VAC | Fast-Acting Fuses | 500 VDC | 100 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | 7.3 mOhms | KLK | ||||
Mfr: CCMR02.5TXP TTI: CCMR02.5TXP Littelfuse Availability: 110In StockIndustrial & Electrical Fuses 2.5A 600VAC 250VDC Time-Delay | 110In Stock | Current Limiting Fuses | 2.5 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Box | CCMR | ||||
Mfr: KLDR.250TXP TTI: KLDR.250TXP Littelfuse Availability: 60In StockIndustrial & Electrical Fuses .25A 600VAC 300VDC Slo-Blo | 60In Stock | Current Limiting Fuses | 250 mA | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Box | KLDR | ||||
15In Stock | Circuit Protection Fuses | 25 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Bulk | 3.532 mOhms | KLKD | |||||
10In Stock | Surge Suppression Fuses | 15 A | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLNR | |||||
2In Stock | Semiconductor Fuses | 350 A | 150 VAC | Fast-Acting Fuses | 100 VDC | 20 kA | Bolt Down | Class aR Fuses | Without Indicator | Bulk | L15S | |||||||
14In Stock | Current Limiting Fuses | 50 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLS | |||||
34In Stock | Current Limiting Fuses | 50 A | 600 VAC | Fast-Acting Fuses | 200 kA | Cartridge Fuses | Holder | Clip | Class J Fuses | Without Indicator | Bulk | JLS | ||||||
Mfr: CCMR008.TXP TTI: CCMR008.TXP Littelfuse Availability: 10In StockIndustrial & Electrical Fuses 8A 600VAC 250VDC Time-Delay | 10In Stock | Current Limiting Fuses | 8 A | 600 VAC | Time-Delay Fuses | 250 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | CCMR | ||||
5In Stock | Circuit Protection Fuses | 8 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Bulk | 19.4 mOhms | KLKD | |||||
10In Stock | Circuit Protection Fuses | 12 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | Bulk | KLKR | ||||
20In Stock | Current Limiting Fuses | 80 A | 300 VAC | Fast-Acting Fuses | 125 VDC | 200 kA | Cartridge Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Bulk | JLLN | |||||
Mfr: CCMR.250TXP TTI: CCMR.250TXP Littelfuse Availability: 10In StockIndustrial & Electrical Fuses .25A 600VAC 250VDC Time-Delay | 10In Stock | Current Limiting Fuses | 250 mA | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Box | CCMR | ||||
Mfr: JLLN400.XXP TTI: JLLN400.XXP Littelfuse Availability: 57In StockIndustrial & Electrical Fuses 300V F/A CLASS T 400A PLTD | 57In Stock | Current Limiting Fuses | 400 A | 300 VAC | Fast-Acting Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLN | ||||
Mfr: L50QS040.T TTI: L50QS040.T Littelfuse Availability: 3In StockIndustrial & Electrical Fuses 40A 500VAC 500VDC FF L50QS POWR-SPEED | 3In Stock | Semiconductor Fuses | 40 A | 500 VAC | Fast-Acting Fuses | 500 VDC | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Bulk | L50QS | ||||||
20In Stock | Current Limiting Fuses | 60 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLSR | |||||
200In Stock | Circuit Protection Fuses | 5 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | Bulk | 33.2 mOhms | KLKR | |||
10In Stock | Equipment Protection Fuses | 11 A | 1 kVAC | Fast-Acting Fuses | 1 kVDC | 20 kA | Clip | 5AG | Without Indicator | Bulk | FLU |