Littelfuse - Industrial & Electrical Fuses
6,038 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Current Limiting Fuses | 150 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class RK1 Fuses | Without Indicator | Box | KLSR | |||||
Mfr: 0JTD002.TXID TTI: 0JTD002.TXID Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 2A 600VAC Class J | 0In Stock | Current Limiting Fuses | 2 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class J Fuses | Element Window | Box | JTD_ID | ||||
0In Stock | Semiconductor Fuses | 90 A | 250 VAC | Fast-Acting Fuses | 250 VDC | 20 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | L25S | |||||||
0In Stock | Semiconductor Fuses | 200 A | 250 VAC | Fast-Acting Fuses | 250 VDC | 20 kA | Bolt Down | Class aR Fuses | Without Indicator | Bulk | L25S | |||||||
0In Stock | Circuit Protection Fuses | 5 A | 250 VAC | Fast-Acting Fuses | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | BLN | ||||||
0In Stock | Circuit Protection Fuses | 750 mA | 600 VAC | Fast-Acting Fuses | 10 kA | Cartridge Fuses | Holder | Clip | Without Indicator | Box | BLS | |||||||
0In Stock | Specialty Power Fuses | 300 mA | 300 VAC | Time-Delay Fuses | 10 kA | In Line Fuses | Cable | Wire | Without Indicator | Bulk | LMF | |||||||
Mfr: JLLN035.TXL TTI: JLLN035.TXL Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 160VDC F/A TELECOM 35A PCB MOUNT | 0In Stock | Current Limiting Fuses | 35 A | 300 VAC | Fast-Acting Fuses | 160 VDC | 20 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Bulk | JLLN | ||||
Mfr: JLLN050.TXL TTI: JLLN050.TXL Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 160VDC F/A TELECOM 50A PCB MOUNT | 0In Stock | Current Limiting Fuses | 50 A | 300 VAC | Fast-Acting Fuses | 160 VDC | 20 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Bulk | JLLN | ||||
Mfr: KLDR.200TXP TTI: KLDR.200TXP Littelfuse Availability: 0In StockIndustrial & Electrical Fuses .2A 600VAC 300VDC Slo-Blo | 0In Stock | Current Limiting Fuses | 200 mA | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | KLDR | ||||
Mfr: 0SPF002.HXR TTI: 0SPF002.HXR Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 1000VDC 2AMP Midget PCB Tabs | 0In Stock | Solar Protection Fuses | 2 A | 1 kVAC | Fast-Acting Fuses | 1 kVDC | Cartridge Fuses | Through Hole | Radial Blade | 5AG | Without Indicator | Bulk | SPF | |||||
Mfr: 0SPF005.HXR TTI: 0SPF005.HXR Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 1000VDC 5AMP Midget PCB Tabs | 0In Stock | Solar Protection Fuses | 5 A | 1 kVAC | Fast-Acting Fuses | 1 kVDC | Cartridge Fuses | Through Hole | Radial Blade | 5AG | Without Indicator | Bulk | SPF | |||||
0In Stock | Solar Protection Fuses | 20 A | 1 kVAC | Fast-Acting Fuses | 1 kVDC | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | SPF | ||||||
0In Stock | Solar Protection Fuses | 30 A | 1 kVAC | Fast-Acting Fuses | 1 kVDC | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | SPF | ||||||
Mfr: SPFJ200.XXL TTI: SPFJ200.XXL Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 1000VDC 200A PV Special | 0In Stock | Photovoltaic Fuses | 200 A | Fast-Acting Fuses | 1 kVDC | Bolt Down | Class gPV Fuses | Box | SPFJ | |||||||||
0In Stock | Solar Protection Fuses | 2.5 A | Medium Blow Fuses | 1.5 kVDC | 15 kA | In Line Fuses | Snap In | Cartridge | Box | 99 mOhms | SPXI | |||||||
Mfr: 0KLK03.5TS TTI: 0KLK03.5TS Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 3.5A 600V Fast Acting Midget | 0In Stock | Circuit Protection Fuses | 3 A | 600 VAC | Fast-Acting Fuses | 500 VDC | 50 kA, 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Box | KLK | |||||
0In Stock | Specialty Power Fuses | 1 A | 300 VAC | Fast-Acting Fuses | 10 kA | In Line Fuses | Cable | Wire | See Through Cover | Box | LGR | |||||||
0In Stock | Specialty Power Fuses | 5 A | 300 VAC | Fast-Acting Fuses | 10 kA | In Line Fuses | Cable | Wire | See Through Cover | Box | LGR | |||||||
Mfr: KLKD015.HXR TTI: KLKD015.HXR Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 15A 600VAC 600VDC F/A MIDGET | 0In Stock | Circuit Protection Fuses | 15 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | Cartridge Fuses | Holder | Clip | Without Indicator | Bulk | 7.855 mOhms | KLKD | ||||
0In Stock | Specialty Power Fuses | 300 mA | 300 VAC | Time-Delay Fuses | 10 kA | In Line Fuses | Cable | Wire | See Through Cover | Bulk | LMF | |||||||
0In Stock | Specialty Power Fuses | 600 mA | 300 VAC | Time-Delay Fuses | 10 kA | In Line Fuses | Cable | Wire | See Through Cover | Box | LMF | |||||||
0In Stock | Specialty Power Fuses | 4 A | 300 VAC | Time-Delay Fuses | 10 kA | In Line Fuses | Cable | Wire | See Through Cover | Box | LMF | |||||||
0In Stock | Specialty Power Fuses | 2.5 A | 300 VAC | Time-Delay Fuses | 10 kA | In Line Fuses | Cable | Wire | See Through Cover | Box | LMF | |||||||
0In Stock | Specialty Power Fuses | 2.8 A | 300 VAC | Time-Delay Fuses | 10 kA | In Line Fuses | Cable | Wire | See Through Cover | Box | LMF |