Littelfuse - Industrial & Electrical Fuses
6,038 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10In Stock | Solar Protection Fuses | 2 A | 1 kVAC | Fast-Acting Fuses | 1 kVDC | 20 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | 237 mOhms | SPF | ||||
Mfr: CCMR.800TXP TTI: CCMR.800TXP Littelfuse Availability: 10In StockIndustrial & Electrical Fuses .8A 600VAC 250VDC Time-Delay | 10In Stock | Current Limiting Fuses | 800 mA | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Box | CCMR | ||||
Mfr: CCMR03.5TXP TTI: CCMR03.5TXP Littelfuse Availability: 10In StockIndustrial & Electrical Fuses 3.5A 600VAC 250VDC Time-Delay | 10In Stock | Current Limiting Fuses | 3.5 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Box | CCMR | ||||
1In Stock | Current Limiting Fuses | 150 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class RK5 Fuses | Without Indicator | Box | FLSR | |||||
30In Stock | Circuit Protection Fuses | 20 A | 125 VAC | Fast-Acting Fuses | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | 5.28 mOhms | BLF | |||||
10In Stock | Surge Suppression Fuses | 400 mA | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLNR | |||||
10In Stock | Surge Suppression Fuses | 7 A | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLNR | |||||
10In Stock | Surge Suppression Fuses | 1.4 A | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLNR | |||||
10In Stock | Surge Suppression Fuses | 2.8 A | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLNR | |||||
15In Stock | Current Limiting Fuses | 100 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class RK1 Fuses | Without Indicator | Box | LLSRK | |||||
10In Stock | Surge Suppression Fuses | 600 mA | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLNR | |||||
20In Stock | Circuit Protection Fuses | 7 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | Box | KLKR | ||||
Mfr: KLDR003.HXP TTI: KLDR003.HXP Littelfuse Availability: 60In StockIndustrial & Electrical Fuses 3A 600VAC 300VDC Slo-Blo | 60In Stock | Current Limiting Fuses | 3 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | KLDR | ||||
500In Stock500 On Order Expected 06-Jan-27 | Specialty Power Fuses | 2 A | 300 VAC | Fast-Acting Fuses | 10 kA | In Line Fuses | Cable | Wire | See Through Cover | Bulk | LGR | |||||||
Mfr: KLDR015.HXP TTI: KLDR015.HXP Littelfuse Availability: 80In StockIndustrial & Electrical Fuses 15A 600VAC 300VDC Slo-Blo | 80In Stock | Current Limiting Fuses | 15 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | KLDR | ||||
Mfr: 3998070.ZXM10 TTI: 3998070.ZXM10 Littelfuse Availability: 572In StockIndustrial & Electrical Fuses 70 AMP 80V ZCASE M10 FUSE | 572In Stock | Semiconductor Fuses | Fast-Acting Fuses | Class aR Fuses | Bulk | |||||||||||||
60In Stock | Circuit Protection Fuses | 30 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | Bulk | 2.954 mOhms | KLKR | |||
Mfr: FLNR030.TXTC TTI: FLNR030.TXTC Littelfuse Availability: 50In StockIndustrial & Electrical Fuses 250V T/D CLASS RK5 30A | 50In Stock | Surge Suppression Fuses | Bulk | |||||||||||||||
10In Stock | Circuit Protection Fuses | 20 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Bulk | 4.5 mOhms | KLKD | |||||
194In Stock | Semiconductor Fuses | 60 A | 250 VAC | Fast-Acting Fuses | 250 VDC | Bolt Down | Class aR Fuses | Without Indicator | Bulk | L25S | ||||||||
Mfr: 3998150.ZXM10 TTI: 3998150.ZXM10 Littelfuse Availability: 1,183In StockIndustrial & Electrical Fuses 150 AMP 80V ZCASE M10 FUSE | 1,183In Stock | Semiconductor Fuses | Fast-Acting Fuses | Class aR Fuses | Bulk | |||||||||||||
15In Stock | Circuit Protection Fuses | 25 A | 600 VAC | Fast-Acting Fuses | 100 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | 3 mOhms | KLK | |||||
Mfr: JLLS070.VXTC TTI: JLLS070.VXTC Littelfuse Availability: 10In StockIndustrial & Electrical Fuses 600V F/A CLASS T 70A PLTD | 10In Stock | Box | ||||||||||||||||
Mfr: 3998160.ZXM10 TTI: 3998160.ZXM10 Littelfuse Availability: 370In StockIndustrial & Electrical Fuses 160 AMP 80V ZCASE M10 FUSE | 370In Stock | Semiconductor Fuses | Fast-Acting Fuses | Class aR Fuses | Bulk | |||||||||||||
20In Stock | Circuit Protection Fuses | 4 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Bulk | 51.1 mOhms | KLKD |