PCC - Fuses with Leads - Through Hole
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCC | PCB Mount Fuses | 2 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | PC-Tron | Bulk | ||||||||||
Mfr: PCC-1-1-2-R TTI: PCC-1-1/2-R Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole PC TRON - ROHS | 0In Stock | PCC | PCB Mount Fuses | 1.5 A | 250 VAC | Fast Blow | Leaded Fuses | Radial | PC-Tron | Bulk | PCC-1-1-2-R | |||||||||
0In Stock | PCC | PCB Mount Fuses | 750 mA | 250 VAC | Fast Blow | Leaded Fuses | Radial | PC-Tron | Bulk | PCC-3-4-R | ||||||||||
0In Stock | PCC | PCB Mount Fuses | 1 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | PC-Tron | Bulk | ||||||||||
0In Stock | PCC | PCB Mount Fuses | 500 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | PC-Tron | Bulk | PCC-1-2-R | |||||||||
0In Stock | PCC | PCB Mount Fuses | 3 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | PC-Tron | Bulk | ||||||||||
Mfr: PCC-2-1-2-R TTI: PCC-2-1/2-R Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole PC TRON - ROHS | 0In Stock | PCC | PCB Mount Fuses | 2.5 A | 250 VAC | Fast Blow | Leaded Fuses | Radial | PC-Tron | Bulk | PCC-2-1-2-R |