GMW - Fuses with Leads - Through Hole
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45In Stock | GMW | Specialty Fuses | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | 35 A | Radial | 7.1 mm x 6.4 mm | Bulk | BK-GMW-5 | |||||||||
110In Stock | GMW | Specialty Fuses | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | 35 A | Radial | 7.1 mm x 6.4 mm | Bulk | BK-GMW-2 | |||||||||
5In Stock | GMW | Specialty Fuses | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | 35 A | Radial | 7.1 mm x 6.4 mm | Bulk | BK-GMW-3 | |||||||||
45In Stock | GMW | Specialty Fuses | 5 A | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | 35 A | Radial | 7.1 mm x 6.4 mm | Bulk | |||||||||
5In Stock | GMW | Specialty Fuses | 3 A | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | 35 A | Radial | 7.1 mm x 6.4 mm | Bulk | |||||||||
110In Stock | GMW | Specialty Fuses | 2 A | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | 35 A | Radial | 7.1 mm x 6.4 mm | Bulk | |||||||||
0In Stock | GMW | Specialty Fuses | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | 35 A | Radial | 7.1 mm x 6.4 mm | Bulk | BK-GMW-1 | |||||||||
0In Stock | GMW | Specialty Fuses | 1 A | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | 35 A | Radial | 7.1 mm x 6.4 mm | Bulk | |||||||||
0In Stock | GMW | Specialty Fuses | 500 mA | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | 35 A | Radial | 7.1 mm x 6.4 mm | Bulk | GMW-1-2 | ||||||||
0In Stock | GMW | Specialty Fuses | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | Radial | 7.1 mm x 6.4 mm | Bulk | |||||||||||
0In Stock | GMW | Specialty Fuses | 1.5 A | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | Radial | 7.1 mm x 6.4 mm | Bulk | GMW-1-1-2 | |||||||||
0In Stock | GMW | Specialty Fuses | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | Radial | 7.1 mm x 6.4 mm | Bulk | |||||||||||
0In Stock | GMW | Specialty Fuses | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | Radial | 7.1 mm x 6.4 mm | Bulk | |||||||||||
0In Stock | GMW | Specialty Fuses | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | Radial | 7.1 mm x 6.4 mm | Bulk | |||||||||||
0In Stock | GMW | Specialty Fuses | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | Radial | 7.1 mm x 6.4 mm | Bulk | |||||||||||
Not Available Online | GMW | Specialty Fuses | 15.625 mA | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | 35 A | Radial | 7.1 mm x 6.4 mm | Bulk | GMW-1-64 | ||||||||
Mfr: BK/GMW-1/10 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineFuses with Leads - Through Hole SMALL DIMENSION FUSE | Not Available Online | GMW | Specialty Fuses | 100 mA | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | 35 A | Radial | 7.1 mm x 6.4 mm | Bulk | BK-GMW-1-10 | |||||||
Mfr: BK-GMW-1-1-2 TTI: BK-GMW-1-1-2 Bussmann / Eaton Availability: 0In StockFuses with Leads - Through Hole 1.5A 125V FAST ACTING | 0In Stock | GMW | Specialty Fuses | 1.5 A | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | 35 A | Radial | 7.1 mm x 6.4 mm | Bulk | ||||||||
Mfr: BK-GMW-1-1-2 TTI: BK/GMW-1-1/2 Bussmann / Eaton Availability: 0In StockFuses with Leads - Through Hole 125V 1.5A Fast Acting | 0In Stock | GMW | Specialty Fuses | 1.5 A | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | 35 A | Radial | 7.1 mm x 6.4 mm | Bulk | BK-GMW-1-1-2 | |||||||
0In Stock | GMW | Specialty Fuses | 500 mA | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | 35 A | Radial | 7.1 mm x 6.4 mm | Bulk | |||||||||
0In Stock | GMW | Specialty Fuses | 1.5 A | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | Radial | 7.1 mm x 6.4 mm | Bulk | ||||||||||
Mfr: BK-GMW-1-2 TTI: BK-GMW-1-2 Bussmann / Eaton Availability: 0In StockFuses with Leads - Through Hole .5A 125V FAST ACTING | 0In Stock | GMW | Specialty Fuses | 500 mA | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | 35 A | Radial | 7.1 mm x 6.4 mm | Bulk | ||||||||
Mfr: BK-GMW-1-2 TTI: BK/GMW-1/2 Bussmann / Eaton Availability: 0In StockFuses with Leads - Through Hole 125V .5A Fast Acting | 0In Stock | GMW | Specialty Fuses | 500 mA | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | 35 A | Radial | 7.1 mm x 6.4 mm | Bulk | BK-GMW-1-2 | |||||||
Not Available Online | GMW | |||||||||||||||||||
Not Available Online | GMW |
- 1
- 2