GFA - Fuses with Leads - Through Hole
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-GFA-1-32 TTI: BK/GFA-1/32 Eaton Electronics Availability: 6In StockFuses with Leads - Through Hole SMALL DIMENSION FUSE | 6In Stock | GFA | PCB Mount Fuses | 31.25 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Axial | 3.7 mm x 7.6 mm | Bulk | BK-GFA-1-32 | |||||||||
Mfr: BK-GFA-1-2 TTI: BK/GFA-1/2 Eaton Electronics Availability: 55In StockFuses with Leads - Through Hole 125V .5A Orange-Green | 55In Stock | GFA | PCB Mount Fuses | Axial | 3.7 mm x 7.6 mm | Bulk | BK-GFA-1-2 | |||||||||||||
Mfr: BK-GFA-1-32 TTI: BK-GFA-1-32 Bussmann / Eaton Availability: 6In StockFuses with Leads - Through Hole SMALL DIMENSION FUSE | 6In Stock | GFA | PCB Mount Fuses | 31.25 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Axial | 3.7 mm x 7.6 mm | Bulk | ||||||||||
Mfr: BK-GFA-1-2 TTI: BK-GFA-1-2 Bussmann / Eaton Availability: 55In StockFuses with Leads - Through Hole SMALL DIMENSION FUSE | 55In Stock | GFA | PCB Mount Fuses | 12 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Axial | 3.7 mm x 7.6 mm | Bulk | ||||||||||
0In Stock | GFA | PCB Mount Fuses | 1 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Axial | 3.7 mm x 7.6 mm | Bulk | ||||||||||
0In Stock | GFA | PCB Mount Fuses | 32 VAC | Time Delay / Slow Blow | Leaded Fuses | Axial | 3.7 mm x 7.6 mm | Bulk | BK-GFA-8 | |||||||||||
0In Stock | GFA | PCB Mount Fuses | 4 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Axial | 3.7 mm x 7.6 mm | Bulk | BK-GFA-4 | ||||||||||
0In Stock | GFA | PCB Mount Fuses | 2 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Axial | 3.7 mm x 7.6 mm | Bulk | BK-GFA-2 | ||||||||||
0In Stock | GFA | PCB Mount Fuses | 8 A | 32 VAC | Time Delay / Slow Blow | Leaded Fuses | Axial | 3.7 mm x 7.6 mm | Bulk |