C308F - Fuses with Leads - Through Hole
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C308F-V-50MA-TR1 TTI: C308F-V-50MA-TR1 Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 50mA 250V FA AXIAL 3x8.4mm CERAMIC | 0In Stock | C308F | Ceramic Fuses | 50 mA | 250 VAC | Fast Blow | Cylindrical | 250 VDC | 4 kA | Axial | 3 mm x 8.4 mm | - 55 C | + 125 C | 9.4 Ohms | Reel | ||||
Mfr: C308F-V-40MA-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole | 0In Stock | C308F | Ceramic Fuses | 40 mA | 250 VAC | Fast Blow | Cylindrical Leaded | 250 VDC | 4 kA | Axial | 3 mm x 8.4 mm | - 55 C | + 125 C | 14.2 Ohms | Reel | ||||
Mfr: C308F-V-63MA-TR1 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineFuses with Leads - Through Hole | Not Available Online | C308F | Ceramic Fuses | 63 mA | 250 VAC | Fast Blow | Cylindrical Leaded | 250 VDC | 4 kA | Axial | 8.8 Ohms | Reel | |||||||
Mfr: C308F-V-250MA-TR1 TTI: C308F-V-250MA-TR1 Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 250mA 250V FA AXIAL 3x8.4mm CERAMIC | 0In Stock | C308F | Ceramic Fuses | 250 mA | 250 VAC | Fast Blow | Cylindrical | 250 VDC | 4 kA | Axial | 3 mm x 8.4 mm | - 55 C | + 125 C | 710 mOhms | Reel | ||||
Mfr: C308F-V-80MA-TR1 TTI: C308F-V-80MA-TR1 Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 80mA 250V FA AXIAL 3x8.4mm CERAMIC | 0In Stock | C308F | Ceramic Fuses | 80 mA | 250 VAC | Fast Blow | Cylindrical | 250 VDC | 4 kA | Axial | 3 mm x 8.4 mm | - 55 C | + 125 C | 5.1 Ohms | Reel | ||||
Mfr: C308F-V-200MA-TR1 TTI: C308F-V-200MA-TR1 Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 200mA 250V FA AXIAL 3x8.4mm CERAMIC | 0In Stock | C308F | Ceramic Fuses | 200 mA | 250 VAC | Fast Blow | Cylindrical | 250 VDC | 4 kA | Axial | 3 mm x 8.4 mm | - 55 C | + 125 C | 1.01 Ohms | Reel | ||||
Mfr: C308F-V-100MA-TR1 TTI: C308F-V-100MA-TR1 Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 100mA 250V FA AXIAL 3x8.4mm CERAMIC | 0In Stock | C308F | Ceramic Fuses | 100 mA | 250 VAC | Fast Blow | Cylindrical | 250 VDC | 4 kA | Axial | 3 mm x 8.4 mm | - 55 C | + 125 C | 2.87 Ohms | Reel | ||||
Mfr: C308F-V-160MA-TR1 TTI: C308F-V-160MA-TR1 Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 160mA 250V FA AXIAL 3x8.4mm CERAMIC | 0In Stock | C308F | Ceramic Fuses | 160 mA | 250 VAC | Fast Blow | Cylindrical | 250 VDC | 4 kA | Axial | 3 mm x 8.4 mm | - 55 C | + 125 C | 2.05 Ohms | Reel | ||||
Mfr: C308F-V-125MA-TR1 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineFuses with Leads - Through Hole | Not Available Online | C308F | Ceramic Fuses | 125 mA | 250 VAC | Fast Blow | Cylindrical Leaded | 250 VDC | 4 kA | Axial | 3 mm x 8.4 mm | - 55 C | + 125 C | 2.2 Ohms | Reel |