804 - Fuses with Leads - Through Hole
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 80412000440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL SL 2A TE7 | 0In Stock | 804 | PCB Mount Fuses | 2 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 250 VDC | 150 A | Radial | TE7 | - 40 C | + 125 C | 45.8 mOhms | Bulk | ||||
Mfr: 80408000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL LL 800mA TE7 | 0In Stock | 804 | PCB Mount Fuses | 800 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 250 VDC | 150 A | Radial | TE7 | - 40 C | + 125 C | 188.7 mOhms | Reel | ||||
Mfr: 80412000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL LL 2A TE7 | 0In Stock | 804 | PCB Mount Fuses | 2 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 250 VDC | 150 A | Radial | TE7 | - 40 C | + 125 C | 45.8 mOhms | Reel | ||||
Mfr: 80414000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL LL 4A TE7 | 0In Stock | 804 | PCB Mount Fuses | 4 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 250 VDC | 150 A | Radial | TE7 | - 40 C | + 125 C | 17.4 mOhms | Reel | ||||
Mfr: 80415000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL LL 5A TE7 | 0In Stock | 804 | PCB Mount Fuses | 5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 250 VDC | 150 A | Radial | TE7 | - 40 C | + 125 C | 13.8 mOhms | Reel | ||||
Mfr: 80411250000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL LL 1.25A TE7 | 0In Stock | 804 | PCB Mount Fuses | 1.25 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 250 VDC | 150 A | Radial | TE7 | - 40 C | + 125 C | 81.6 mOhms | Reel | ||||
Mfr: 80416300440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL SL 6.3A TE7 | 0In Stock | 804 | PCB Mount Fuses | 6.3 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 250 VDC | 150 A | Radial | TE7 | - 40 C | + 125 C | 10 mOhms | Bulk | ||||
Mfr: 80413150000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL LL 3.15A TE7 | 0In Stock | 804 | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 250 VDC | 150 A | Radial | TE7 | - 40 C | + 125 C | 23 mOhms | Reel | ||||
Mfr: 80415000440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL SL 5A TE7 | 0In Stock | 804 | PCB Mount Fuses | 5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 250 VDC | 150 A | Radial | TE7 | - 40 C | + 125 C | 13.8 mOhms | Bulk | ||||
Mfr: 80408000440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL SL 800mA TE7 | 0In Stock | 804 | PCB Mount Fuses | 800 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 250 VDC | 150 A | Radial | TE7 | - 40 C | + 125 C | 188.7 mOhms | Bulk | ||||
Mfr: 80411600000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL LL 1.6A TE7 | 0In Stock | 804 | PCB Mount Fuses | 1.6 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 250 VDC | 150 A | Radial | TE7 | - 40 C | + 125 C | 56.9 mOhms | Reel | ||||
Mfr: 80414000440 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V IEC TL SL 4A TE7 | Not Available Online | 804 | PCB Mount Fuses | 4 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 250 VDC | 150 A | Radial | TE7 | - 40 C | + 125 C | 17.4 mOhms | Bulk | ||||
Mfr: 80411000440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL SL 1A TE7 | 0In Stock | 804 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 250 VDC | 150 A | Radial | TE7 | - 40 C | + 125 C | 116.6 mOhms | Bulk | ||||
Mfr: 80412500440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL SL 2.5A TE7 | 0In Stock | 804 | PCB Mount Fuses | 2.5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 250 VDC | 150 A | Radial | TE7 | - 40 C | + 125 C | 34.9 mOhms | Bulk | ||||
Mfr: 80411000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL LL 1A TE7 | 0In Stock | 804 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 250 VDC | 150 A | Radial | TE7 | - 40 C | + 125 C | 116.6 mOhms | Reel | ||||
Mfr: 80411250440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL SL 1.25A TE7 | 0In Stock | 804 | PCB Mount Fuses | 1.25 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 250 VDC | 150 A | Radial | TE7 | - 40 C | + 125 C | 81.6 mOhms | Bulk | ||||
Mfr: 80411600440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL SL 1.6A TE7 | 0In Stock | 804 | PCB Mount Fuses | 1.6 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 250 VDC | 150 A | Radial | TE7 | - 40 C | + 125 C | 56.9 mOhms | Bulk | ||||
Mfr: 80412500000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL LL 2.5A TE7 | 0In Stock | 804 | PCB Mount Fuses | 2.5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 250 VDC | 150 A | Radial | TE7 | - 40 C | + 125 C | 34.9 mOhms | Reel | ||||
Mfr: 80413150440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL SL 3.15A TE7 | 0In Stock | 804 | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 250 VDC | 150 A | Radial | TE7 | - 40 C | + 125 C | 23 mOhms | Bulk | ||||
Mfr: 80416300000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL LL 6.3A TE7 | 0In Stock | 804 | PCB Mount Fuses | 6.3 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 250 VDC | 150 A | Radial | TE7 | - 40 C | + 125 C | 10 mOhms | Reel |