521 - Fuses with Leads - Through Hole
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 521 | PCB Mount Fuses | 3 A | Fast Blow | Leaded Fuses | 75 VDC | Axial | - 55 C | + 125 C | Ammo Pack | |||||||||
0In Stock | 521 | PCB Mount Fuses | 3.15 A | Fast Blow | Leaded Fuses | 75 VDC | Axial | - 55 C | + 125 C | Ammo Pack | |||||||||
0In Stock | 521 | PCB Mount Fuses | 5 A | Fast Blow | Leaded Fuses | 75 VDC | Axial | - 55 C | + 125 C | Ammo Pack | |||||||||
0In Stock | 521 | PCB Mount Fuses | 4 A | Fast Blow | Leaded Fuses | 75 VDC | Axial | - 55 C | + 125 C | Ammo Pack | |||||||||
0In Stock | 521 | PCB Mount Fuses | 3.5 A | Fast Blow | Leaded Fuses | 75 VDC | Axial | - 55 C | + 125 C | Ammo Pack | |||||||||
0In Stock | 521 | PCB Mount Fuses | 2.5 A | Fast Blow | Leaded Fuses | 75 VDC | Axial | - 55 C | + 125 C | Ammo Pack | |||||||||
0In Stock | 521 | PCB Mount Fuses | 7 A | Fast Blow | Leaded Fuses | 75 VDC | Axial | - 55 C | + 125 C | Ammo Pack | |||||||||
0In Stock | 521 | PCB Mount Fuses | 4 A | Fast Blow | Leaded Fuses | 75 VDC | Axial | - 55 C | + 125 C | Ammo Pack | |||||||||
0In Stock | 521 | PCB Mount Fuses | 5 A | Fast Blow | Leaded Fuses | 75 VDC | Axial | - 55 C | + 125 C | Ammo Pack | |||||||||
0In Stock | 521 | PCB Mount Fuses | 3 A | Fast Blow | Leaded Fuses | 75 VDC | Axial | - 55 C | + 125 C | Ammo Pack | |||||||||
0In Stock | 521 | PCB Mount Fuses | 3.5 A | Fast Blow | Leaded Fuses | 75 VDC | Axial | - 55 C | + 125 C | Ammo Pack | |||||||||
0In Stock | 521 | PCB Mount Fuses | 3.15 A | Fast Blow | Leaded Fuses | 75 VDC | Axial | - 55 C | + 125 C | Ammo Pack | |||||||||
0In Stock | 521 | PCB Mount Fuses | 2.5 A | Fast Blow | Leaded Fuses | 75 VDC | Axial | - 55 C | + 125 C | Ammo Pack | |||||||||
0In Stock | 521 | PCB Mount Fuses | 7 A | Fast Blow | Leaded Fuses | 75 VDC | Axial | - 55 C | + 125 C | Ammo Pack |