473 - Fuses with Leads - Through Hole
216 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0473005.MRT1L TTI: 0473005.MRT1L Littelfuse Availability: 12,000In Stock1,000 On Order Expected 18-Nov-26 Fuses with Leads - Through Hole 125V 5A Slo-Blo | 12,000In Stock1,000 On Order Expected 18-Nov-26 | 473 | PCB Mount Fuses | 5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 13.3 mOhms | Reel | 473005 | ||||
Mfr: 0473003.MRT1L TTI: 0473003.MRT1L Littelfuse Availability: 1,000In StockFuses with Leads - Through Hole 125V 3A Slo-Blo | 1,000In Stock | 473 | PCB Mount Fuses | 3 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 38 mOhms | Reel | |||||
Mfr: 0473007.MRT1L TTI: 0473007.MRT1L Littelfuse Availability: 2,000In StockFuses with Leads - Through Hole 125V 7A Slo-Blo | 2,000In Stock | 473 | PCB Mount Fuses | 7 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 9.2 mOhms | Reel | |||||
Mfr: 047303.5MRT1L TTI: 047303.5MRT1L Littelfuse Availability: 1,000In StockFuses with Leads - Through Hole 125V 3.5A Slo-Blo | 1,000In Stock | 473 | PCB Mount Fuses | 3.5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 24 mOhms | Reel | |||||
Mfr: 0473002.MRT1L TTI: 0473002.MRT1L Littelfuse Availability: 2,000In StockFuses with Leads - Through Hole 125V 2A Slo-Blo | 2,000In Stock | 473 | PCB Mount Fuses | 2 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 71.2 mOhms | Reel | |||||
Mfr: 0473001.MRT1L TTI: 0473001.MRT1L. Littelfuse Availability: 340In StockCut Tape Fuses with Leads - Through Hole 125V 1A Slo-Blo | 340In Stock | 473 | PCB Mount Fuses | 1 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 267 mOhms | Cut Tape | |||||
Mfr: 0473003.MRT1L TTI: 0473003.MRT1L. Littelfuse Availability: 505In StockCut Tape Fuses with Leads - Through Hole 125V 3A Slo-Blo | 505In Stock | 473 | PCB Mount Fuses | 3 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 38 mOhms | Cut Tape | |||||
Mfr: 0473005.MRT1L TTI: 0473005.MRT1L. Littelfuse Availability: 380In StockCut Tape Fuses with Leads - Through Hole 125V 5A Slo-Blo | 380In Stock | 473 | PCB Mount Fuses | 5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 13.3 mOhms | Cut Tape | 473005 | ||||
Mfr: 0473002.MRT1L TTI: 0473002.MRT1L. Littelfuse Availability: 940In StockCut Tape Fuses with Leads - Through Hole 125V 2A Slo-Blo | 940In Stock | 473 | PCB Mount Fuses | 2 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 71.2 mOhms | Cut Tape | |||||
Mfr: 0473007.MRT1L TTI: 0473007.MRT1L. Littelfuse Availability: 70In StockCut Tape Fuses with Leads - Through Hole 125V 7A Slo-Blo | 70In Stock | 473 | PCB Mount Fuses | 7 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 9.2 mOhms | Cut Tape | |||||
Mfr: 047301.5MRT1L TTI: 047301.5MRT1L. Littelfuse Availability: 300In StockCut Tape Fuses with Leads - Through Hole 125V 1.5A Slo-Blo | 300In Stock | 473 | PCB Mount Fuses | 1.5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 116 mOhms | Cut Tape | |||||
Mfr: 0473001.MRT1L TTI: 0473001.MRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 1A Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 1 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 267 mOhms | Reel | |||||
Mfr: 0473.500MRT1L TTI: 0473.500MRT1L Littelfuse Availability: 0In Stock2,000 On Order Expected 22-Dec-26 Fuses with Leads - Through Hole 125V .5A Slo-Blo | 0In Stock2,000 On Order Expected 22-Dec-26 | 473 | PCB Mount Fuses | 500 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 1.13 Ohms | Reel | |||||
Mfr: 0473001.MAT1L TTI: 0473001.MAT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V PICO II SB RoHS 1A | 0In Stock | 473 | PCB Mount Fuses | 1 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A | Axial | PICO II | Ammo Pack | ||||||||
0In Stock | 473 | PCB Mount Fuses | 1.5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 116 mOhms | Reel | ||||||
Mfr: 0473.375MRT1L TTI: 0473.375MRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .375A Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 375 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 1.74 Ohms | Reel | |||||
Mfr: 0473.750MRT1L TTI: 0473.750MRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .75A Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 750 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 460 mOhms | Reel | |||||
Mfr: 0473004.MRT1L TTI: 0473004.MRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 4A Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 4 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 19.4 mOhms | Reel | |||||
Mfr: 0473005.MXL TTI: 0473005.MXL Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V PICO II SB RoHS 5A | 0In Stock | 473 | PCB Mount Fuses | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A at 125 VAC, VDC | Axial | PICO II | - 55 C | + 125 C | 13.3 mOhms | Bulk | ||||||
Mfr: 047302.5MRT1L TTI: 047302.5MRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 2.5A Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 2.5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 52 mOhms | Reel | |||||
Mfr: 047302.5HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 2.5A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 2.5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Axial | PICO II | Ammo Pack | |||||||||
Mfr: 0473002.MAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V PICO II SB RoHS 2A | 0In Stock | 473 | PCB Mount Fuses | 2 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A | Axial | PICO II | Ammo Pack | ||||||||
Mfr: 0473005.HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 5A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Axial | PICO II | Ammo Pack | |||||||||
Mfr: 047303.5HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 3.5A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 3.5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Axial | PICO II | Ammo Pack | |||||||||
Mfr: 0473.375VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .375A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 375 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 1.755 Ohms | Bulk |