382 - Fuses with Leads - Through Hole
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 38214000410 TTI: 38214000410 Littelfuse Availability: 2,000In StockFuses with Leads - Through Hole 250V IEC TL SL 4A TR5 | 2,000In Stock | 382 | PCB Mount Fuses | 4 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 13.8 mOhms | Bulk | |||||
Mfr: 38212000410 TTI: 38212000410 Littelfuse Availability: 950In StockFuses with Leads - Through Hole 250V IEC TL SL 2A TR5 | 950In Stock | 382 | PCB Mount Fuses | 2 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 28 mOhms | Bulk | |||||
Mfr: 38216300410 TTI: 38216300410 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL SL 6.3A TR5 | 0In Stock | 382 | PCB Mount Fuses | 6.3 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 7.6 mOhms | Bulk | |||||
Mfr: 38216300000 TTI: 38216300000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL LL 6.3A TR5 | 0In Stock | 382 | PCB Mount Fuses | 6.3 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 7.6 mOhms | Ammo Pack | |||||
Mfr: 38212000000 TTI: 38212000000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL LL 2A TR5 | 0In Stock | 382 | PCB Mount Fuses | 2 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 28 mOhms | Ammo Pack | |||||
Mfr: 38212500000 TTI: 38212500000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL LL 2.5A TR5 | 0In Stock | 382 | PCB Mount Fuses | 2.5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 21.5 mOhms | Ammo Pack | |||||
Mfr: 38211000410 TTI: 38211000410 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL SL 1A TR5 | 0In Stock | 382 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 62.5 mOhms | Bulk | |||||
Mfr: 38221000000 TTI: 38221000000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 10A IEC TL TR5 LL | 0In Stock | 382 | PCB Mount Fuses | 10 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 4.2 mOhms | Ammo Pack | |||||
0In Stock | 382 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 62.5 mOhms | Ammo Pack | ||||||
Mfr: 38213150000 TTI: 38213150000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL LL 3.15A TR5 | 0In Stock | 382 | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 17.6 mOhms | Ammo Pack | |||||
Mfr: 38215000410 TTI: 38215000410 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL SL 5A TR5 | 0In Stock | 382 | PCB Mount Fuses | 5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 10.8 mOhms | Bulk | |||||
Mfr: 38213150410 TTI: 38213150410 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL SL 3.15A TR5 | 0In Stock | 382 | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 17.6 mOhms | Bulk | |||||
Mfr: 38211250000 TTI: 38211250000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL LL 1.25A TR5 | 0In Stock | 382 | PCB Mount Fuses | 1.25 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 50 mOhms | Ammo Pack | |||||
Mfr: 38221000410 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 10A IEC TL TR5 SL | 0In Stock | 382 | PCB Mount Fuses | 10 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 4.2 mOhms | Bulk | |||||
Mfr: 38215000430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL SL 5A TR5 | 0In Stock | 382 | PCB Mount Fuses | 5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 10.8 mOhms | Bulk | |||||
Mfr: 38216300430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL SL 6.3A TR5 | 0In Stock | 382 | PCB Mount Fuses | 6.3 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 7.6 mOhms | Bulk | |||||
Mfr: 38214000430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL SL 4A TR5 | 0In Stock | 382 | PCB Mount Fuses | 4 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 13.8 mOhms | Bulk | |||||
Mfr: 38212500410 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL SL 2.5A TR5 | 0In Stock | 382 | PCB Mount Fuses | 2.5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 21.5 mOhms | Bulk | |||||
Mfr: 38211250410 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL SL 1.25A TR5 | 0In Stock | 382 | PCB Mount Fuses | 1.25 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 50 mOhms | Bulk | |||||
Mfr: 38213150430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL SL 3.15A TR5 | 0In Stock | 382 | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 17.6 mOhms | Bulk | |||||
Mfr: 38211000430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL SL 1A TR5 | 0In Stock | 382 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 62.5 mOhms | Bulk | |||||
Mfr: 38221000430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 10A IEC TL TR5 LL | 0In Stock | 382 | PCB Mount Fuses | 10 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 4.2 mOhms | Bulk | |||||
Mfr: 38211600000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL LL 1.6A TR5 | 0In Stock | 382 | PCB Mount Fuses | 1.6 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 37.7 mOhms | Ammo Pack | |||||
Mfr: 38211600410 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL SL 1.6A TR5 | 0In Stock | 382 | PCB Mount Fuses | 1.6 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 37.7 mOhms | Bulk | |||||
Mfr: 38218000410 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 8A IEC TL TR5 SL | 0In Stock | 382 | PCB Mount Fuses | 8 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 5.89 mOhms | Bulk |
- 1
- 2