374 - Fuses with Leads - Through Hole
81 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 37412000410 TTI: 37412000410 Littelfuse Availability: 700In Stock2,500 On Order Expected Fuses with Leads - Through Hole 250V UL TL SL 2A TR5 | 700In Stock2,500 On Order Expected | 374 | PCB Mount Fuses | 2 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 39.5 mOhms | Bulk | |||||
Mfr: 37416300410 TTI: 37416300410 Littelfuse Availability: 950In StockFuses with Leads - Through Hole 250V UL TL SL 6.3A TR5 | 950In Stock | 374 | PCB Mount Fuses | 6.3 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 9.35 mOhms | Bulk | |||||
Mfr: 37413150410 TTI: 37413150410 Littelfuse Availability: 950In StockFuses with Leads - Through Hole 250V UL TL SL 3.15A TR5 | 950In Stock | 374 | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 22.7 mOhms | Bulk | |||||
Mfr: 37421000410 TTI: 37421000410 Littelfuse Availability: 2,400In StockFuses with Leads - Through Hole 250V UL TL SL 10A TR5 | 2,400In Stock | 374 | PCB Mount Fuses | 10 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 5 mOhms | Bulk | |||||
Mfr: 37415000410 TTI: 37415000410 Littelfuse Availability: 1,100In StockFuses with Leads - Through Hole 250V UL TL SL 5A TR5 | 1,100In Stock | 374 | PCB Mount Fuses | 5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 12.2 mOhms | Bulk | |||||
Mfr: 37411000410 TTI: 37411000410 Littelfuse Availability: 1,150In StockFuses with Leads - Through Hole 250V UL TL SL 1A TR5 | 1,150In Stock | 374 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 105 mOhms | Bulk | |||||
Mfr: 37414000410 TTI: 37414000410 Littelfuse Availability: 200In StockFuses with Leads - Through Hole 250V UL TL SL 4A TR5 | 200In Stock | 374 | PCB Mount Fuses | 4 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 17 mOhms | Bulk | |||||
Mfr: 37405000000 TTI: 37405000000 Littelfuse Availability: 0In Stock3,000 On Order Expected 28-Jan-27 Fuses with Leads - Through Hole 250V UL TL LL .500A TR5 | 0In Stock3,000 On Order Expected 28-Jan-27 | 374 | PCB Mount Fuses | 500 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 260 mOhms | Ammo Pack | |||||
Mfr: 37405000410 TTI: 37405000410 Littelfuse Availability: 0In Stock1,000 On Order Expected 05-Oct-26 Fuses with Leads - Through Hole 250V UL TL SL .500A TR5 | 0In Stock1,000 On Order Expected 05-Oct-26 | 374 | PCB Mount Fuses | 500 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 260 mOhms | Bulk | |||||
0In Stock | 374 | PCB Mount Fuses | 250 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 760 mOhms | Bulk | ||||||
Mfr: 37412500000 TTI: 37412500000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL LL 2.5A TR5 | 0In Stock | 374 | PCB Mount Fuses | 2.5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 30 mOhms | Ammo Pack | |||||
Mfr: 37411000000 TTI: 37411000000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL LL 1A TR5 | 0In Stock | 374 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 105 mOhms | Ammo Pack | |||||
Mfr: 37405000430 TTI: 37405000430 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL .500A TR5 | 0In Stock | 374 | PCB Mount Fuses | 500 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 260 mOhms | Bulk | |||||
Mfr: 37411250410 TTI: 37411250410 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL 1.25A TR5 | 0In Stock | 374 | PCB Mount Fuses | 1.25 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 80 mOhms | Bulk | |||||
Mfr: 37421000000 TTI: 37421000000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL LL 10A TR5 | 0In Stock | 374 | PCB Mount Fuses | 10 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 5 mOhms | Ammo Pack | |||||
Mfr: 37413150000 TTI: 37413150000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL LL 3.15A TR5 | 0In Stock | 374 | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 22.7 mOhms | Ammo Pack | |||||
Mfr: 37418000410 TTI: 37418000410 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL 8A TR5 | 0In Stock | 374 | PCB Mount Fuses | 8 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 6 mOhms | Bulk | |||||
Mfr: 37412000000 TTI: 37412000000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL LL 2A TR5 | 0In Stock | 374 | PCB Mount Fuses | 2 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 39.5 mOhms | Ammo Pack | |||||
Mfr: 37403150410 TTI: 37403150410 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL .315A TR5 | 0In Stock | 374 | PCB Mount Fuses | 315 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 545 mOhms | Bulk | |||||
Mfr: 37408000410 TTI: 37408000410 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL .800A TR5 | 0In Stock | 374 | PCB Mount Fuses | 800 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 125 mOhms | Bulk | |||||
Mfr: 37402000410 TTI: 37402000410 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL .200A TR5 | 0In Stock | 374 | PCB Mount Fuses | 200 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 1.2 Ohms | Bulk | |||||
Mfr: 37401600410 TTI: 37401600410 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL .160A TR5 | 0In Stock | 374 | PCB Mount Fuses | 160 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 1.808 Ohms | Bulk | |||||
Mfr: 37421000430 TTI: 37421000430 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL 10A TR5 | 0In Stock | 374 | PCB Mount Fuses | 10 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 5 mOhms | Ammo Pack | |||||
Mfr: 37412500410 TTI: 37412500410 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL 2.5A TR5 | 0In Stock | 374 | PCB Mount Fuses | 2.5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 30 mOhms | Bulk | |||||
Mfr: 37401000410 TTI: 37401000410 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL .100A TR5 | 0In Stock | 374 | PCB Mount Fuses | 100 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 3.84 Ohms | Bulk |