372 - Fuses with Leads - Through Hole
161 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 37214000411 TTI: 37214000411 Littelfuse Availability: 2,700In StockFuses with Leads - Through Hole IEC TL LBC SL 4A TR5 | 2,700In Stock | 372 | PCB Mount Fuses | 4 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 40 A | 95 A2 sec | Radial | TR5 | - 40 C | + 85 C | 12 mOhms | Bulk | |||
Mfr: 37212500411 TTI: 37212500411 Littelfuse Availability: 8,500In StockFuses with Leads - Through Hole IEC TL LBC SL 2.5A TR5 | 8,500In Stock | 372 | PCB Mount Fuses | 2.5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 35 A2 sec | Radial | TR5 | - 40 C | + 85 C | 23 mOhms | Bulk | |||
Mfr: 37211000411 TTI: 37211000411 Littelfuse Availability: 7,200In Stock5,000 On Order Expected 08-Apr-27 Fuses with Leads - Through Hole IEC TL LBC SL 1A TR5 | 7,200In Stock5,000 On Order Expected 08-Apr-27 | 372 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 5.5 A2 sec | Radial | TR5 | - 40 C | + 85 C | 78 mOhms | Bulk | |||
Mfr: 37205000411 TTI: 37205000411 Littelfuse Availability: 1,700In StockFuses with Leads - Through Hole 250v 500mA TR5 | 1,700In Stock | 372 | PCB Mount Fuses | 500 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 1.3 A2 sec | Radial | TR5 | - 40 C | + 85 C | 155 mOhms | Bulk | |||
Mfr: 37212000411 TTI: 37212000411 Littelfuse Availability: 5,000In Stock5,000 On Order Expected 06-Apr-27 Fuses with Leads - Through Hole IEC TL LBC SL 2A TR5 | 5,000In Stock5,000 On Order Expected 06-Apr-27 | 372 | PCB Mount Fuses | 2 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 23 A2 sec | Radial | TR5 | - 40 C | + 85 C | 31 mOhms | Bulk | |||
Mfr: 37215000411 TTI: 37215000411 Littelfuse Availability: 400In StockFuses with Leads - Through Hole IEC TL LBC SL 5A TR5 | 400In Stock | 372 | PCB Mount Fuses | 5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 94 A2 sec | Radial | TR5 | - 40 C | + 85 C | 9.43 mOhms | Bulk | |||
Mfr: 37202500411 TTI: 37202500411 Littelfuse Availability: 1,350In StockFuses with Leads - Through Hole IEC TL LBC SL .250A TR5 | 1,350In Stock | 372 | PCB Mount Fuses | 250 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 0.28 A2 sec | Radial | TR5 | - 40 C | + 85 C | 400 mOhms | Bulk | |||
Mfr: 37208000411 TTI: 37208000411 Littelfuse Availability: 200In StockFuses with Leads - Through Hole 250V .800A IEC TL LBC TR5 SL | 200In Stock | 372 | PCB Mount Fuses | 800 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 3.8 A2 sec | Radial | TR5 | - 40 C | + 85 C | 100 mOhms | Bulk | |||
Mfr: 37201000411 TTI: 37201000411 Littelfuse Availability: 4,700In StockFuses with Leads - Through Hole IEC TL LBC SL .100A TR5 | 4,700In Stock | 372 | PCB Mount Fuses | 100 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 0.047 A2 sec | Radial | TR5 | - 40 C | + 85 C | 1.703 Ohms | Bulk | |||
Mfr: 37213150411 TTI: 37213150411 Littelfuse Availability: 1,000In StockFuses with Leads - Through Hole IEC TL LBC SL 3.15A TR5 | 1,000In Stock | 372 | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 60 A2 sec | Radial | TR5 | - 40 C | + 85 C | 17.3 mOhms | Bulk | |||
Mfr: 37202000411 TTI: 37202000411 Littelfuse Availability: 150In StockFuses with Leads - Through Hole IEC TL LBC SL .200A TR5 | 150In Stock | 372 | PCB Mount Fuses | 200 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 0.2 A2 sec | Radial | TR5 | - 40 C | + 85 C | 575 mOhms | Bulk | |||
Mfr: 37211000001 TTI: 37211000001 Littelfuse Availability: 1,000In StockFuses with Leads - Through Hole 250V 1A IEC TL LBC TR5 LL | 1,000In Stock | 372 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 5.5 A2 sec | Radial | TR5 | - 40 C | + 85 C | 78 mOhms | Ammo Pack | |||
Mfr: 37214000001 TTI: 37214000001 Littelfuse Availability: 18,000In StockFuses with Leads - Through Hole IEC TL LBC LL 4A TR5 | 18,000In Stock | 372 | PCB Mount Fuses | 4 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 40 A | 95 A2 sec | Radial | TR5 | - 40 C | + 85 C | 12 mOhms | Ammo Pack | |||
Mfr: 37203150411 TTI: 37203150411 Littelfuse Availability: 500In StockFuses with Leads - Through Hole IEC TL LBC SL .315A TR5 | 500In Stock | 372 | PCB Mount Fuses | 315 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 0.36 A2 sec | Radial | TR5 | - 40 C | + 85 C | 276 mOhms | Bulk | |||
Mfr: 37200400411 TTI: 37200400411 Littelfuse Availability: 100In StockFuses with Leads - Through Hole 250V .040A IEC TL LBC TR5 SL | 100In Stock | 372 | PCB Mount Fuses | 40 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 10.165 Ohms | Bulk | ||||
Mfr: 37201250411 TTI: 37201250411 Littelfuse Availability: 0In Stock1,000 On Order Expected 30-Mar-27 Fuses with Leads - Through Hole IEC TL LBC SL .125A TR5 | 0In Stock1,000 On Order Expected 30-Mar-27 | 372 | PCB Mount Fuses | 125 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 0.066 A2 sec | Radial | TR5 | - 40 C | + 85 C | 1.35 Ohms | Bulk | |||
Mfr: 37216300411 TTI: 37216300411 Littelfuse Availability: 0In Stock2,300 On Order Expected 09-Apr-27 Fuses with Leads - Through Hole IEC TL LBC SL 6.3A TR5 | 0In Stock2,300 On Order Expected 09-Apr-27 | 372 | PCB Mount Fuses | 6.3 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 105 A2 sec | Radial | TR5 | - 40 C | + 85 C | 7 mOhms | Bulk | |||
Mfr: 37200630411 TTI: 37200630411 Littelfuse Availability: 0In Stock800 On Order Expected 01-Dec-27 Fuses with Leads - Through Hole 250V .063A IEC TL LBC TR5 SL | 0In Stock800 On Order Expected 01-Dec-27 | 372 | PCB Mount Fuses | 63 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 0.02 A2 sec | Radial | TR5 | - 40 C | + 85 C | 3.8 Ohms | Bulk | |||
Mfr: 37213150411 TTI: 3721315041 Littelfuse Availability: 0In Stock850 On Order Expected 06-Apr-27 Fuses with Leads - Through Hole 3.15AMP 250V TIME LAG RADIAL | 0In Stock850 On Order Expected 06-Apr-27 | 372 | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 60 A2 sec | Radial | TR5 | - 40 C | + 85 C | 17.3 mOhms | Bulk | |||
0In Stock | 372 | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 60 A2 sec | Radial | TR5 | - 40 C | + 85 C | 17.3 mOhms | Ammo Pack | ||||
Mfr: 37211600001 TTI: 37211600001 Littelfuse Fuses with Leads - Through Hole 250V 1.6A IEC TL LBC TR5 LL | 0In Stock | 372 | PCB Mount Fuses | 1.6 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 14 A2 sec | Radial | TR5 | - 40 C | + 85 C | 41 mOhms | Ammo Pack | |||
Mfr: 37211600411 TTI: 37211600411 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 1.6A 250V TIME LAG RADIAL LEAD | 0In Stock | 372 | PCB Mount Fuses | 1.6 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 14 A2 sec | Radial | TR5 | - 40 C | + 85 C | 41 mOhms | Bulk | |||
Mfr: 37201600411 TTI: 37201600411 Littelfuse Availability: 0In StockFuses with Leads - Through Hole IEC TL LBC SL .160A TR5 | 0In Stock | 372 | PCB Mount Fuses | 160 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 0.14 A2 sec | Radial | TR5 | - 40 C | + 85 C | 778 mOhms | Bulk | |||
Mfr: 37213150431 TTI: 37213150431 Littelfuse Availability: 0In StockFuses with Leads - Through Hole IEC TL LBC SL 3.15A TR5 | 0In Stock | 372 | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 60 A2 sec | Radial | TR5 | - 40 C | + 85 C | 17.3 mOhms | Bulk | |||
Mfr: 37201600001 TTI: 37201600001 Littelfuse Availability: 0In StockFuses with Leads - Through Hole IEC TL LBC LL .160A TR5 | 0In Stock | 372 | PCB Mount Fuses | 160 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 0.14 A2 sec | Radial | TR5 | - 40 C | + 85 C | 778 mOhms | Ammo Pack |