279 - Fuses with Leads - Through Hole
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 279 | PCB Mount Fuses | 600 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 430 mOhms | Bulk | |||||
0In Stock | 279 | PCB Mount Fuses | 800 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 271 mOhms | Bulk | |||||
0In Stock | 279 | PCB Mount Fuses | 400 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 227 mOhms | Bulk | |||||
0In Stock | 279 | PCB Mount Fuses | 2 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 42.5 mOhms | Bulk | |||||
0In Stock | 279 | PCB Mount Fuses | 700 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 324 mOhms | Bulk | |||||
Not Available Online | 279 | PCB Mount Fuses | 31 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 16 Ohms | Bulk | |||||
Not Available Online | 279 | PCB Mount Fuses | 62 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 2.55 Ohms | Bulk | |||||
Not Available Online | 279 | PCB Mount Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 27.5 mOhms | Bulk | |||||
Not Available Online | 279 | PCB Mount Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | |||||||||
Not Available Online | 279 | PCB Mount Fuses | 50 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | |||||||||
Not Available Online | 279 | PCB Mount Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 1.75 Ohms | Bulk | |||||
Not Available Online | 279 | PCB Mount Fuses | 100 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 1.38 Ohms | Bulk | |||||
Not Available Online | 279 | PCB Mount Fuses | 10 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 80 Ohms | Bulk | |||||
Not Available Online | 279 | PCB Mount Fuses | 1.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 57.8 mOhms | Bulk | |||||
Not Available Online | 279 | PCB Mount Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | |||||||||
Not Available Online | 279 | PCB Mount Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 280 Ohms | Bulk | |||||
Not Available Online | 279 | PCB Mount Fuses | 5 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 280 Ohms | Bulk | |||||
Not Available Online | 279 | PCB Mount Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 167 mOhms | Bulk | |||||
Not Available Online | 279 | PCB Mount Fuses | 750 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 293 mOhms | Bulk | |||||
Not Available Online | 279 | PCB Mount Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 88 mOhms | Bulk | |||||
Not Available Online | 279 | PCB Mount Fuses | 200 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 2.3 Ohms | Bulk | |||||
Not Available Online | 279 | PCB Mount Fuses | 4 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 20.2 mOhms | Bulk | |||||
Not Available Online | 279 | PCB Mount Fuses | 10 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | |||||||||
Not Available Online | 279 | PCB Mount Fuses | 2 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 42.5 mOhms | Bulk |