273 - Fuses with Leads - Through Hole
62 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,625In Stock | 273 | PCB Mount Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 0.759 A2 sec | Radial | MICRO | - 55 C | + 85 C | 27.5 mOhms | Bulk | ||||
495In Stock | 273 | PCB Mount Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 2.21 A2 sec | Radial | MICRO | - 55 C | + 85 C | 280 Ohms | Bulk | ||||
150In Stock | 273 | PCB Mount Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 0.0716 A2 sec | Radial | MICRO | - 55 C | + 85 C | 167 mOhms | Bulk | ||||
215In Stock | 273 | PCB Mount Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 0.648 A2 sec | Radial | MICRO | - 55 C | + 85 C | 88 mOhms | Bulk | 576-273001 273001 | |||
390In Stock | 273 | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 0.3 A2 sec | Radial | MICRO | - 55 C | + 85 C | 42.5 mOhms | Bulk | ||||
300In Stock | 273 | PCB Mount Fuses | 50 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 0.0000666 A2 sec | Radial | MICRO | - 55 C | + 85 C | 3.52 Ohms | Bulk | ||||
550In Stock | 273 | PCB Mount Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 0.0064 A2 sec | Radial | MICRO | - 55 C | + 85 C | 1.75 Ohms | Bulk | ||||
5In Stock | 273 | PCB Mount Fuses | 100 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 0.000385 A2 sec | Radial | MICRO | - 55 C | + 85 C | 1.38 Ohms | Bulk | ||||
4In Stock | 273 | PCB Mount Fuses | 10 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 0.000000462 A2 sec | Radial | MICRO | - 55 C | + 85 C | 80 Ohms | Bulk | ||||
85In Stock | 273 | PCB Mount Fuses | 750 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 0.09 A2 sec | Radial | MICRO | - 55 C | + 85 C | 293 mOhms | Bulk | ||||
700In Stock | 273 | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 0.3 A2 sec | Radial | MICRO | - 55 C | + 85 C | 42.5 mOhms | Bulk | ||||
380In Stock | 273 | PCB Mount Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 2.21 A2 sec | Radial | MICRO | - 55 C | + 85 C | 15.6 mOhms | Bulk | ||||
50In Stock | 273 | PCB Mount Fuses | 400 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | 227 mOhms | Bulk | |||||||
5In Stock | 273 | PCB Mount Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 0.759 A2 sec | Radial | MICRO | - 55 C | + 85 C | 27.5 mOhms | Bulk | ||||
115In Stock | 273 | PCB Mount Fuses | 1.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 0.16 A2 sec | Radial | MICRO | - 55 C | + 85 C | 57.8 mOhms | Bulk | ||||
40In Stock | 273 | PCB Mount Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 0.0064 A2 sec | Radial | MICRO | - 55 C | + 85 C | 1.75 Ohms | Bulk | ||||
0In Stock100 On Order Expected 04-Mar-27 | 273 | PCB Mount Fuses | 125 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 0.000691 A2 sec | Radial | MICRO | - 55 C | + 85 C | 1 Ohms | Bulk | ||||
0In Stock245 On Order Expected | 273 | PCB Mount Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 0.0648 A2 sec | Radial | MICRO | - 55 C | + 85 C | 88 mOhms | Bulk | ||||
0In Stock40 On Order Expected 19-Nov-26 | 273 | PCB Mount Fuses | 4 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 1.38 A2 sec | Radial | MICRO | - 55 C | + 85 C | 20.2 mOhms | Bulk | ||||
0In Stock | 273 | PCB Mount Fuses | 5 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 0.0000000081 A2 sec | Radial | MICRO | - 55 C | + 85 C | 280 Ohms | Bulk | ||||
0In Stock | 273 | PCB Mount Fuses | 400 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 0.0251 A2 sec | Radial | MICRO | - 55 C | + 85 C | 227 mOhms | Bulk | ||||
0In Stock | 273 | PCB Mount Fuses | 300 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 0.00945 A2 sec | Radial | MICRO | - 55 C | + 85 C | 1.25 Ohms | Bulk | ||||
0In Stock | 273 | PCB Mount Fuses | 50 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 0.0000666 A2 sec | Radial | MICRO | - 55 C | + 85 C | 3.52 Ohms | Bulk | ||||
0In Stock | 273 | PCB Mount Fuses | 4 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 1.38 A2 sec | Radial | MICRO | - 55 C | + 85 C | 20.2 mOhms | Bulk | ||||
0In Stock | 273 | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 42.5 mOhms | Bulk |