269 - Fuses with Leads - Through Hole
58 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10In Stock20 On Order Expected 05-Feb-27 | 269 | PCB Mount Fuses | 300 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 1.25 Ohms | Bulk | |||||
240In Stock | 269 | PCB Mount Fuses | 125 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | MICRO | Bulk | |||||||||
0In Stock20 On Order Expected | 269 | PCB Mount Fuses | 200 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | MICRO | Bulk | |||||||||
0In Stock | 269 | PCB Mount Fuses | 50 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 2.25 Ohms | Bulk | |||||
0In Stock | 269 | PCB Mount Fuses | 400 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 227 mOhms | Bulk | |||||
0In Stock | 269 | PCB Mount Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 167 mOhms | Bulk | |||||
0In Stock | 269 | PCB Mount Fuses | 125 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 1 Ohms | Bulk | |||||
0In Stock | 269 | PCB Mount Fuses | 2 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 46 mOhms | Bulk | |||||
0In Stock | 269 | PCB Mount Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 100 mOhms | Bulk | |||||
0In Stock | 269 | PCB Mount Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 1.75 Ohms | Bulk | |||||
Mfr: 0269.500VT TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 125V .5A w/ Radial Leads | Not Available Online | 269 | PCB Mount Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | MICRO | |||||||||
0In Stock | 269 | PCB Mount Fuses | 15 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 63 mOhms | Bulk | |||||
0In Stock | 269 | PCB Mount Fuses | 750 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 104 mOhms | Bulk | |||||
0In Stock | 269 | PCB Mount Fuses | 31 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 16.45 Ohms | Bulk | |||||
0In Stock | 269 | PCB Mount Fuses | 600 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 140 mOhms | Bulk | |||||
Mfr: 0269.800VT TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 125V .8A w/ Radial Leads | Not Available Online | 269 | PCB Mount Fuses | 800 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | MICRO | |||||||||
0In Stock | 269 | PCB Mount Fuses | 100 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 1.17 Ohms | Bulk | |||||
0In Stock | 269 | PCB Mount Fuses | 5 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 280 Ohms | Bulk | |||||
0In Stock | 269 | PCB Mount Fuses | 10 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 94 Ohms | Bulk | |||||
Mfr: 0269.050VT TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 125V .05A w/ Radial Leads | Not Available Online | 269 | PCB Mount Fuses | 50 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | MICRO | |||||||||
0In Stock | 269 | PCB Mount Fuses | 50 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 3.2 Ohms | Bulk | |||||
0In Stock | 269 | PCB Mount Fuses | 1.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 63 mOhms | Bulk | |||||
0In Stock | 269 | PCB Mount Fuses | 700 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 114 mOhms | Bulk | |||||
0In Stock | 269 | PCB Mount Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | MICRO | Bulk | |||||||||
0In Stock | 269 | PCB Mount Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | MICRO | Bulk |