267 - Fuses with Leads - Through Hole
59 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock7 On Order Expected 28-May-27 | 267 | Hi-Rel Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO | - 55 C | + 125 C | 14 mOhms | Bulk | ||||||
Not Available Online | 267 | Hi-Rel Fuses | 15 A | 32 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO | ||||||||||
0In Stock | 267 | Hi-Rel Fuses | 10 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 300 A | Axial | PICO | - 55 C | + 125 C | 6.45 mOhms | Bulk | |||||
0In Stock | 267 | Hi-Rel Fuses | 2.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO | - 55 C | + 125 C | 42 mOhms | Bulk | ||||||
0In Stock | 267 | Hi-Rel Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO | - 55 C | + 125 C | 170 mOhms | Bulk | ||||||
0In Stock | 267 | Hi-Rel Fuses | 7 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO | - 55 C | + 125 C | 10 mOhms | Bulk | ||||||
0In Stock | 267 | Hi-Rel Fuses | 15 A | 32 VAC | Fast Blow | Leaded Fuses | 32 VDC | Axial | PICO | - 55 C | + 125 C | 80 mOhms | Bulk | ||||||
0In Stock | 267 | Hi-Rel Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO | - 55 C | + 125 C | 125 mOhms | Bulk | ||||||
0In Stock | 267 | Hi-Rel Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 300 A | Axial | PICO | - 55 C | + 125 C | 420 mOhms | Bulk | |||||
0In Stock | 267 | Hi-Rel Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO | - 55 C | + 125 C | 55 mOhms | Bulk | ||||||
0In Stock | 267 | Hi-Rel Fuses | 4 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO | - 55 C | + 125 C | 35.15 mOhms | Bulk | ||||||
Mfr: 0267003.VXT TTI: 0267003.VXT Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 3 AMP 125V VFA AXIAL | Not Available Online | 267 | Hi-Rel Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO | - 55 C | + 125 C | 55 mOhms | Bulk | |||||
0In Stock | 267 | Hi-Rel Fuses | 375 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO | - 55 C | + 125 C | 710 mOhms | Bulk | ||||||
Not Available Online | 267 | Hi-Rel Fuses | 4 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO | ||||||||||
Not Available Online | 267 | Hi-Rel Fuses | 7 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO | ||||||||||
0In Stock | 267 | Hi-Rel Fuses | 750 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO | - 55 C | + 125 C | 280 mOhms | Bulk | ||||||
0In Stock | 267 | Hi-Rel Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO | - 55 C | + 125 C | 2.1 Ohms | Bulk | ||||||
Mfr: 0267.250VXT TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V FM08A PICO MIL .250A | 0In Stock | 267 | Hi-Rel Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO | - 55 C | + 125 C | 2.1 Ohms | Bulk | |||||
Not Available Online | 267 | Hi-Rel Fuses | 7 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO | ||||||||||
Not Available Online | 267 | Hi-Rel Fuses | 300 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO | ||||||||||
Not Available Online | 267 | Hi-Rel Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO | ||||||||||
Mfr: 0267010.VXT TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V FM08A PICO MIL 10A | 0In Stock | 267 | Hi-Rel Fuses | 10 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO | - 55 C | + 125 C | 6.45 mOhms | Bulk | |||||
0In Stock | 267 | Hi-Rel Fuses | 15 A | 32 VAC | Fast Blow | Leaded Fuses | 32 VDC | Axial | PICO | - 55 C | + 125 C | 80 mOhms | Bulk | ||||||
Mfr: 0267.250VT TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 125V .25A w/ Axial Leads | Not Available Online | 267 | Hi-Rel Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | Axial | PICO | ||||||||||
0In Stock | 267 | Hi-Rel Fuses | 125 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO | - 55 C | + 125 C | 6.99 Ohms | Bulk |