263 - Fuses with Leads - Through Hole
145 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0263002.MXL TTI: 0263002.MXL Littelfuse Availability: 3,850In StockFuses with Leads - Through Hole 250V 2A PICO II | 3,850In Stock | 263 | PCB Mount Fuses | 2 A | Fast Blow | Leaded Fuses | 50 A | Axial | PICO II | - 55 C | + 125 C | 44.4 mOhms | Bulk | ||||||
Mfr: 0263.500MXL TTI: 0263.500MXL Littelfuse Availability: 720In StockFuses with Leads - Through Hole 250V.5A PICO II | 720In Stock | 263 | PCB Mount Fuses | 500 mA | Fast Blow | Leaded Fuses | 50 A | Axial | PICO II | - 55 C | + 125 C | 252 mOhms | Bulk | ||||||
Mfr: 0263.125MXL TTI: 0263.125MXL Littelfuse Availability: 250In StockFuses with Leads - Through Hole 250V.125A PICO II | 250In Stock | 263 | PCB Mount Fuses | 125 mA | Fast Blow | Leaded Fuses | 50 A | Axial | PICO II | - 55 C | + 125 C | 1.75 Ohms | Bulk | ||||||
Mfr: 0263003.MXL TTI: 0263003.MXL Littelfuse Availability: 750In StockFuses with Leads - Through Hole 250V 3A PICO II | 750In Stock | 263 | PCB Mount Fuses | 3 A | Fast Blow | Leaded Fuses | 50 A | Axial | PICO II | - 55 C | + 125 C | 27.4 mOhms | Bulk | ||||||
Mfr: 0263.250MXL TTI: 0263.250MXL Littelfuse Availability: 240In StockFuses with Leads - Through Hole 250V.25A PICO II | 240In Stock | 263 | PCB Mount Fuses | 250 mA | Fast Blow | Leaded Fuses | 50 A | Axial | PICO II | - 55 C | + 125 C | 715 mOhms | Bulk | ||||||
Mfr: 0263.250WRT1L TTI: 0263.250WRT1L Littelfuse Availability: 3,000In StockFuses with Leads - Through Hole 250V.25A PICO II | 3,000In Stock | 263 | PCB Mount Fuses | 250 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Axial | PICO II | - 55 C | + 125 C | 715 mOhms | Reel | |||||
Mfr: 0263001.MXL TTI: 263001L Littelfuse Availability: 1,000In StockFuses with Leads - Through Hole 1 AMP 250V VFA AXIAL | 1,000In Stock | 263 | PCB Mount Fuses | 1 A | Fast Blow | Leaded Fuses | 50 A | Axial | PICO II | - 55 C | + 125 C | 105 mOhms | Bulk | ||||||
Mfr: 0263005.MXL TTI: 0263005.MXL Littelfuse Availability: 0In Stock2,000 On Order Expected 05-Jan-27 Fuses with Leads - Through Hole 250V 5A PICO II | 0In Stock2,000 On Order Expected 05-Jan-27 | 263 | PCB Mount Fuses | 5 A | Fast Blow | Leaded Fuses | 50 A | Axial | PICO II | - 55 C | + 125 C | 14.5 mOhms | Bulk | ||||||
Mfr: 0263.062MXL TTI: 0263.062MXL Littelfuse Availability: 0In Stock900 On Order Expected 05-Oct-26 Fuses with Leads - Through Hole 250V.062A PICO II | 0In Stock900 On Order Expected 05-Oct-26 | 263 | PCB Mount Fuses | 62 mA | Fast Blow | Leaded Fuses | 50 A | Axial | PICO II | - 55 C | + 125 C | 5.5 Ohms | Bulk | ||||||
Mfr: 026302.5MXL TTI: 026302.5MXL Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 2.5A PICO II | 0In Stock | 263 | PCB Mount Fuses | 2.5 A | Fast Blow | Leaded Fuses | 50 A | Axial | PICO II | - 55 C | + 125 C | 34 mOhms | Bulk | ||||||
Mfr: 0263004.MXL TTI: 0263004.MXL Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 4A PICO II | 0In Stock | 263 | PCB Mount Fuses | 4 A | Fast Blow | Leaded Fuses | 50 A | Axial | PICO II | - 55 C | + 125 C | 19.3 mOhms | Bulk | ||||||
Mfr: 026301.5WRT1L TTI: 026301.5WRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 1.5A PICO II | 0In Stock | 263 | PCB Mount Fuses | 1.5 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Axial | PICO II | - 55 C | + 125 C | 63.5 mOhms | Reel | |||||
Mfr: 0263.500WRT1L TTI: 0263.500WRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V.5A PICO II | 0In Stock | 263 | PCB Mount Fuses | 500 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Axial | PICO II | - 55 C | + 125 C | 252 mOhms | Reel | |||||
Mfr: 0263.125WRT1L TTI: 0263.125WRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V.125A PICO II | 0In Stock | 263 | PCB Mount Fuses | 125 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Axial | PICO II | - 55 C | + 125 C | 1.745 Ohms | Reel | |||||
Mfr: 0263.062WRT1L TTI: 0263.062WRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V.062A PICO II | 0In Stock | 263 | PCB Mount Fuses | 62 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Axial | PICO II | - 55 C | + 125 C | 5.5 Ohms | Reel | |||||
Mfr: 0263004.WRT1L TTI: 0263004.WRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 4A PICO II | 0In Stock | 263 | PCB Mount Fuses | 4 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Axial | PICO II | - 55 C | + 125 C | 19.3 mOhms | Reel | |||||
Mfr: 0263001.WRT1L TTI: 0263001.WRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 1A PICO II | 0In Stock | 263 | PCB Mount Fuses | 1 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Axial | PICO II | - 55 C | + 125 C | 105 mOhms | Reel | |||||
Mfr: 0263005.WRT1L TTI: 0263005.WRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 5A PICO II | 0In Stock | 263 | PCB Mount Fuses | 5 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Axial | PICO II | - 55 C | + 125 C | 14.5 mOhms | Reel | |||||
Mfr: 0263002.WRT1L TTI: 0263002.WRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 2A PICO II | 0In Stock | 263 | PCB Mount Fuses | 2 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Axial | PICO II | - 55 C | + 125 C | 44.4 mOhms | Reel | |||||
Mfr: 0263001.MXL TTI: 0263001.MXL Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 1A PICO II | 0In Stock | 263 | PCB Mount Fuses | 1 A | Fast Blow | Leaded Fuses | 50 A | Axial | PICO II | - 55 C | + 125 C | 105 mOhms | Bulk | ||||||
Mfr: 026301.5MXL TTI: 026301.5MXL Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 1.5A PICO II | 0In Stock | 263 | PCB Mount Fuses | 1.5 A | Fast Blow | Leaded Fuses | 50 A | Axial | PICO II | - 55 C | + 125 C | 63.5 mOhms | Bulk | ||||||
Mfr: 0263003.WRT1L TTI: 0263003.WRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 3A PICO II | 0In Stock | 263 | PCB Mount Fuses | 3 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Axial | PICO II | - 55 C | + 125 C | 27.4 mOhms | Reel | |||||
Mfr: 0263.062HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V .062A PICO II Fast Acting | 0In Stock | 263 | PCB Mount Fuses | 62 mA | Fast Blow | Leaded Fuses | Axial | PICO II | Ammo Pack | ||||||||||
Mfr: 0263003.VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 3A PICO II Fast Acting | 0In Stock | 263 | PCB Mount Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 27.4 mOhms | Bulk | ||||
Mfr: 0263.062VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 2A PICO II Fast Acting | 0In Stock | 263 | PCB Mount Fuses | 62 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 5.5 Ohms | Bulk |