253 - Fuses with Leads - Through Hole
74 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
520In Stock | 253 | PCB Mount Fuses | 10 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 7.2 mOhms | Bulk | |||||
Mfr: 0253010.NRT1 TTI: 0253010.NRT1 Littelfuse Availability: 5,000In StockFuses with Leads - Through Hole 125V 10A FM Fast Acting | 5,000In Stock | 253 | PCB Mount Fuses | 10 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 7.2 mOhms | Reel | ||||
1,000In Stock | 253 | PCB Mount Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO II | - 55 C | + 125 C | 128 mOhms | Bulk | ||||||
0In Stock | 253 | PCB Mount Fuses | 1.5 A | 32 VAC | Fast Blow | Leaded Fuses | 32 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 4.46 mOhms | Bulk | |||||
0In Stock | 253 | PCB Mount Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 29.5 mOhms | Bulk | |||||
0In Stock | 253 | PCB Mount Fuses | 7 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 10.7 mOhms | Bulk | |||||
0In Stock | 253 | PCB Mount Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 29.5 mOhms | Bulk | |||||
0In Stock | 253 | PCB Mount Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 665 mOhms | Bulk | |||||
0In Stock | 253 | PCB Mount Fuses | 375 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 395 mOhms | Bulk | |||||
0In Stock | 253 | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 47.3 mOhms | Bulk | |||||
0In Stock | 253 | PCB Mount Fuses | 4 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 20.4 mOhms | Bulk | |||||
0In Stock | 253 | PCB Mount Fuses | 750 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 175 mOhms | Bulk | |||||
0In Stock | 253 | PCB Mount Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 303 mOhms | Bulk | |||||
0In Stock | 253 | PCB Mount Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 128 mOhms | Bulk | |||||
0In Stock | 253 | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 47.3 mOhms | Bulk | |||||
0In Stock | 253 | PCB Mount Fuses | 62 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 7 Ohms | Bulk | |||||
0In Stock | 253 | PCB Mount Fuses | 15 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 82.3 mOhms | Bulk | |||||
0In Stock | 253 | PCB Mount Fuses | 4 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 20.4 mOhms | Bulk | |||||
0In Stock | 253 | PCB Mount Fuses | 7 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 10.7 mOhms | Bulk | |||||
0In Stock | 253 | PCB Mount Fuses | 1.5 A | 32 VAC | Fast Blow | Leaded Fuses | 32 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 4.46 mOhms | Bulk | |||||
0In Stock | 253 | PCB Mount Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 15.8 mOhms | Bulk | |||||
0In Stock | 253 | PCB Mount Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 665 mOhms | Bulk | |||||
0In Stock | 253 | PCB Mount Fuses | 10 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 7.2 mOhms | Bulk | |||||
0In Stock | 253 | PCB Mount Fuses | 125 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 1.7 Ohms | Bulk | |||||
0In Stock | 253 | PCB Mount Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 128 mOhms | Bulk |