202 - Fuses with Leads - Through Hole
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 202 | PCB Mount Fuses | 1.5 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | FLAT-PAK | - 55 C | + 125 C | 70.1 mOhms | Tube | ||||||
0In Stock | 202 | PCB Mount Fuses | 3 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | FLAT-PAK | - 55 C | + 125 C | 32.7 mOhms | Tube | ||||||
0In Stock | 202 | PCB Mount Fuses | 1 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | FLAT-PAK | - 55 C | + 125 C | 119 mOhms | Tube | ||||||
0In Stock | 202 | PCB Mount Fuses | 750 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | FLAT-PAK | - 55 C | + 125 C | 166 mOhms | Tube | ||||||
Not Available Online | 202 | PCB Mount Fuses | 62 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | FLAT-PAK | - 55 C | + 125 C | 7.9 Ohms | Tube | ||||||
Not Available Online | 202 | PCB Mount Fuses | 250 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | FLAT-PAK | - 55 C | + 125 C | 880 mOhms | Tube | ||||||
Not Available Online | 202 | PCB Mount Fuses | 250 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | FLAT-PAK | - 55 C | + 125 C | 880 mOhms | |||||||
Not Available Online | 202 | PCB Mount Fuses | 4 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | FLAT-PAK | - 55 C | + 125 C | 24.4 mOhms | Tube | ||||||
Not Available Online | 202 | PCB Mount Fuses | 500 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | FLAT-PAK | - 55 C | + 125 C | 298 mOhms | Tube | ||||||
Not Available Online | 202 | PCB Mount Fuses | 2 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | FLAT-PAK | - 55 C | + 125 C | 46.9 mOhms | Tube | ||||||
Not Available Online | 202 | PCB Mount Fuses | 2.5 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | FLAT-PAK | - 55 C | + 125 C | 45.5 mOhms | Tube | ||||||
Not Available Online | 202 | PCB Mount Fuses | 125 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | FLAT-PAK | - 55 C | + 125 C | 2.45 Ohms | Tube |