Fuses with Leads - Through Hole
3,865 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-PCC-1-R TTI: BK-PCC-1-R Bussmann / Eaton Availability: 1,880In Stock4,800 On Order Expected 09-Mar-27 Fuses with Leads - Through Hole 1A 450V FAST ACTING | 1,880In Stock4,800 On Order Expected 09-Mar-27 | PC Tron | PCB Mount Fuses | 1 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | PC-Tron | Bulk | |||||||||
Mfr: BK-PCC-3-R TTI: BK-PCC-3-R Bussmann / Eaton Availability: 300In StockFuses with Leads - Through Hole 3A 450V FAST ACTING | 300In Stock | PC Tron | PCB Mount Fuses | 3 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | PC-Tron | Bulk | |||||||||
Mfr: 0251005.MRT1L TTI: 0251005.MRT1L. Littelfuse Availability: 710In StockCut Tape Fuses with Leads - Through Hole 125V 5A | 710In Stock | 251 | PCB Mount Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 300 A | Axial | PICO II | - 55 C | + 125 C | 15.5 mOhms | Cut Tape | |||||
Mfr: 0251.250MXL TTI: 251.250L Littelfuse Availability: 900In StockFuses with Leads - Through Hole .25 AMP 125V VFA AXIAL | 900In Stock | PCB Mount Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 665 mOhms | Bulk | ||||||
Mfr: BK-PCH-3-R TTI: BK-PCH-3-R Bussmann / Eaton Availability: 1,090In StockFuses with Leads - Through Hole 3A 250V FAST ACTING | 1,090In Stock | PC Tron | PCB Mount Fuses | 3 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | PC-Tron | Bulk | |||||||||
Mfr: 0251007.MXL TTI: 251007L Littelfuse Availability: 700In StockFuses with Leads - Through Hole 7 AMP 125V VFA AXIAL | 700In Stock | PCB Mount Fuses | 7 A | 125 VAC | Fast Blow | Leaded Fuses | 300 A | Axial | PICO II | - 55 C | + 125 C | 10.5 mOhms | Bulk | |||||||
Mfr: 0251010.MXL TTI: 251010L Littelfuse Availability: 1,000In StockFuses with Leads - Through Hole 10 AMP 125V VFA AXIAL | 1,000In Stock | PCB Mount Fuses | 10 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 7.05 mOhms | Bulk | ||||||
20In Stock300 On Order Expected 29-Oct-26 | 272 | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 42.5 mOhms | Bulk | ||||||
Mfr: 37213150411 TTI: 3721315041 Littelfuse Availability: 200In StockFuses with Leads - Through Hole 3.15AMP 250V TIME LAG RADIAL | 200In Stock | 372 | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 17.3 mOhms | Bulk | ||||||
50In Stock | 273 | PCB Mount Fuses | 400 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | 227 mOhms | Bulk | ||||||||
Mfr: 0473.500MRT1L TTI: 0473.500MRT1L. Littelfuse Availability: 1,080In StockCut Tape Fuses with Leads - Through Hole .5A 125V TIME DELAY | 1,080In Stock | Cut Tape | ||||||||||||||||||
Mfr: BK-PCB-3-4-R TTI: BK-PCB-3-4-R Bussmann / Eaton Availability: 60In StockFuses with Leads - Through Hole .75A 450V FAST ACTING | 60In Stock | PC Tron | PCB Mount Fuses | 750 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | PC-Tron | Bulk | |||||||||
Mfr: 0473003.MRT1L TTI: 0473003.MRT1L. Littelfuse Availability: 505In StockCut Tape Fuses with Leads - Through Hole 125V 3A Slo-Blo | 505In Stock | 473 | PCB Mount Fuses | 3 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 38 mOhms | Cut Tape | |||||
Mfr: 0263001.MXL TTI: 263001L Littelfuse Availability: 1,000In StockFuses with Leads - Through Hole 1 AMP 250V VFA AXIAL | 1,000In Stock | 263 | PCB Mount Fuses | 1 A | Fast Blow | Leaded Fuses | 50 A | Axial | PICO II | - 55 C | + 125 C | 105 mOhms | Bulk | |||||||
115In Stock | 273 | PCB Mount Fuses | 1.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 57.8 mOhms | Bulk | ||||||
50In Stock | GLX | PCB Mount Fuses | 250 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Radial | 3.7 mm x 7.6 mm | Bulk | |||||||||||
Mfr: 0251.500MRT1L TTI: 0251.500MRT1L. Littelfuse Availability: 360In StockCut Tape Fuses with Leads - Through Hole 125V .5A | 360In Stock | 251 | PCB Mount Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 300 A | Axial | PICO II | - 55 C | + 125 C | 280 mOhms | Cut Tape | |||||
Mfr: 0251.500MXL TTI: 251.500L Littelfuse Availability: 1,000In StockFuses with Leads - Through Hole .5 AMP 125V VFA AXIAL | 1,000In Stock | PCB Mount Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 280 mOhms | Bulk | ||||||
Mfr: BK-PCB-2-1-2-R TTI: BK-PCB-2-1-2-R Bussmann / Eaton Availability: 560In StockFuses with Leads - Through Hole 2.5A 450V FAST ACTING | 560In Stock | PC Tron | PCB Mount Fuses | 2.5 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | PC-Tron | Bulk | |||||||||
Mfr: BK-GFA-1-32 TTI: BK-GFA-1-32 Bussmann / Eaton Availability: 6In StockFuses with Leads - Through Hole SMALL DIMENSION FUSE | 6In Stock | GFA | PCB Mount Fuses | 31.25 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Axial | 3.7 mm x 7.6 mm | Bulk | ||||||||||
Mfr: 0251002.MRT1L TTI: 0251002.MRT1L. Littelfuse Availability: 690In StockCut Tape Fuses with Leads - Through Hole 125V 2A | 690In Stock | 251 | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 300 A | Axial | PICO II | - 55 C | + 125 C | 47.3 mOhms | Cut Tape | |||||
45In Stock | GMW | Specialty Fuses | 5 A | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | 35 A | Radial | 7.1 mm x 6.4 mm | Bulk | |||||||||
1,000In Stock | 253 | PCB Mount Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO II | - 55 C | + 125 C | 128 mOhms | Bulk | |||||||
Mfr: 0473005.MRT1L TTI: 0473005.MRT1L. Littelfuse Availability: 380In StockCut Tape Fuses with Leads - Through Hole 125V 5A Slo-Blo | 380In Stock | 473 | PCB Mount Fuses | 5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 13.3 mOhms | Cut Tape | 473005 | ||||
5In Stock | 273 | PCB Mount Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 27.5 mOhms | Bulk |