Fuses with Leads - Through Hole
3,876 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 37402000430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL .200A TR5 | 0In Stock | 374 | PCB Mount Fuses | 200 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 0.1 A2 sec | Radial | TR5 | - 40 C | + 85 C | 1.2 Ohms | Bulk | |||
Mfr: 37302000430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL FA SL .200A TR5 | 0In Stock | 373 | PCB Mount Fuses | 200 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | 0.0065 A2 sec | Radial | TR5 | - 40 C | + 85 C | 3.226 Ohms | Bulk | |||
Mfr: 38212000430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL SL 2A TR5 | 0In Stock | 382 | PCB Mount Fuses | 2 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | 12 A2 sec | Radial | TR5 | - 40 C | + 85 C | 28 mOhms | Bulk | |||
Mfr: 37002500430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC SL .250A TR5 | 0In Stock | 370 | PCB Mount Fuses | 250 mA | 250 VAC | Fast Blow | Leaded Fuses | 35 A | 0.051 A2 sec | Radial | TR5 | - 40 C | + 85 C | 1.325 Ohms | Bulk | |||
Mfr: 37412500430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL 2.5A TR5 | 0In Stock | 374 | PCB Mount Fuses | 2.5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 14 A2 sec | Radial | TR5 | - 40 C | + 85 C | 30 mOhms | Bulk | |||
0In Stock | 259 | PCB Mount Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Radial | Safe-T-Plus | - 55 C | + 90 C | 302 mOhms | Bulk | ||||
0In Stock | 253 | PCB Mount Fuses | 4 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 2.45 A2 sec | Axial | PICO II | - 55 C | + 125 C | 20.4 mOhms | Bulk | |||
0In Stock | 277 | Hi-Rel Fuses | 125 mA | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO | Bulk | |||||||||
Mfr: 80713150440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V IEC TL 3.15A TE7 | 0In Stock | 807 | PCB Mount Fuses | 3.15 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 300 VDC | 100 A | 197.3 A2 sec | Radial | TE7 | - 40 C | + 125 C | 21.8 mOhms | Bulk | ||
Mfr: 80716300000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V IEC TL 6.3A TE7 | 0In Stock | 807 | PCB Mount Fuses | 6.3 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 300 VDC | 100 A | 1063.2 A2 sec | Radial | TE7 | - 40 C | + 125 C | 10 mOhms | Reel | ||
Mfr: 0251002.PAT1L TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 125V 2A PICO II Fast Acting | Not Available Online | 251 | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.405 A2 sec | Axial | PICO | - 55 C | + 125 C | 47.3 mOhms | Ammo Pack | ||
Mfr: 0473.500VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .500A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 500 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | 0.21 A2 sec | Axial | PICO II | - 55 C | + 125 C | 1.137 Ohms | Bulk | ||
0In Stock | 278 | PCB Mount Fuses | 10 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 80 Ohms | Bulk | ||||
Mfr: 0251.200MAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .2A | 0In Stock | 251 | PCB Mount Fuses | 200 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | 895 mOhms | Ammo Pack | |||||
Mfr: SRE-5-4A-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole | 0In Stock | SRE | PCB Mount Fuses | 4 A | Radial | Bulk | ||||||||||||
Mfr: SSE-5-500MA-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole | 0In Stock | SSE | PCB Mount Fuses | 500 mA | Radial | Bulk | ||||||||||||
Mfr: SSE-5-6-3A-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole | 0In Stock | SSE | PCB Mount Fuses | 3 A | Radial | Bulk | ||||||||||||
Mfr: SRE-5-3.15A-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole | 0In Stock | SRE | PCB Mount Fuses | 3.15 A | Radial | Bulk | ||||||||||||
0In Stock | 521 | PCB Mount Fuses | 3.5 A | Fast Blow | Leaded Fuses | 75 VDC | Axial | - 55 C | + 125 C | Ammo Pack | ||||||||
Mfr: 39114000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125mA - 4A Fast-Acting Fuse | 0In Stock | 391 | PCB Mount Fuses | 4 A | 65 VAC | Fast Blow | Leaded Fuses | 65 VDC | 50 A | Radial | TE5 | 11.5 mOhms | Ammo Pack | |||||
Mfr: 37016300000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC LBC LL 6.3A TR5 | 0In Stock | 370 | PCB Mount Fuses | 6.3 A | 250 VAC | Fast Blow | Leaded Fuses | 63 A | 24 A2 sec | Radial | TR5 | - 40 C | + 85 C | 7.3 mOhms | Ammo Pack | |||
Mfr: 37203150001 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole IEC TL LBC LL .315A TR5 | 0In Stock | 372 | PCB Mount Fuses | 315 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 0.36 A2 sec | Radial | TR5 | - 40 C | + 85 C | 276 mOhms | Ammo Pack | |||
Mfr: 38214000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL LL 4A TR5 | 0In Stock | 382 | PCB Mount Fuses | 4 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | 58 A2 sec | Radial | TR5 | - 40 C | + 85 C | 13.8 mOhms | Ammo Pack | |||
0In Stock | 372 | PCB Mount Fuses | 500 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 1.3 A2 sec | Radial | TR5 | - 40 C | + 85 C | 155 mOhms | Bulk | ||||
Mfr: 37012000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC LBC LL 2A TR5 | 0In Stock | 370 | PCB Mount Fuses | 2 A | 250 VAC | Fast Blow | Leaded Fuses | 35 A | 0.98 A2 sec | Radial | TR5 | - 40 C | + 85 C | 32.5 mOhms | Ammo Pack |