Fuses with Leads - Through Hole
3,865 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0473002.MRT1L TTI: 0473002.MRT1L Littelfuse Availability: 2,000In StockFuses with Leads - Through Hole 125V 2A Slo-Blo | 2,000In Stock | 473 | PCB Mount Fuses | 2 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 71.2 mOhms | Reel | |||||
Mfr: 39515000440 TTI: 39515000440 Littelfuse Availability: 1,225In StockFuses with Leads - Through Hole 125V UL FA LL 5A TE5 | 1,225In Stock | 395 | PCB Mount Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | TE5 | - 40 C | + 85 C | 13.93 mOhms | Bulk | ||||||
Mfr: 39508000440 TTI: 39508000440 Littelfuse Availability: 100In Stock500 On Order Expected 11-Nov-26 Fuses with Leads - Through Hole 125V UL FA SL .800A TE5 | 100In Stock500 On Order Expected 11-Nov-26 | 395 | PCB Mount Fuses | 800 mA | 125 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | TE5 | - 40 C | + 85 C | 97 mOhms | Bulk | ||||||
Mfr: SR-5F-5A-BK TTI: SR-5F-5A-BK Eaton Electronics Availability: 200In StockFuses with Leads - Through Hole SR-5F RADIAL FA FUSE | 200In Stock | SR-5F | PCB Mount Fuses | 5 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | Submini | - 40 C | + 125 C | 18 mOhms | Bulk | ||||||
Mfr: 36912000000 TTI: 36912000000 Littelfuse Availability: 2,800In StockFuses with Leads - Through Hole 300V TL TE5 LL 2A | 2,800In Stock | 369 | PCB Mount Fuses | 2 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TE5 | - 40 C | + 85 C | 29.8 mOhms | Ammo Pack | ||||||
Mfr: BK-PCB-3-4-R TTI: BK/PCB-3/4-R Eaton Electronics Availability: 60In StockFuses with Leads - Through Hole PC TRON | 60In Stock | PC Tron | PCB Mount Fuses | 750 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | PC-Tron | Bulk | BK-PCB-3-4-R | ||||||||
Mfr: 36911000440 TTI: 36911000440 Littelfuse Availability: 400In StockFuses with Leads - Through Hole 300V TL TE5 SL 1A | 400In Stock | 369 | PCB Mount Fuses | 1 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TE5 | - 40 C | + 125 C | 71.5 mOhms | Bulk | ||||||
Mfr: 047303.5MRT1L TTI: 047303.5MRT1L Littelfuse Availability: 1,000In StockFuses with Leads - Through Hole 125V 3.5A Slo-Blo | 1,000In Stock | 473 | PCB Mount Fuses | 3.5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 24 mOhms | Reel | |||||
Mfr: 38900600000 TTI: 38900600000 Littelfuse Availability: 2,304,400In Stock473,200 On Order Expected 05-Jan-27 Fuses with Leads - Through Hole PTCR TE5 MP .060A | 2,304,400In Stock473,200 On Order Expected 05-Jan-27 | 389 | PCB Mount Fuses | 60 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 250 VDC | 10 A | Radial | TE5 | - 40 C | + 85 C | 6.08 Ohms | Ammo Pack | |||||
Mfr: 37013150410 TTI: 37013150410 Littelfuse Availability: 650In StockFuses with Leads - Through Hole 250V IEC SL 3.15A TR5 | 650In Stock | 370 | PCB Mount Fuses | 3.15 A | 250 VAC | Fast Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 18.43 mOhms | Bulk | ||||||
Mfr: 0477001.MXEP TTI: 0477001.MXEP Littelfuse Availability: 600In StockFuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 1A | 600In Stock | 477 | 1 A | 500 VAC | Time Delay / Slow Blow | Leaded Fuses | 400 VDC | 1.5 kA | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 139.4 Ohms | Bulk | ||||||
Mfr: 0251003.MRT1L TTI: 0251003.MRT1L Littelfuse Availability: 1,000In StockFuses with Leads - Through Hole 125V 3A | 1,000In Stock | 251 | PCB Mount Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | 50 A, 300 A | Axial | PICO II | - 55 C | + 125 C | 29 mOhms | Reel | ||||||
85In Stock | 273 | PCB Mount Fuses | 750 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 293 mOhms | Bulk | ||||||
Mfr: 39505000440 TTI: 39505000440 Littelfuse Availability: 350In StockFuses with Leads - Through Hole 125V UL FA SL .500A TE5 | 350In Stock | 395 | PCB Mount Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | TE5 | - 40 C | + 85 C | 157 mOhms | Bulk | ||||||
Mfr: 0263.250MXL TTI: 0263.250MXL Littelfuse Availability: 240In StockFuses with Leads - Through Hole 250V.25A PICO II | 240In Stock | 263 | PCB Mount Fuses | 250 mA | Fast Blow | Leaded Fuses | 50 A | Axial | PICO II | - 55 C | + 125 C | 715 mOhms | Bulk | |||||||
110In Stock | GMW | Specialty Fuses | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | 35 A | Radial | 7.1 mm x 6.4 mm | Bulk | BK-GMW-2 | |||||||||
Mfr: BK-PCB-1-1-2-R TTI: BK/PCB-1-1/2-R Eaton Electronics Availability: 800In StockFuses with Leads - Through Hole PC TRON | 800In Stock | PC Tron | PCB Mount Fuses | 1.5 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | PC-Tron | Bulk | BK-PCB-1-1-2-R | ||||||||
5In Stock | GMW | Specialty Fuses | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | 35 A | Radial | 7.1 mm x 6.4 mm | Bulk | BK-GMW-3 | |||||||||
Mfr: 30315000421 TTI: 30315000421 Littelfuse Availability: 90In StockFuses with Leads - Through Hole 125V FA SL 5A TR3 | 90In Stock | 303 | PCB Mount Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A | Radial | TR3 | - 25 C | + 70 C | 13.1 mOhms | Bulk | |||||
Mfr: 37002500410 TTI: 37002500410 Littelfuse Availability: 400In StockFuses with Leads - Through Hole 250V IEC SL .250A TR5 | 400In Stock | 370 | PCB Mount Fuses | 250 mA | 250 VAC | Fast Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 1.325 Ohms | Bulk | ||||||
Mfr: 39502500440 TTI: 39502500440 Littelfuse Availability: 1,400In StockFuses with Leads - Through Hole 125V UL FA SL .250A TE5 | 1,400In Stock | 395 | PCB Mount Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | TE5 | - 40 C | + 85 C | 2.31 Ohms | Bulk | ||||||
Mfr: 39603150440 TTI: 39603150440 Littelfuse Availability: 9,150In StockFuses with Leads - Through Hole 125V UL TL SL .315A TE5 | 9,150In Stock | 396 | PCB Mount Fuses | 315 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TE5 | - 40 C | + 85 C | 545 mOhms | Bulk | ||||||
Mfr: 39514000440 TTI: 39514000440 Littelfuse Availability: 725In StockFuses with Leads - Through Hole 125V UL FA SL 4A TE5 | 725In Stock | 395 | PCB Mount Fuses | 4 A | 125 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | TE5 | - 40 C | + 85 C | 19.25 mOhms | Bulk | ||||||
Mfr: 37200400411 TTI: 37200400411 Littelfuse Availability: 100In StockFuses with Leads - Through Hole 250V .040A IEC TL LBC TR5 SL | 100In Stock | 372 | PCB Mount Fuses | 40 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 10.165 Ohms | Bulk | ||||||
10In Stock20 On Order Expected 05-Feb-27 | 269 | PCB Mount Fuses | 300 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 1.25 Ohms | Bulk |