Fuses with Leads - Through Hole
3,865 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0251010.MXJL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 10A PICO II Fast Acting | 0In Stock | 251 | PCB Mount Fuses | 10 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 300 A | Axial | PICO II | - 55 C | + 125 C | 7.05 mOhms | Reel | |||||
Mfr: 37215000511 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole IEC TL LL 5A TR5 250V | 0In Stock | 372 | PCB Mount Fuses | 5 A | 250 VAC | Time Delay / Slow Blow | Round Body Pin Fuses | 250 VDC | 50 A | Radial | TR5 | - 40 C | + 85 C | 9.43 mOhms | Bulk | |||||
Not Available Online | Specialty Fuses | 80 mA | 277 VAC | Fast Blow | Leaded Fuses | 277 VDC | 1.5 kA | Radial | 8.19 Ohms | Bulk | 0305.080M 0305.080H 0305.080V | |||||||||
0In Stock | ||||||||||||||||||||
0In Stock | 50 mA | |||||||||||||||||||
Mfr: 36908000440 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 300V 800mA TL TE5 SL | Not Available Online | 369 | PCB Mount Fuses | 800 mA | 300 VAC | Time Delay / Slow Blow | Square Body Pin Fuses | 50 A | Radial | TE5 | - 40 C | + 85 C | Bulk | |||||||
Mfr: 0473.750VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .750A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 750 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 490 mOhms | Bulk | |||||
Mfr: 025102.5VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 2.5A PICO II Fast Acting | 0In Stock | 251 | PCB Mount Fuses | 2.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO II | - 55 C | + 125 C | 36 mOhms | Bulk | ||||||
Mfr: 0263.375HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V .375A PICO II Fast Acting | 0In Stock | 263 | PCB Mount Fuses | 375 mA | 250 VAC | Fast Blow | Leaded Fuses | Axial | PICO II | Ammo Pack | ||||||||||
Mfr: 0263004.VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 4A PICO II Fast Acting | 0In Stock | 263 | PCB Mount Fuses | 4 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 19.3 mOhms | Bulk | |||||
Mfr: 026302.5HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 2.5A PICO II Fast Acting | 0In Stock | 263 | PCB Mount Fuses | 2.5 A | 250 VAC | Fast Blow | Leaded Fuses | Axial | PICO II | Ammo Pack | ||||||||||
Mfr: 0251012.VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 32V 12A PICO II Fast Acting | 0In Stock | 251 | PCB Mount Fuses | 12 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO II | - 55 C | + 125 C | 5 mOhms | Bulk | ||||||
Mfr: 0275020.VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 32V 20A PICO I Fast Acting | 0In Stock | 275 | PCB Mount Fuses | 20 A | 32 VAC | Fast Blow | Leaded Fuses | 32 VDC | 100 A, 300 A | Axial | PICO | - 55 C | + 125 C | 3.1 mOhms | Bulk | |||||
Mfr: 0251.750VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .750A PICO II Fast Acting | 0In Stock | 251 | PCB Mount Fuses | 750 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO II | - 55 C | + 125 C | 175 mOhms | Bulk | ||||||
Mfr: 37212000511 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 2A TL TR5 SL Special | 0In Stock | 372 | PCB Mount Fuses | 2 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 31 mOhms | Bulk | ||||||
Mfr: 0251002.VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 2A PICO II Fast Acting | 0In Stock | 251 | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO II | - 55 C | + 125 C | 47.3 mOhms | Bulk | ||||||
Mfr: 0477005.MRET1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 500VAC 5A 400VDC PGT | Not Available Online | 477 | 5 A | 500 VAC | Time Delay / Slow Blow | Leaded Fuses | 400 VDC | Axial | 5 mm x 20 mm | Reel | ||||||||||
Mfr: 37202000511 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V .200A TL TR5 SL Special | 0In Stock | 372 | PCB Mount Fuses | 200 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 575 mOhms | Bulk | ||||||
0In Stock | 273 | PCB Mount Fuses | 100 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 1.38 Ohms | Bulk | ||||||
Mfr: 025102.5HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 2.5A PICO II FA | 0In Stock | 251 | PCB Mount Fuses | 2.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | 36 mOhms | Ammo Pack | |||||||
Mfr: 0263.250HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V PICO II V/FA RoHS .250A | 0In Stock | 263 | PCB Mount Fuses | 250 mA | Fast Blow | Leaded Fuses | Axial | PICO II | Ammo Pack | |||||||||||
Mfr: 0275030.VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 32V PICO I FA RoHS 30A | 0In Stock | 275 | Hi-Rel Fuses | 30 A | 32 VAC | Fast Blow | Leaded Fuses | 32 VDC | 50 A | Axial | PICO | - 55 C | + 125 C | 2 mOhms | Bulk | |||||
0In Stock | 273 | PCB Mount Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 280 Ohms | Bulk | ||||||
Mfr: 0263002.HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 2A PICO II | 0In Stock | 263 | PCB Mount Fuses | 2 A | Fast Blow | Leaded Fuses | Axial | PICO II | Ammo Pack | |||||||||||
Mfr: 0263003.HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 3A PICO II Fast Acting | 0In Stock | 263 | PCB Mount Fuses | 3 A | 250 VAC | Fast Blow | Leaded Fuses | Axial | PICO II | Ammo Pack |