Fuses with Leads - Through Hole
3,865 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 02513.15MAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 3.15A PICO II FA | 0In Stock | 251 | PCB Mount Fuses | 3.15 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 300 A | Axial | PICO II | - 55 C | + 125 C | 36.4 mOhms | Ammo Pack | |||||
Mfr: 02511.25MAT1L TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 125V 1.25A PICO II FA | Not Available Online | 251 | PCB Mount Fuses | 1.25 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | 100 mOhms | Ammo Pack | |||||||
Mfr: 40005000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL TE5 LL AMMO .500A | 0In Stock | 400 | PCB Mount Fuses | 500 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | Ammo Pack | |||||||
Mfr: 40014000000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V IEC TL TE5 LL AMMO 4A | Not Available Online | 400 | PCB Mount Fuses | 4 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | 12.35 mOhms | Ammo Pack | ||||||
Mfr: 0472002.MXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 2A PICO II TIME LAG | 0In Stock | 472 | PCB Mount Fuses | 2 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A | Axial | PICO II | - 55 C | + 125 C | 27.1 mOhms | Bulk | |||||
0In Stock | IBS | PCB Mount Fuses | 2 A | Time Delay / Slow Blow | Leaded Fuses | Radial | TR3 | IBS_TR3_2AF IBSTR32AF | ||||||||||||
Mfr: 37000630430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC SL .063A TR5 | 0In Stock | 370 | PCB Mount Fuses | 63 mA | 250 VAC | Fast Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 2.674 Ohms | Bulk | ||||||
Mfr: 37305000430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL FA SL .500A TR5 | 0In Stock | 373 | PCB Mount Fuses | 500 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 157 mOhms | Bulk | ||||||
Mfr: 37200630410 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole IEC TL LBC SL .063A TR5 | Not Available Online | 372 | PCB Mount Fuses | 63 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | Radial | TR5 | Bulk | ||||||||||
Mfr: 38211600000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL LL 1.6A TR5 | 0In Stock | 382 | PCB Mount Fuses | 1.6 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 37.7 mOhms | Ammo Pack | ||||||
Mfr: 39501600000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL FA LL .160A TE5 | 0In Stock | 395 | PCB Mount Fuses | 160 mA | 125 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | TE5 | - 40 C | + 85 C | 4.285 Ohms | Ammo Pack | ||||||
Mfr: 37306300410 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL FA SL .630A TR5 | 0In Stock | 373 | PCB Mount Fuses | 630 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 118 mOhms | Bulk | ||||||
Mfr: 37006300000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC LL .630A TR5 | 0In Stock | 370 | PCB Mount Fuses | 630 mA | 250 VAC | Fast Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 92 mOhms | Ammo Pack | ||||||
Mfr: 37313150430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL FA SL 3.15A TR5 | 0In Stock | 373 | PCB Mount Fuses | 3.15 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 22 mOhms | Bulk | ||||||
Mfr: 30300500421 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V FA SL .050A TR3 | 0In Stock | 303 | PCB Mount Fuses | 50 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A | Radial | TR3 | - 25 C | + 70 C | 2.92 Ohms | Bulk | |||||
Mfr: 37301250430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL FA SL .125A TR5 | 0In Stock | 373 | PCB Mount Fuses | 125 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 6.055 Ohms | Bulk | ||||||
Mfr: 37314000430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL FA SL 4A TR5 | 0In Stock | 373 | PCB Mount Fuses | 4 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 18.52 mOhms | Bulk | ||||||
Mfr: 37304000430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL FA SL .400A TR5 | 0In Stock | 373 | PCB Mount Fuses | 400 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 213 mOhms | Bulk | ||||||
Mfr: 39512000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL FA LL 2A TE5 | 0In Stock | 395 | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | TE5 | - 40 C | + 85 C | 41.23 mOhms | Ammo Pack | ||||||
Mfr: 37002000410 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC SL .200A TR5 | 0In Stock | 370 | PCB Mount Fuses | 200 mA | 250 VAC | Fast Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 1.69 Ohms | Bulk | ||||||
Mfr: 39112000000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 65V FA SP 2A | Not Available Online | 391 | PCB Mount Fuses | 2 A | 65 VAC | Fast Blow | Leaded Fuses | 65 VDC | 50 A | Radial | TE5 | 23.63 mOhms | Ammo Pack | |||||||
Mfr: 39212000440 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V IEC TL SL 2A TE5 | Not Available Online | 392 | PCB Mount Fuses | 2 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 25 A | Radial | TE5 | - 40 C | + 85 C | 29.8 mOhms | Bulk | ||||||
Mfr: 39812500000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 65V M/TL MP 2.5A 0 | 0In Stock | 398 | PCB Mount Fuses | 2.5 A | 65 VAC | Medium / Normal Blow | Leaded Fuses | 65 VDC | 50 A | Radial | TE5 | - 40 C | + 85 C | 21 mOhms | Ammo Pack | |||||
Mfr: 37306300430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL FA SL .630A TR5 | 0In Stock | 373 | PCB Mount Fuses | 630 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 118 mOhms | Bulk | ||||||
Mfr: SRE-5-5A-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole | 0In Stock | SRE | PCB Mount Fuses | 5 A | Radial | Bulk |