Fuses with Leads - Through Hole
3,865 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 267 | Hi-Rel Fuses | 15 A | 32 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO | ||||||||||
Mfr: 37406300410 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL .630A TR5 | 0In Stock | 374 | PCB Mount Fuses | 630 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 170 mOhms | Bulk | |||||
Mfr: 37418000000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V UL TL LL 8A TR5 | Not Available Online | 374 | PCB Mount Fuses | 8 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 6 mOhms | Ammo Pack | |||||
Mfr: 37411250000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL LL 1.25A TR5 | 0In Stock | 374 | PCB Mount Fuses | 1.25 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 80 mOhms | Ammo Pack | |||||
Mfr: 37011250000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC LL 1.25A TR5 | 0In Stock | 370 | PCB Mount Fuses | 1.25 A | 250 VAC | Fast Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 51.8 mOhms | Ammo Pack | |||||
Mfr: 37402500000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL LL .250A TR5 | 0In Stock | 374 | PCB Mount Fuses | 250 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 760 mOhms | Ammo Pack | |||||
Mfr: 37311250430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL FA SL 1.25A TR5 | 0In Stock | 373 | PCB Mount Fuses | 1.25 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 63 mOhms | Bulk | |||||
Mfr: 37401250430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL .125A TR5 | 0In Stock | 374 | PCB Mount Fuses | 125 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 2.9 Ohms | Bulk | |||||
Mfr: 37314000000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V UL FA LL 4A TR5 | Not Available Online | 373 | PCB Mount Fuses | 4 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 18.52 mOhms | Ammo Pack | |||||
Mfr: 37305000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL FA LL .500A TR5 | 0In Stock | 373 | PCB Mount Fuses | 500 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 157 mOhms | Ammo Pack | |||||
Mfr: 37301000000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V UL FA LL .100A TR5 | Not Available Online | 373 | PCB Mount Fuses | 100 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 11.9 Ohms | Ammo Pack | |||||
Mfr: 39902000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 65V TL IP .200A | 0In Stock | 399 | PCB Mount Fuses | 200 mA | 65 VAC | Time Delay / Slow Blow | Leaded Fuses | 65 VDC | 50 A | Radial | TE5 | - 40 C | + 85 C | 775 mOhms | Ammo Pack | ||||
Mfr: 39608000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL TL LL .800A TE5 | 0In Stock | 396 | PCB Mount Fuses | 800 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TE5 | - 40 C | + 85 C | 125 mOhms | Ammo Pack | |||||
Mfr: 37008000430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC SL .800A TR5 | 0In Stock | 370 | PCB Mount Fuses | 800 mA | 250 VAC | Fast Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 76 mOhms | Bulk | |||||
Mfr: 37016300430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC LBC SL 6.3A TR5 | 0In Stock | 370 | PCB Mount Fuses | 6.3 A | 250 VAC | Fast Blow | Leaded Fuses | 63 A | Radial | TR5 | - 40 C | + 85 C | 7.3 mOhms | Bulk | |||||
Mfr: 37006300430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC SL .630A TR5 | 0In Stock | 370 | PCB Mount Fuses | 630 mA | 250 VAC | Fast Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 92 mOhms | Bulk | |||||
Mfr: 37216300431 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole IEC TL LBC SL 6.3A TR5 | 0In Stock | 372 | PCB Mount Fuses | 6.3 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 7 mOhms | Bulk | |||||
Mfr: 39802500000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 65V M/TL MP .250A 0 | 0In Stock | 398 | PCB Mount Fuses | 250 mA | 65 VAC | Medium / Normal Blow | Leaded Fuses | 65 VDC | 50 A | Radial | TE5 | - 40 C | + 85 C | 355 mOhms | Ammo Pack | ||||
Mfr: 39215000000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V 5A IEC TL TE5 | Not Available Online | 392 | PCB Mount Fuses | 5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TE5 | - 40 C | + 85 C | 10.1 mOhms | Ammo Pack | |||||
Mfr: 0217010.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250 V 10A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 10 A | 250 VAC | Fast Blow | Cylindrical Leaded | 100 A | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 6.27 mOhms | Bulk | |||||
Mfr: 0217002.MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250 V 2A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 2 A | 250 VAC | Fast Blow | Cylindrical Leaded | 35 A | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 41.55 mOhms | Bulk | |||||
Mfr: 37005000430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC SL .500A TR5 | 0In Stock | 370 | PCB Mount Fuses | 500 mA | 250 VAC | Fast Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 121 mOhms | Bulk | |||||
Mfr: 0473007.YRT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 7A Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 7 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A | Axial | PICO II | - 55 C | + 125 C | 9.2 mOhms | Reel | ||||
Mfr: 0472.500MRT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .500A PICO II TIME LAG | 0In Stock | 472 | PCB Mount Fuses | 500 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A | Axial | PICO II | - 55 C | + 125 C | 174 mOhms | Reel | ||||
Mfr: 37203150511 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V .315A TL TR5 SL Special | 0In Stock | 372 | PCB Mount Fuses | 315 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 276 mOhms | Bulk |