Fuses with Leads - Through Hole
3,865 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0263005.VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 5A PICO II Fast Acting | 0In Stock | 263 | PCB Mount Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 14.5 mOhms | Bulk | ||||
Mfr: 026303.5HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 3.5A PICO II Fast Acting | 0In Stock | 263 | PCB Mount Fuses | 3.5 A | 250 VAC | Fast Blow | Leaded Fuses | Axial | PICO II | Ammo Pack | |||||||||
Mfr: 0275025.VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 32V 25A PICO I Fast Acting | 0In Stock | 275 | PCB Mount Fuses | 25 A | 32 VAC | Fast Blow | Leaded Fuses | 32 VDC | 100 A, 300 A | Axial | PICO | - 55 C | + 125 C | 2.6 mOhms | Bulk | ||||
Mfr: 0263.750VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 0A PICO II Fast Acting | 0In Stock | 263 | PCB Mount Fuses | 750 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 150 mOhms | Bulk | ||||
Mfr: 0263.500VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 0A PICO II Fast Acting | 0In Stock | 263 | PCB Mount Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 332 mOhms | Bulk | ||||
Mfr: 04732.25VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 2.25A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 2.25 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 64 mOhms | Bulk | ||||
Mfr: 0473007.VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 7A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 7 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 9.2 mOhms | Bulk | ||||
Mfr: 0251007.HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 7A PICO II FA | 0In Stock | 251 | PCB Mount Fuses | 7 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 10.5 mOhms | Ammo Pack | ||||
Mfr: 40016300440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL 6.3A | 0In Stock | 400 | PCB Mount Fuses | 6.3 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | Bulk | ||||||
Mfr: 40012000440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL 2A | 0In Stock | 400 | PCB Mount Fuses | 2 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | Bulk | ||||||
Mfr: 0473004.HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V PICO II SB RoHS 4A | 0In Stock | 473 | PCB Mount Fuses | 4 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A | Axial | PICO II | - 55 C | + 125 C | 19.4 mOhms | Ammo Pack | ||||
Mfr: 0473004.MAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V PICO II SB RoHS 4A | 0In Stock | 473 | PCB Mount Fuses | 4 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Axial | PICO II | Ammo Pack | ||||||||
0In Stock | 253 | PCB Mount Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 15.8 mOhms | Bulk | |||||
Mfr: 0263.500HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V PICO II V/FA RoHS .500A | 0In Stock | 263 | PCB Mount Fuses | 500 mA | Fast Blow | Leaded Fuses | Axial | PICO II | Ammo Pack | ||||||||||
0In Stock | 277 | Hi-Rel Fuses | 3 A | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO | Bulk | ||||||||||
0In Stock | 277 | Hi-Rel Fuses | 15 A | Fast Blow | Leaded Fuses | 32 VDC | Axial | PICO | Bulk | ||||||||||
Mfr: 36911600440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V TL TE5 SL 1.6A | 0In Stock | 369 | PCB Mount Fuses | 1.6 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TE5 | - 40 C | + 125 C | 40 mOhms | Bulk | |||||
Mfr: 047301.5MAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V PICO II SB RoHS 1.5A | 0In Stock | 473 | PCB Mount Fuses | 1.5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A | Axial | PICO II | Ammo Pack | |||||||
Mfr: SRE-5-1.6A-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole | 0In Stock | SRE | PCB Mount Fuses | 1.6 A | Radial | Bulk | |||||||||||||
Mfr: SRE-5-6.3A-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole | 0In Stock | SRE | PCB Mount Fuses | 6.3 A | Radial | Bulk | |||||||||||||
Mfr: SRE-5-1A-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole | 0In Stock | SRE | PCB Mount Fuses | 1 A | Radial | Bulk | |||||||||||||
Mfr: 37001000430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC SL .100A TR5 | 0In Stock | 370 | PCB Mount Fuses | 100 mA | 250 VAC | Fast Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 4.61 Ohms | Bulk | |||||
Mfr: 37011000430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC LBC SL 1A TR5 | 0In Stock | 370 | PCB Mount Fuses | 1 A | 250 VAC | Fast Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 67.6 mOhms | Bulk | |||||
Mfr: 37400630410 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V UL TL SL .063A TR5 | Not Available Online | 374 | PCB Mount Fuses | 63 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 7.92 Ohms | Bulk | |||||
Mfr: 39211600440 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V IEC TL SL 1.6A TE5 | Not Available Online | 392 | PCB Mount Fuses | 1.6 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 25 A | Radial | TE5 | - 40 C | + 85 C | 40 mOhms | Bulk |