Fuses with Leads - Through Hole
3,865 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 259 | PCB Mount Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Radial | Safe-T-Plus | - 55 C | + 90 C | 665 mOhms | Bulk | ||||||
Mfr: 0251.750MAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .75A | 0In Stock | 251 | PCB Mount Fuses | 750 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 175 mOhms | Ammo Pack | |||||
0In Stock | 279 | PCB Mount Fuses | 800 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 271 mOhms | Bulk | ||||||
0In Stock | 274 | Hi-Rel Fuses | 15 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 57.8 mOhms | Bulk | ||||||
0In Stock | 202 | PCB Mount Fuses | 1.5 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | FLAT-PAK | - 55 C | + 125 C | 70.1 mOhms | Tube | |||||||
Mfr: 021701.6MXEP TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250 V 1.6A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 1.6 A | 250 VAC | Fast Blow | Cylindrical Leaded | 35 A | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 52.8 mOhms | Bulk | ||||||
0In Stock | 259 | PCB Mount Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Radial | Safe-T-Plus | - 55 C | + 90 C | 128 mOhms | Bulk | ||||||
Mfr: 37205000001 TTI: Not Assigned Littelfuse Fuses with Leads - Through Hole IEC TL LBC LL .500A TR5 250V | 0In Stock | 372 | PCB Mount Fuses | 500 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 155 mOhms | Ammo Pack | ||||||
Mfr: 37206300431 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V .630A IEC LBC TR5 SL | 0In Stock | 372 | PCB Mount Fuses | 630 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 115 mOhms | Bulk | ||||||
0In Stock | IBS_TR3_5AF IBSTR35AF | |||||||||||||||||||
Mfr: 0263.062HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V .062A PICO II Fast Acting | 0In Stock | 263 | PCB Mount Fuses | 62 mA | Fast Blow | Leaded Fuses | Axial | PICO II | Ammo Pack | |||||||||||
Mfr: 37214000511 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 4A IEC TL LBC TR5 SL | 0In Stock | 372 | PCB Mount Fuses | 4 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 40 A | Radial | TR5 | - 40 C | + 85 C | 12 mOhms | Bulk | ||||||
Mfr: 0251.750NAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V750mA PICO II FA | 0In Stock | 251 | PCB Mount Fuses | 750 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | 175 mOhms | Ammo Pack | |||||||
Mfr: 38221000410 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 10A IEC TL TR5 SL | 0In Stock | 382 | PCB Mount Fuses | 10 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 4.2 mOhms | Bulk | ||||||
Mfr: 38311250410 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V UL TL TR5 SL 1.25A | 0In Stock | 383 | PCB Mount Fuses | 1.25 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | Radial | TR5 | Bulk | ||||||||||
Mfr: 40008000440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL .800A | 0In Stock | 400 | PCB Mount Fuses | 800 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | Bulk | |||||||
Mfr: 40013150440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL 3.15A | 0In Stock | 400 | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | Bulk | |||||||
Mfr: 40011250000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V IEC TL TE5 LL 1.25A | Not Available Online | 400 | PCB Mount Fuses | 1.25 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | 56.2 mOhms | Ammo Pack | ||||||
Mfr: 80814000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V FA TE5 4A Ammo Pack | 0In Stock | 808 | PCB Mount Fuses | 4 A | 250 VAC | Fast Blow | Leaded Fuses | 250 VDC | 10 kA | Radial | TE5 | - 40 C | + 125 C | 27 mOhms | Ammo Pack | |||||
Mfr: 0251003.HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 3A PICO II FA | 0In Stock | 251 | PCB Mount Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 29 mOhms | Ammo Pack | |||||
Mfr: 0251.500NAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .500A PICO II FA | 0In Stock | 251 | PCB Mount Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | 280 mOhms | Ammo Pack | |||||||
Mfr: 0473.750HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .750A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 750 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Axial | PICO II | Ammo Pack | |||||||||
Mfr: 36908000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V .800A TL TE5 LL | 0In Stock | 369 | PCB Mount Fuses | 800 mA | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TE5 | - 40 C | + 85 C | 96 mOhms | Bulk | ||||||
Mfr: 0263003.VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 3A PICO II Fast Acting | 0In Stock | 263 | PCB Mount Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 27.4 mOhms | Bulk | |||||
Mfr: 025101.5VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 1.5A PICO II Fast Acting | 0In Stock | 251 | PCB Mount Fuses | 1.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO II | - 55 C | + 125 C | 36 mOhms | Bulk |