Fuses with Leads - Through Hole
3,865 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 025101.5HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 1.5A PICO II FA | 0In Stock | 251 | PCB Mount Fuses | 1.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | 36 mOhms | Ammo Pack | ||||||
Mfr: 0251.125HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 125mA PICO II FA | 0In Stock | 251 | PCB Mount Fuses | 125 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO II | 1.7 Ohms | Ammo Pack | |||||||
Mfr: 80812000440 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V FA TE5 2A Short Leads | Not Available Online | 808 | PCB Mount Fuses | 2 A | 250 VAC | Fast Blow | Leaded Fuses | 450 VDC | 10 kA | Radial | TE5 | - 40 C | + 125 C | 54 mOhms | Bulk | ||||
Mfr: 80812500000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V FA TE5 2.5A Ammo Pack | 0In Stock | 808 | PCB Mount Fuses | 2.5 A | 250 VAC | Fast Blow | Leaded Fuses | 450 VDC | 10 kA | Radial | TE5 | - 40 C | + 125 C | 54 mOhms | Ammo Pack | ||||
Mfr: 0263005.HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V PICO II V/FA RoHS 5A | 0In Stock | 263 | PCB Mount Fuses | 5 A | Fast Blow | Leaded Fuses | Axial | PICO II | Ammo Pack | ||||||||||
Mfr: 80412000440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL SL 2A TE7 | 0In Stock | 804 | PCB Mount Fuses | 2 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 250 VDC | 150 A | Radial | TE7 | - 40 C | + 125 C | 45.8 mOhms | Bulk | ||||
Mfr: 0251.500VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .500A PICO II Fast Acting | 0In Stock | 251 | PCB Mount Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO II | - 55 C | + 125 C | 280 mOhms | Bulk | |||||
Mfr: 0251.250VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .25A | 0In Stock | 251 | PCB Mount Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | Axial | PICO II | 665 mOhms | Bulk | ||||||||
0In Stock | 521 | PCB Mount Fuses | 3 A | Fast Blow | Leaded Fuses | 75 VDC | Axial | - 55 C | + 125 C | Ammo Pack | |||||||||
0In Stock | 521 | PCB Mount Fuses | 3.15 A | Fast Blow | Leaded Fuses | 75 VDC | Axial | - 55 C | + 125 C | Ammo Pack | |||||||||
Mfr: 80715000000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 300V IEC TL 5A TE7 | Not Available Online | 807 | PCB Mount Fuses | 5 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 300 VDC | 100 A | Radial | TE7 | - 40 C | + 125 C | 13.8 mOhms | Reel | ||||
Mfr: 37208000511 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V .800A TL TR5 SL Special | 0In Stock | 372 | PCB Mount Fuses | 800 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 100 mOhms | Bulk | |||||
Mfr: 0473005.HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 5A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Axial | PICO II | Ammo Pack | ||||||||
Mfr: 047303.5HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 3.5A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 3.5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Axial | PICO II | Ammo Pack | ||||||||
Mfr: 0473.375VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .375A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 375 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 1.755 Ohms | Bulk | ||||
Mfr: 047301.5VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 1.5A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 1.5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 117 mOhms | Bulk | ||||
Mfr: 047303.5VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 3.5A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 3.5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 24 mOhms | Bulk | ||||
Mfr: 0263.125VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 5A PICO II Fast Acting | 0In Stock | 263 | PCB Mount Fuses | 125 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 1.75 Ohms | Bulk | ||||
Mfr: 0251004.VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 4A PICO II Fast Acting | 0In Stock | 251 | PCB Mount Fuses | 4 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO II | - 55 C | + 125 C | 20.4 mOhms | Bulk | |||||
0In Stock | 253 | PCB Mount Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 665 mOhms | Bulk | |||||
Mfr: 0263.125WAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V PICO II V/FA RoHS .125A | 0In Stock | 263 | PCB Mount Fuses | 125 mA | Fast Blow | Leaded Fuses | Axial | PICO II | Ammo Pack | ||||||||||
0In Stock | 277 | Hi-Rel Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | Axial | PICO | Bulk | ||||||||||
Mfr: 40015000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL TE5 LL AMMO 5A | 0In Stock | 400 | PCB Mount Fuses | 5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | 9.75 mOhms | Ammo Pack | |||||
Mfr: 0263.375VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 5A PICO II Fast Acting | 0In Stock | 263 | PCB Mount Fuses | 375 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 391 mOhms | Bulk | ||||
Mfr: 047302.5VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 2.5A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 2.5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 52 mOhms | Bulk |