Fuses with Leads - Through Hole
3,865 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 025103.5VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 3.5A PICO II Fast Acting | 0In Stock | 251 | PCB Mount Fuses | 3.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO II | - 55 C | + 125 C | 24 mOhms | Bulk | |||||
0In Stock | 253 | PCB Mount Fuses | 7 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 10.7 mOhms | Bulk | |||||
0In Stock | 277 | Hi-Rel Fuses | 125 mA | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO | Bulk | ||||||||||
0In Stock | 272 | PCB Mount Fuses | 1.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 57.8 mOhms | Bulk | |||||
0In Stock | 273 | PCB Mount Fuses | 400 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 227 mOhms | Bulk | |||||
Mfr: 0473002.HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V PICO II SB RoHS 2A | 0In Stock | 473 | PCB Mount Fuses | 2 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Axial | PICO II | Ammo Pack | ||||||||
Mfr: 0473005.MAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V PICO II SB RoHS 5A | 0In Stock | 473 | PCB Mount Fuses | 5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A | Axial | PICO II | Ammo Pack | |||||||
0In Stock | 253 | PCB Mount Fuses | 4 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 20.4 mOhms | Bulk | |||||
Mfr: 0251003.PF001L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 3A PICO II Fast Acting | 0In Stock | PCB Mount Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | Axial | PICO II | 29 mOhms | Reel | |||||||||
Mfr: 0491002.MAT1 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole PRTCTR 125V FA RoHS AMMO 2A | 0In Stock | 491 | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO II | Bulk | ||||||||
Mfr: 40005000440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL .500A | 0In Stock | 400 | PCB Mount Fuses | 500 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | Bulk | ||||||
Mfr: 0251004.HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 4A PICO II FA | 0In Stock | 251 | PCB Mount Fuses | 4 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 20.4 mOhms | Ammo Pack | ||||
Mfr: 38313150410 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V UL TL TR5 SL 3A | 0In Stock | 383 | PCB Mount Fuses | 3.15 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | Radial | TR5 | Bulk | |||||||||
Mfr: 80716300000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V IEC TL 6.3A TE7 | 0In Stock | 807 | PCB Mount Fuses | 6.3 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 300 VDC | 100 A | Radial | TE7 | - 40 C | + 125 C | 10 mOhms | Reel | ||||
Mfr: 0251005.VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 5A PICO II Fast Acting | 0In Stock | 251 | PCB Mount Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO II | - 55 C | + 125 C | 15.5 mOhms | Bulk | |||||
Mfr: 0251002.PAT1L TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 125V 2A PICO II Fast Acting | Not Available Online | 251 | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO | - 55 C | + 125 C | 47.3 mOhms | Ammo Pack | ||||
Mfr: 0251001.PAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 1A PICO II Fast Acting | 0In Stock | 251 | PCB Mount Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO | - 55 C | + 125 C | 128 mOhms | Ammo Pack | ||||
Mfr: 0473001.HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V PICO II SB RoHS 1A | 0In Stock | 473 | PCB Mount Fuses | 1 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Axial | PICO II | Ammo Pack | ||||||||
Mfr: 0473004.MAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V PICO II SB RoHS 4A | 0In Stock | 473 | PCB Mount Fuses | 4 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Axial | PICO II | Ammo Pack | ||||||||
Mfr: 40011000000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V IEC TL TE5 LL 1A | Not Available Online | 400 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | 80.8 mOhms | Ammo Pack | |||||
Mfr: 40012000440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL 2A | 0In Stock | 400 | PCB Mount Fuses | 2 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | Bulk | ||||||
Mfr: 0251.375HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .375A PICO II FA | 0In Stock | 251 | PCB Mount Fuses | 375 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | 395 mOhms | Ammo Pack | ||||||
Mfr: 39215000000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V 5A IEC TL TE5 | Not Available Online | 392 | PCB Mount Fuses | 5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TE5 | - 40 C | + 85 C | 10.1 mOhms | Ammo Pack | |||||
Mfr: 0251007.HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 7A PICO II FA | 0In Stock | 251 | PCB Mount Fuses | 7 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 10.5 mOhms | Ammo Pack | ||||
0In Stock | 273 | PCB Mount Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 1.75 Ohms | Bulk |