Fuses with Leads - Through Hole
3,865 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 274 | Hi-Rel Fuses | 4 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 20.2 mOhms | Bulk | |||||
Mfr: 37415000430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL 5A TR5 | 0In Stock | 374 | PCB Mount Fuses | 5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 12.2 mOhms | Bulk | |||||
Mfr: 39505000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL FA LL .500A TE5 | 0In Stock | 395 | PCB Mount Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | TE5 | - 40 C | + 85 C | 157 mOhms | Ammo Pack | |||||
Mfr: 39101250000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 65V FA SP .125A | 0In Stock | 391 | PCB Mount Fuses | 125 mA | 65 VAC | Fast Blow | Leaded Fuses | 65 VDC | 50 A | Radial | TE5 | - 40 C | + 85 C | 3.4 Ohms | Ammo Pack | ||||
Mfr: 39611000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL TL LL 1A TE5 | 0In Stock | 396 | PCB Mount Fuses | 1 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TE5 | - 40 C | + 85 C | 86.77 mOhms | Ammo Pack | |||||
Mfr: 39511000000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 125V UL FA LL 1A TE5 | Not Available Online | 395 | PCB Mount Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | TE5 | - 40 C | + 85 C | 71 mOhms | Ammo Pack | |||||
Mfr: 37000400410 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC LL .040A TR5 | 0In Stock | 370 | PCB Mount Fuses | 40 mA | 250 VAC | Fast Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 6 Ohms | Bulk | |||||
Mfr: 025101.6MXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 1.6A | 0In Stock | 251 | PCB Mount Fuses | 1.6 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO II | 70 mOhms | Bulk | |||||||
Mfr: 025103.5MAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 3.5A | 0In Stock | 251 | PCB Mount Fuses | 3.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 24 mOhms | Ammo Pack | ||||
Not Available Online | 251 | PCB Mount Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 665 mOhms | Reel | |||||
Mfr: 37400630430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL .063A TR5 | 0In Stock | 374 | PCB Mount Fuses | 63 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 7.92 Ohms | Bulk | |||||
Mfr: 37411000430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL 1A TR5 | 0In Stock | 374 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 105 mOhms | Bulk | |||||
Mfr: 39111600000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 65V FA SP 1.6A | 0In Stock | 391 | PCB Mount Fuses | 1.6 A | 65 VAC | Fast Blow | Leaded Fuses | 65 VDC | 50 A | Radial | TE5 | - 40 C | + 85 C | 29 mOhms | Ammo Pack | ||||
Mfr: 37403150430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL .315A TR5 | 0In Stock | 374 | PCB Mount Fuses | 315 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 545 mOhms | Bulk | |||||
Mfr: 37013150430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC SL 3.15A TR5 | 0In Stock | 370 | PCB Mount Fuses | 3.15 A | 250 VAC | Fast Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 18.43 mOhms | Bulk | |||||
Mfr: 39603150000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 125V UL TL LL .315A TE5 | Not Available Online | 396 | PCB Mount Fuses | 315 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TE5 | - 40 C | + 85 C | 545 mOhms | Ammo Pack | |||||
Mfr: 39106300000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 65V FA SP .630A | 0In Stock | 391 | PCB Mount Fuses | 630 mA | 65 VAC | Fast Blow | Leaded Fuses | 65 VDC | 50 A | Radial | TE5 | - 40 C | + 85 C | 75 mOhms | Ammo Pack | ||||
Mfr: 30312500131 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V FA SL 2.5A TR3 | 0In Stock | 303 | PCB Mount Fuses | 2.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A | Radial | TR3 | - 25 C | + 70 C | Bulk | |||||
Mfr: 37200500431 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole IEC TL LBC SL .050A TR5 | 0In Stock | 372 | PCB Mount Fuses | 50 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 6.495 Ohms | Bulk | |||||
Mfr: 37000500430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC SL .050A TR5 | 0In Stock | 370 | PCB Mount Fuses | 50 mA | 250 VAC | Fast Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 4.0224 Ohms | Bulk | |||||
Mfr: 39103150000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 65V FA SP .315A | 0In Stock | 391 | PCB Mount Fuses | 315 mA | 65 VAC | Fast Blow | Leaded Fuses | 65 VDC | 50 A | Radial | TE5 | 185 mOhms | Ammo Pack | ||||||
Mfr: 37005000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC LL .500A TR5 | 0In Stock | 370 | PCB Mount Fuses | 500 mA | 250 VAC | Fast Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 121 mOhms | Ammo Pack | |||||
Mfr: 37401250410 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL .125A TR5 | 0In Stock | 374 | PCB Mount Fuses | 125 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 2.9 Ohms | Bulk | |||||
Mfr: 37202500001 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole IEC TL LBC LL .250A TR5 | 0In Stock | 372 | PCB Mount Fuses | 250 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 400 mOhms | Ammo Pack | |||||
Mfr: 37302500000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V UL FA LL .250A TR5 | Not Available Online | 373 | PCB Mount Fuses | 250 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 2.224 Ohms | Ammo Pack |