Fuses with Leads - Through Hole
3,865 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 047303.5HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 3.5A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 3.5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Axial | PICO II | Ammo Pack | ||||||||
Mfr: 0473.375VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .375A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 375 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 1.755 Ohms | Bulk | ||||
Mfr: 047301.5VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 1.5A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 1.5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 117 mOhms | Bulk | ||||
Mfr: 047303.5VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 3.5A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 3.5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 24 mOhms | Bulk | ||||
Mfr: 0263.125VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 5A PICO II Fast Acting | 0In Stock | 263 | PCB Mount Fuses | 125 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 1.75 Ohms | Bulk | ||||
Mfr: 0251004.VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 4A PICO II Fast Acting | 0In Stock | 251 | PCB Mount Fuses | 4 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO II | - 55 C | + 125 C | 20.4 mOhms | Bulk | |||||
0In Stock | 253 | PCB Mount Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 665 mOhms | Bulk | |||||
Mfr: 0263.125WAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V PICO II V/FA RoHS .125A | 0In Stock | 263 | PCB Mount Fuses | 125 mA | Fast Blow | Leaded Fuses | Axial | PICO II | Ammo Pack | ||||||||||
0In Stock | 277 | Hi-Rel Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | Axial | PICO | Bulk | ||||||||||
Mfr: 40015000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL TE5 LL AMMO 5A | 0In Stock | 400 | PCB Mount Fuses | 5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | 9.75 mOhms | Ammo Pack | |||||
Mfr: 0263.375VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 5A PICO II Fast Acting | 0In Stock | 263 | PCB Mount Fuses | 375 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 391 mOhms | Bulk | ||||
Mfr: 047302.5VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 2.5A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 2.5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 52 mOhms | Bulk | ||||
0In Stock | 277 | Hi-Rel Fuses | PICO | Bulk | |||||||||||||||
Mfr: 0242.250HAT1 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V250mA BARRIER AMMO | 0In Stock | 242 | PCB Mount Fuses | 250 mA | 250 VAC | Fast Blow | Leaded Fuses | 250 VDC | 4 kA | Axial | 3.02 mm x 8.4 mm | - 40 C | + 125 C | 1.6 Ohms | Ammo Pack | ||||
Mfr: 39613000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 3A UL TL TE5 LL AMMO | 0In Stock | 396 | PCB Mount Fuses | 3 A | Time Delay / Slow Blow | Leaded Fuses | Radial | TE5 | Bulk | ||||||||||
Mfr: 38213150180 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL LL 3.15A TR5 | 0In Stock | 382 | 3.15 A | Time Delay / Slow Blow | Round Body Pin Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | Bulk | ||||||||
Mfr: 0251.375MAT1L TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 125V .375A | Not Available Online | 251 | PCB Mount Fuses | 375 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 395 mOhms | Ammo Pack | ||||
Mfr: 0217.800MXEP TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250 V 0.8A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 800 mA | 250 VAC | Fast Blow | Cylindrical Leaded | 35 A | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 120.25 mOhms | Bulk | |||||
Mfr: 025101.5MAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 1.5A | 0In Stock | 251 | PCB Mount Fuses | 1.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 36 mOhms | Ammo Pack | ||||
Mfr: 0251010.MAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 10A | 0In Stock | 251 | PCB Mount Fuses | 10 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 7.05 mOhms | Ammo Pack | ||||
0In Stock | 278 | PCB Mount Fuses | 300 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 1.25 Ohms | Bulk | |||||
Mfr: 0471005.NRT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 5A Time | 0In Stock | 471 | PCB Mount Fuses | 5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A | Axial | PICO II | - 55 C | + 125 C | 8 mOhms | Reel | ||||
0In Stock | 272 | PCB Mount Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 167 mOhms | Bulk | |||||
Mfr: 02171.25MXEP TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250 V 1.25A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 1.25 A | 250 VAC | Fast Blow | Cylindrical Leaded | 35 A | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 70.1 mOhms | Bulk | |||||
Mfr: 0217.100MXEP TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250 V 0.1A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 100 mA | 250 VAC | Fast Blow | Cylindrical Leaded | 35 A | Clip | 5 mm x 20 mm | - 55 C | + 125 C | 5.6965 Ohms | Bulk |