Fuses with Leads - Through Hole
3,864 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 37000400410 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC LL .040A TR5 | 0In Stock | 370 | PCB Mount Fuses | 40 mA | 250 VAC | Fast Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 6 Ohms | Bulk | ||||||
Mfr: 025101.6MXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 1.6A | 0In Stock | 251 | PCB Mount Fuses | 1.6 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO II | 70 mOhms | Bulk | ||||||||
Mfr: 39111600000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 65V FA SP 1.6A | 0In Stock | 391 | PCB Mount Fuses | 1.6 A | 65 VAC | Fast Blow | Leaded Fuses | 65 VDC | 50 A | Radial | TE5 | - 40 C | + 85 C | 29 mOhms | Ammo Pack | |||||
Mfr: 37403150430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL .315A TR5 | 0In Stock | 374 | PCB Mount Fuses | 315 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 545 mOhms | Bulk | ||||||
Mfr: 37013150430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC SL 3.15A TR5 | 0In Stock | 370 | PCB Mount Fuses | 3.15 A | 250 VAC | Fast Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 18.43 mOhms | Bulk | ||||||
Mfr: 39603150000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 125V UL TL LL .315A TE5 | Not Available Online | 396 | PCB Mount Fuses | 315 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TE5 | - 40 C | + 85 C | 545 mOhms | Ammo Pack | ||||||
Mfr: 37000500430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC SL .050A TR5 | 0In Stock | 370 | PCB Mount Fuses | 50 mA | 250 VAC | Fast Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 4.0224 Ohms | Bulk | ||||||
Mfr: 37005000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC LL .500A TR5 | 0In Stock | 370 | PCB Mount Fuses | 500 mA | 250 VAC | Fast Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 121 mOhms | Ammo Pack | ||||||
Mfr: 37401250410 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL .125A TR5 | 0In Stock | 374 | PCB Mount Fuses | 125 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 2.9 Ohms | Bulk | ||||||
Mfr: 37302500000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V UL FA LL .250A TR5 | Not Available Online | 373 | PCB Mount Fuses | 250 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 2.224 Ohms | Ammo Pack | ||||||
Mfr: 37400500410 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL .050A TR5 | 0In Stock | 374 | PCB Mount Fuses | 50 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 12.5 Ohms | Bulk | ||||||
Mfr: 37011600000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC LBC LL 1.6A TR5 | 0In Stock | 370 | PCB Mount Fuses | 1.6 A | 250 VAC | Fast Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 42.04 mOhms | Ammo Pack | ||||||
Mfr: 37304000410 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL FA SL .400A TR5 | 0In Stock | 373 | PCB Mount Fuses | 400 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 213 mOhms | Bulk | ||||||
Mfr: 39803150000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 65V M/TL MP .315A 0 | 0In Stock | 398 | PCB Mount Fuses | 315 mA | 65 VAC | Medium / Normal Blow | Leaded Fuses | 65 VDC | 50 A | Radial | TE5 | - 40 C | + 85 C | 261 mOhms | Ammo Pack | |||||
Mfr: 37308000430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL FA SL .800A TR5 | 0In Stock | 373 | PCB Mount Fuses | 800 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 97 mOhms | Bulk | ||||||
Mfr: 39804000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 65V M/TL MP .400A 0 | 0In Stock | 398 | PCB Mount Fuses | 400 mA | 65 VAC | Medium / Normal Blow | Leaded Fuses | 65 VDC | 50 A | Radial | TE5 | - 40 C | + 85 C | 186 mOhms | Ammo Pack | |||||
Mfr: 39812000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 65V M/TL MP 2A 0 | 0In Stock | 398 | PCB Mount Fuses | 2 A | 65 VAC | Medium / Normal Blow | Leaded Fuses | 65 VDC | 50 A | Radial | TE5 | - 40 C | + 85 C | 26 mOhms | Ammo Pack | |||||
Mfr: 39502500000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL FA LL .250A TE5 | 0In Stock | 395 | PCB Mount Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | TE5 | - 40 C | + 85 C | 2.31 Ohms | Ammo Pack | ||||||
Mfr: 0473.500HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .500A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 500 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Axial | PICO II | Ammo Pack | |||||||||
Mfr: 0251010.MXJL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 10A PICO II Fast Acting | 0In Stock | 251 | PCB Mount Fuses | 10 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 300 A | Axial | PICO II | - 55 C | + 125 C | 7.05 mOhms | Reel | |||||
Not Available Online | Specialty Fuses | 80 mA | 277 VAC | Fast Blow | Leaded Fuses | 277 VDC | 1.5 kA | Radial | 8.19 Ohms | Bulk | 0305.080M 0305.080H 0305.080V | |||||||||
0In Stock | ||||||||||||||||||||
0In Stock | 50 mA | |||||||||||||||||||
Mfr: 0473.750VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .750A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 750 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 490 mOhms | Bulk | |||||
Mfr: 026302.5HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 2.5A PICO II Fast Acting | 0In Stock | 263 | PCB Mount Fuses | 2.5 A | 250 VAC | Fast Blow | Leaded Fuses | Axial | PICO II | Ammo Pack |