Fuses with Leads - Through Hole
3,864 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 40011250000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V IEC TL TE5 LL 1.25A | Not Available Online | 400 | PCB Mount Fuses | 1.25 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | 56.2 mOhms | Ammo Pack | |||||
Mfr: 047101.5MAT1L TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 125V 1.5A PICO II | Not Available Online | 471 | PCB Mount Fuses | 1.5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Axial | PICO II | Ammo Pack | ||||||||
Mfr: 02511.25MXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 1.25A | 0In Stock | 251 | PCB Mount Fuses | 1.25 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 100 mOhms | Bulk | ||||
Mfr: 37403150000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL LL .315A TR5 | 0In Stock | 374 | PCB Mount Fuses | 315 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 545 mOhms | Ammo Pack | |||||
Mfr: 0473003.MXL TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 125V PICO II SB RoHS 3A | Not Available Online | 473 | PCB Mount Fuses | 3 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A | Axial | PICO II | Bulk | |||||||
Mfr: 0473007.MAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V PICO II SB RoHS 7A | 0In Stock | 473 | PCB Mount Fuses | 7 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A | Axial | PICO II | - 55 C | + 125 C | 9.2 mOhms | Ammo Pack | ||||
Mfr: 0251.750MAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .75A | 0In Stock | 251 | PCB Mount Fuses | 750 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 175 mOhms | Ammo Pack | ||||
Mfr: 0251004.NRT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 4A | 0In Stock | 251 | PCB Mount Fuses | 4 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 20.4 mOhms | Reel | ||||
Mfr: 0251.750NAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V750mA PICO II FA | 0In Stock | 251 | PCB Mount Fuses | 750 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | 175 mOhms | Ammo Pack | ||||||
Mfr: 37205000001 TTI: Not Assigned Littelfuse Fuses with Leads - Through Hole IEC TL LBC LL .500A TR5 250V | 0In Stock | 372 | PCB Mount Fuses | 500 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 155 mOhms | Ammo Pack | |||||
Mfr: 37206300431 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V .630A IEC LBC TR5 SL | 0In Stock | 372 | PCB Mount Fuses | 630 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 115 mOhms | Bulk | |||||
0In Stock | 372 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 78 mOhms | Bulk | ||||||
Mfr: 37413150430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL 3.15A TR5 | 0In Stock | 374 | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 22.7 mOhms | Bulk | |||||
0In Stock | 279 | PCB Mount Fuses | 600 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 430 mOhms | Bulk | |||||
Mfr: 0472001.MAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 1A PICO II TIME LAG | 0In Stock | 472 | PCB Mount Fuses | 1 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Axial | PICO II | Ammo Pack | ||||||||
Mfr: 37201250001 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V.125A IEC TL LBC TR5 LL | 0In Stock | 372 | PCB Mount Fuses | 125 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 1.35 Ohms | Ammo Pack | |||||
Mfr: 0242.050HAT1 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V50mA BARRIER AMMO | 0In Stock | 242 | PCB Mount Fuses | 50 mA | 250 VAC | Fast Blow | Leaded Fuses | 250 VDC | 4 kA | Axial | 3.02 mm x 8.4 mm | - 40 C | + 125 C | 11.97 Ohms | Ammo Pack | ||||
Mfr: 0242.160HAT1 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V .160A BARRIER AMMO | 0In Stock | 242 | PCB Mount Fuses | 160 mA | 250 VAC | Fast Blow | Leaded Fuses | 250 VDC | 4 kA | Axial | 3.02 mm x 8.4 mm | - 40 C | + 125 C | 3 Ohms | Ammo Pack | ||||
Mfr: 38221000430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 10A IEC TL TR5 LL | 0In Stock | 382 | PCB Mount Fuses | 10 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 4.2 mOhms | Bulk | |||||
Mfr: 37211000511 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 1A IEC TL LBC TR5 SL | 0In Stock | 372 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 78 mOhms | Bulk | |||||
Mfr: 0251.200NRT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .2A | 0In Stock | 251 | PCB Mount Fuses | 200 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 895 mOhms | Reel | ||||
Not Available Online | 272 | PCB Mount Fuses | 2 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 2.2 kOhms | Bulk | |||||
Mfr: 0473003.YRT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 3A Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 3 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A | Axial | PICO II | - 55 C | + 125 C | 38 mOhms | Reel | ||||
0In Stock | 274 | Hi-Rel Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 167 mOhms | Bulk | |||||
0In Stock | 272 | PCB Mount Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 27.5 mOhms | Bulk |