Fuses with Leads - Through Hole
3,864 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0251002.PAT1L TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 125V 2A PICO II Fast Acting | Not Available Online | 251 | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO | - 55 C | + 125 C | 47.3 mOhms | Ammo Pack | ||||
Mfr: 37203150001 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole IEC TL LBC LL .315A TR5 | 0In Stock | 372 | PCB Mount Fuses | 315 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 276 mOhms | Ammo Pack | |||||
Mfr: 38214000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL LL 4A TR5 | 0In Stock | 382 | PCB Mount Fuses | 4 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 13.8 mOhms | Ammo Pack | |||||
Mfr: 0217001.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250 V 1A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 1 A | 250 VAC | Fast Blow | Cylindrical Leaded | 35 A | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 96.35 mOhms | Bulk | |||||
Mfr: 0251.750NRT1L TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 125V .75A | Not Available Online | 251 | PCB Mount Fuses | 750 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | 175 mOhms | Reel | ||||||
Mfr: 0217004.MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250 V 4A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 4 A | 250 VAC | Fast Blow | Cylindrical Leaded | 40 A | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 16.45 mOhms | Bulk | |||||
Mfr: 37205000431 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V TR5 SL .500A | 0In Stock | 372 | PCB Mount Fuses | 500 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 155 mOhms | Bulk | |||||
Mfr: 025103.5VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 3.5A PICO II Fast Acting | 0In Stock | 251 | PCB Mount Fuses | 3.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO II | - 55 C | + 125 C | 24 mOhms | Bulk | |||||
Mfr: 0251003.VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 3A PICO II Fast Acting | 0In Stock | 251 | PCB Mount Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO II | - 55 C | + 125 C | 29 mOhms | Bulk | |||||
Mfr: 0263001.VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 1A PICO II Fast Acting | 0In Stock | 263 | PCB Mount Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 105 mOhms | Bulk | ||||
Mfr: 0251003.PF001L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 3A PICO II Fast Acting | 0In Stock | PCB Mount Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | Axial | PICO II | 29 mOhms | Reel | |||||||||
Mfr: 0473.500VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .500A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 500 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 1.137 Ohms | Bulk | ||||
Mfr: 39811600000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 65V M/TL MP 1.6A 0 | 0In Stock | 398 | PCB Mount Fuses | 1.6 A | 65 VAC | Medium / Normal Blow | Leaded Fuses | 65 VDC | 50 A | Radial | TE5 | - 40 C | + 85 C | 34 mOhms | Ammo Pack | ||||
Mfr: 39105000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 65V FA SP .500A | 0In Stock | 391 | PCB Mount Fuses | 500 mA | 65 VAC | Fast Blow | Leaded Fuses | 65 VDC | 50 A | Radial | TE5 | - 40 C | + 85 C | 95 mOhms | Ammo Pack | ||||
Mfr: 30315000131 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V FA SL 5A TR3 | 0In Stock | 303 | PCB Mount Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A | Radial | TR3 | - 25 C | + 70 C | 13.1 mOhms | Bulk | ||||
Mfr: 37313150000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL FA LL 3.15A TR5 | 0In Stock | 373 | PCB Mount Fuses | 3.15 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 22 mOhms | Ammo Pack | |||||
Mfr: 0263.375MXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V.375A PICO II | 0In Stock | 263 | PCB Mount Fuses | 375 mA | Fast Blow | Leaded Fuses | 50 A | Axial | PICO II | - 55 C | + 125 C | 391 mOhms | Bulk | ||||||
Mfr: 37200800001 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V .080A IEC TL LBC TR5 LL | Not Available Online | 372 | PCB Mount Fuses | 80 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 2.875 Ohms | Ammo Pack | |||||
0In Stock | 253 | PCB Mount Fuses | 4 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 20.4 mOhms | Bulk | |||||
0In Stock | 277 | Hi-Rel Fuses | 125 mA | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO | Bulk | ||||||||||
0In Stock | 272 | PCB Mount Fuses | 1.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 57.8 mOhms | Bulk | |||||
0In Stock | 253 | PCB Mount Fuses | 1.5 A | 32 VAC | Fast Blow | Leaded Fuses | 32 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 4.46 mOhms | Bulk | |||||
0In Stock | 278 | PCB Mount Fuses | 10 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 80 Ohms | Bulk | |||||
Mfr: 0251.630MXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .63A | 0In Stock | 251 | PCB Mount Fuses | 630 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 300 A | Axial | PICO II | 205 mOhms | Bulk | ||||||
Mfr: 047102.5NRT1L TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 125V 2.5A Time | Not Available Online | 471 | PCB Mount Fuses | 2.5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A | Axial | PICO II | - 55 C | + 125 C | 30 mOhms | Reel |