Fuses with Leads - Through Hole
3,864 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRE-5-1A-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole | 0In Stock | SRE | PCB Mount Fuses | 1 A | Radial | Bulk | |||||||||||||
Mfr: 37400630410 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V UL TL SL .063A TR5 | Not Available Online | 374 | PCB Mount Fuses | 63 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 7.92 Ohms | Bulk | |||||
Mfr: 39211600440 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V IEC TL SL 1.6A TE5 | Not Available Online | 392 | PCB Mount Fuses | 1.6 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 25 A | Radial | TE5 | - 40 C | + 85 C | 40 mOhms | Bulk | |||||
Mfr: 30313150421 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V FA SL 3.15A TR3 | 0In Stock | 303 | PCB Mount Fuses | 3.15 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A | Radial | TR3 | - 25 C | + 70 C | Bulk | |||||
Mfr: 38212500410 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL SL 2.5A TR5 | 0In Stock | 382 | PCB Mount Fuses | 2.5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 21.5 mOhms | Bulk | |||||
Mfr: 37308000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL FA LL .800A TR5 | 0In Stock | 373 | PCB Mount Fuses | 800 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 97 mOhms | Ammo Pack | |||||
Mfr: 39108000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 65V FA SP .800A | 0In Stock | 391 | PCB Mount Fuses | 800 mA | 65 VAC | Fast Blow | Leaded Fuses | 65 VDC | 50 A | Radial | TE5 | - 40 C | + 85 C | 58 mOhms | Ammo Pack | ||||
Mfr: 37000500000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC LL .050A TR5 | 0In Stock | 370 | PCB Mount Fuses | 50 mA | 250 VAC | Fast Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 4.0224 Ohms | Ammo Pack | |||||
Mfr: 37012500000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC LBC LL 2.5A TR5 | 0In Stock | 370 | PCB Mount Fuses | 2.5 A | 250 VAC | Fast Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 24.55 mOhms | Ammo Pack | |||||
Mfr: 37001250430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC SL .125A TR5 | 0In Stock | 370 | PCB Mount Fuses | 125 mA | 250 VAC | Fast Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 3.24 Ohms | Bulk | |||||
Mfr: 37412000430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL 2A TR5 | 0In Stock | 374 | PCB Mount Fuses | 2 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 39.5 mOhms | Bulk | |||||
Mfr: 37014000430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC LBC SL 4A TR5 | 0In Stock | 370 | PCB Mount Fuses | 4 A | 250 VAC | Fast Blow | Leaded Fuses | 40 A | Radial | TR5 | - 40 C | + 85 C | 12.92 mOhms | Bulk | |||||
Mfr: 37214000431 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole IEC TL LBC SL 4A TR5 | 0In Stock | 372 | PCB Mount Fuses | 4 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 40 A | Radial | TR5 | - 40 C | + 85 C | 12 mOhms | Bulk | |||||
Mfr: 39212500440 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V IEC TL SL 2.5A TE5 | Not Available Online | 392 | PCB Mount Fuses | 2.5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 25 A | Radial | TE5 | - 40 C | + 85 C | 24 mOhms | Bulk | |||||
Mfr: 39502000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL FA LL .200A TE5 | 0In Stock | 395 | PCB Mount Fuses | 200 mA | 125 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | TE5 | - 40 C | + 85 C | 2.978 Ohms | Ammo Pack | |||||
Mfr: 39104000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 65V FA SP .400A | 0In Stock | 391 | PCB Mount Fuses | 400 mA | 65 VAC | Fast Blow | Leaded Fuses | 65 VDC | 50 A | Radial | TE5 | - 40 C | + 85 C | 120 mOhms | Ammo Pack | ||||
Mfr: 37208000431 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole IEC TL LBC SL .800A TR5 | 0In Stock | 372 | PCB Mount Fuses | 800 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 100 mOhms | Bulk | |||||
Mfr: 37418000430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL 8A TR5 | 0In Stock | 374 | PCB Mount Fuses | 8 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 6 mOhms | Bulk | |||||
Mfr: 37416300430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL 6.3A TR5 | 0In Stock | 374 | PCB Mount Fuses | 6.3 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 9.35 mOhms | Bulk | |||||
Mfr: 37406300430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL .630A TR5 | 0In Stock | 374 | PCB Mount Fuses | 630 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 170 mOhms | Bulk | |||||
Mfr: 38213150430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL SL 3.15A TR5 | 0In Stock | 382 | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 17.6 mOhms | Bulk | |||||
Mfr: 0217.500MXEP TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250 V 0.5A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 500 mA | 250 VAC | Fast Blow | Cylindrical Leaded | 35 A | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 206.5 mOhms | Bulk | |||||
Mfr: 0473002.YRT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 2A Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 2 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A | Axial | PICO II | - 55 C | + 125 C | 72 mOhms | Reel | ||||
Mfr: 0217.630MXEP TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250 V 0.63A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 630 mA | 250 VAC | Fast Blow | Cylindrical Leaded | 35 A | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 190 mOhms | Bulk | |||||
Mfr: 38211000430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL SL 1A TR5 | 0In Stock | 382 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 62.5 mOhms | Bulk |