Fuses with Leads - Through Hole
3,864 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 37401600000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL LL .160A TR5 | 0In Stock | 374 | PCB Mount Fuses | 160 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 1.808 Ohms | Ammo Pack | |||||
Mfr: 37301000410 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL FA SL .100A TR5 | 0In Stock | 373 | PCB Mount Fuses | 100 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 11.9 Ohms | Bulk | |||||
Mfr: 37204000001 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole IEC TL LBC LL .400A TR5 | 0In Stock | 372 | PCB Mount Fuses | 400 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 205 mOhms | Ammo Pack | |||||
Mfr: 37404000410 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL .400A TR5 | 0In Stock | 374 | PCB Mount Fuses | 400 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 351 mOhms | Bulk | |||||
Mfr: 37404000430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL .400A TR5 | 0In Stock | 374 | PCB Mount Fuses | 400 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 351 mOhms | Bulk | |||||
Mfr: 37004000430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC SL .400A TR5 | 0In Stock | 370 | PCB Mount Fuses | 400 mA | 250 VAC | Fast Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 161 mOhms | Bulk | |||||
Mfr: 37311000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL FA LL 1A TR5 | 0In Stock | 373 | PCB Mount Fuses | 1 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 71 mOhms | Ammo Pack | |||||
Mfr: 37302000000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V UL FA LL .200A TR5 | Not Available Online | 373 | PCB Mount Fuses | 200 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 3.226 Ohms | Ammo Pack | |||||
Mfr: 39813150000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 65V M/TL MP 3.15A | 0In Stock | 398 | PCB Mount Fuses | 3.15 A | 65 VAC | Medium / Normal Blow | Leaded Fuses | 65 VDC | 50 A | Radial | TE5 | - 40 C | + 85 C | 16 mOhms | Ammo Pack | ||||
Mfr: 39102000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 65V FA SP .200A | 0In Stock | 391 | PCB Mount Fuses | 200 mA | 65 VAC | Fast Blow | Leaded Fuses | 65 VDC | 50 A | Radial | TE5 | 1.75 Ohms | Ammo Pack | ||||||
Mfr: 39911000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 65V TL IP 1A | 0In Stock | 399 | PCB Mount Fuses | 1 A | 65 VAC | Time Delay / Slow Blow | Leaded Fuses | 65 VDC | 50 A | Radial | TE5 | - 40 C | + 85 C | 66 mOhms | Ammo Pack | ||||
Mfr: 37408000430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL .800A TR5 | 0In Stock | 374 | PCB Mount Fuses | 800 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 125 mOhms | Bulk | |||||
Mfr: 39512500440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL FA SL 2.5A TE5 | 0In Stock | 395 | PCB Mount Fuses | 2.5 A | 125 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | TE5 | - 40 C | + 85 C | 30.48 mOhms | Bulk | |||||
Mfr: 30306300131 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V FA SL .630A TR3 | 0In Stock | 303 | PCB Mount Fuses | 630 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A | Radial | TR3 | - 25 C | + 70 C | 144.8 mOhms | Bulk | ||||
Mfr: 37400800000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL LL .080A TR5 | 0In Stock | 374 | PCB Mount Fuses | 80 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 5.85 Ohms | Ammo Pack | |||||
Mfr: 37303150410 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL FA SL .315A TR5 | 0In Stock | 373 | PCB Mount Fuses | 315 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 1.515 Ohms | Bulk | |||||
Mfr: 37312500430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL FA SL 2.5A TR5 | 0In Stock | 373 | PCB Mount Fuses | 2.5 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 30.47 mOhms | Bulk | |||||
0In Stock | 521 | PCB Mount Fuses | 2.5 A | Fast Blow | Leaded Fuses | 75 VDC | Axial | - 55 C | + 125 C | Ammo Pack | |||||||||
Mfr: 37201258241 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V .125A TL TR5 SL Special | 0In Stock | 372 | PCB Mount Fuses | 125 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 1.35 Ohms | Bulk | |||||
0In Stock | 392 | PCB Mount Fuses | 800 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 25 A | Radial | TE5 | - 40 C | + 85 C | 96 mOhms | Ammo Pack | ||||||
Mfr: 37201000431 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V .100A IEC TL LBC TR5 SL | 0In Stock | 372 | PCB Mount Fuses | 100 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 1.703 Ohms | Bulk | |||||
Mfr: 39612000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL TL LL 2A TE5 | 0In Stock | 396 | PCB Mount Fuses | 2 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TE5 | - 40 C | + 85 C | 39.8 mOhms | Ammo Pack | |||||
Mfr: 37212500431 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole IEC TL LBC SL 2.5A TR5 | 0In Stock | 372 | PCB Mount Fuses | 2.5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 23 mOhms | Bulk | |||||
Mfr: 40016300000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V IEC TL TE5 LL 6.3A | Not Available Online | 400 | PCB Mount Fuses | 6.3 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | 7.2 mOhms | Ammo Pack | |||||
Mfr: 40011000440 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL 1A | Not Available Online | 400 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | Bulk |