Fuses with Leads - Through Hole
3,864 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Plug-In Fuses | 500 mA | Fast Blow | Square Body Fuses | Plug In | FUSE/TE5/500MA/F-10PCS FUSETE5500MAF10PCS | ||||||||||||||
0In Stock | 310 mA | |||||||||||||||||||
0In Stock | 521 | PCB Mount Fuses | 5 A | Fast Blow | Leaded Fuses | 75 VDC | Axial | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: 0251.200NRT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .2A | 0In Stock | 251 | PCB Mount Fuses | 200 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 895 mOhms | Reel | |||||
0In Stock | 274 | Hi-Rel Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 167 mOhms | Bulk | ||||||
0In Stock | 272 | PCB Mount Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 27.5 mOhms | Bulk | ||||||
Mfr: 0473004.YRT1L TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 125V 4A Slo-Blo | Not Available Online | 473 | PCB Mount Fuses | 4 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A | Axial | PICO II | - 55 C | + 125 C | 20 mOhms | Reel | |||||
0In Stock | 278 | PCB Mount Fuses | 750 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 293 mOhms | Bulk | ||||||
Mfr: 0251.630MRT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .63A | 0In Stock | 251 | PCB Mount Fuses | 630 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 300 A | Axial | PICO II | 205 mOhms | Reel | |||||||
0In Stock | 279 | PCB Mount Fuses | 600 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 430 mOhms | Bulk | ||||||
Mfr: 0472001.MAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 1A PICO II TIME LAG | 0In Stock | 472 | PCB Mount Fuses | 1 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Axial | PICO II | Ammo Pack | |||||||||
Mfr: 0472002.MXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 2A PICO II TIME LAG | 0In Stock | 472 | PCB Mount Fuses | 2 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A | Axial | PICO II | - 55 C | + 125 C | 27.1 mOhms | Bulk | |||||
Mfr: 37200400431 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V .040A TR5 LBC | 0In Stock | 372 | PCB Mount Fuses | 40 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 10.165 Ohms | Bulk | ||||||
Mfr: 37201250001 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V.125A IEC TL LBC TR5 LL | 0In Stock | 372 | PCB Mount Fuses | 125 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 1.35 Ohms | Ammo Pack | ||||||
0In Stock | IBS | PCB Mount Fuses | 2 A | Time Delay / Slow Blow | Leaded Fuses | Radial | TR3 | IBS_TR3_2AF IBSTR32AF | ||||||||||||
Mfr: 37000630430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC SL .063A TR5 | 0In Stock | 370 | PCB Mount Fuses | 63 mA | 250 VAC | Fast Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 2.674 Ohms | Bulk | ||||||
Mfr: 37200630410 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole IEC TL LBC SL .063A TR5 | Not Available Online | 372 | PCB Mount Fuses | 63 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | Radial | TR5 | Bulk | ||||||||||
Mfr: 38211600000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL LL 1.6A TR5 | 0In Stock | 382 | PCB Mount Fuses | 1.6 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 37.7 mOhms | Ammo Pack | ||||||
Not Available Online | 272 | PCB Mount Fuses | 2 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 2.2 kOhms | Bulk | ||||||
Mfr: 021706.3MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250 V 6.3A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 6.3 A | 250 VAC | Fast Blow | Cylindrical Leaded | 63 A | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 9.485 mOhms | Bulk | ||||||
Mfr: 0473003.YRT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 3A Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 3 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A | Axial | PICO II | - 55 C | + 125 C | 38 mOhms | Reel | |||||
Mfr: 37305000430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL FA SL .500A TR5 | 0In Stock | 373 | PCB Mount Fuses | 500 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 157 mOhms | Bulk | ||||||
Mfr: 38211600410 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL SL 1.6A TR5 | 0In Stock | 382 | PCB Mount Fuses | 1.6 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 37.7 mOhms | Bulk | ||||||
Mfr: 39501600000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL FA LL .160A TE5 | 0In Stock | 395 | PCB Mount Fuses | 160 mA | 125 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | TE5 | - 40 C | + 85 C | 4.285 Ohms | Ammo Pack | ||||||
Mfr: 37306300410 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL FA SL .630A TR5 | 0In Stock | 373 | PCB Mount Fuses | 630 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 118 mOhms | Bulk |