Fuses with Leads - Through Hole
3,864 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0251007.HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 7A PICO II FA | 0In Stock | 251 | PCB Mount Fuses | 7 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 10.5 mOhms | Ammo Pack | |||||
0In Stock | 273 | PCB Mount Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 1.75 Ohms | Bulk | ||||||
0In Stock | PICO 309 | Specialty Fuses | 500 mA | 277 VAC | Fast Blow | Leaded Fuses | 277 VDC | 1.5 kA | Radial | - 55 C | + 125 C | 470 mOhms | Bulk | 0305.500M 0305.500T 0305.500V | ||||||
Not Available Online | Specialty Fuses | 500 mA | 277 VAC | Fast Blow | Leaded Fuses | 277 VDC | 1.5 kA | Radial | 460 mOhms | Bulk | 0305.500M 0305.500H 0305.500V | |||||||||
Not Available Online | PICO 305 | Specialty Fuses | 80 mA | 277 VAC | Fast Blow | Leaded Fuses | 277 VDC | 1.5 kA | Radial | 8.19 Ohms | Bulk | 0305.080M 0305.080T 0305.080V | ||||||||
0In Stock | Specialty Fuses | 200 mA | 277 VAC | Fast Blow | Leaded Fuses | 277 VDC | 1.5 kA | Radial | - 55 C | + 125 C | 2.64 Ohms | Bulk | 0305.200M 0305.200T 0305.200V | |||||||
Not Available Online | 259 | PCB Mount Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Radial | Safe-T-Plus | - 55 C | + 90 C | 665 mOhms | Bulk | ||||||
Mfr: 38211000430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL SL 1A TR5 | 0In Stock | 382 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 62.5 mOhms | Bulk | ||||||
Mfr: 37001000430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC SL .100A TR5 | 0In Stock | 370 | PCB Mount Fuses | 100 mA | 250 VAC | Fast Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 4.61 Ohms | Bulk | ||||||
Mfr: 37316300000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V UL FA LL 6.3A TR5 | Not Available Online | 373 | PCB Mount Fuses | 6.3 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 13.31 mOhms | Ammo Pack | ||||||
Mfr: 37311600430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL FA SL 1.6A TR5 | 0In Stock | 373 | PCB Mount Fuses | 1.6 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 48.01 mOhms | Bulk | ||||||
Mfr: 39211600440 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V IEC TL SL 1.6A TE5 | Not Available Online | 392 | PCB Mount Fuses | 1.6 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 25 A | Radial | TE5 | - 40 C | + 85 C | 40 mOhms | Bulk | ||||||
Mfr: 30313150421 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V FA SL 3.15A TR3 | 0In Stock | 303 | PCB Mount Fuses | 3.15 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A | Radial | TR3 | - 25 C | + 70 C | Bulk | ||||||
Mfr: 37003150430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC SL .315A TR5 | 0In Stock | 370 | PCB Mount Fuses | 315 mA | 250 VAC | Fast Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 930 mOhms | Bulk | ||||||
Mfr: 38212500410 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL SL 2.5A TR5 | 0In Stock | 382 | PCB Mount Fuses | 2.5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 21.5 mOhms | Bulk | ||||||
Mfr: 37308000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL FA LL .800A TR5 | 0In Stock | 373 | PCB Mount Fuses | 800 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 97 mOhms | Ammo Pack | ||||||
Mfr: 38211250410 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL SL 1.25A TR5 | 0In Stock | 382 | PCB Mount Fuses | 1.25 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 50 mOhms | Bulk | ||||||
Mfr: 39108000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 65V FA SP .800A | 0In Stock | 391 | PCB Mount Fuses | 800 mA | 65 VAC | Fast Blow | Leaded Fuses | 65 VDC | 50 A | Radial | TE5 | - 40 C | + 85 C | 58 mOhms | Ammo Pack | |||||
Mfr: 37000500000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC LL .050A TR5 | 0In Stock | 370 | PCB Mount Fuses | 50 mA | 250 VAC | Fast Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 4.0224 Ohms | Ammo Pack | ||||||
Mfr: 37012500000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC LBC LL 2.5A TR5 | 0In Stock | 370 | PCB Mount Fuses | 2.5 A | 250 VAC | Fast Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 24.55 mOhms | Ammo Pack | ||||||
Mfr: 37001250430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC SL .125A TR5 | 0In Stock | 370 | PCB Mount Fuses | 125 mA | 250 VAC | Fast Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 3.24 Ohms | Bulk | ||||||
Mfr: 37411600000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL LL 1.6A TR5 | 0In Stock | 374 | PCB Mount Fuses | 1.6 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 54 mOhms | Ammo Pack | ||||||
Mfr: 37001600000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC LL .160A TR5 | 0In Stock | 370 | PCB Mount Fuses | 160 mA | 250 VAC | Fast Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 2.252 Ohms | Ammo Pack | ||||||
Mfr: 37412000430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL 2A TR5 | 0In Stock | 374 | PCB Mount Fuses | 2 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 39.5 mOhms | Bulk | ||||||
Mfr: 37014000430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC LBC SL 4A TR5 | 0In Stock | 370 | PCB Mount Fuses | 4 A | 250 VAC | Fast Blow | Leaded Fuses | 40 A | Radial | TR5 | - 40 C | + 85 C | 12.92 mOhms | Bulk |