Fuses with Leads - Through Hole
3,864 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCC | PCB Mount Fuses | 500 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | PC-Tron | Bulk | PCC-1-2-R | |||||||||
0In Stock | PCC | PCB Mount Fuses | 3 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | PC-Tron | Bulk | ||||||||||
0In Stock | GMW | Specialty Fuses | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | Radial | 7.1 mm x 6.4 mm | Bulk | |||||||||||
Mfr: BK-PCC-1-1-2-R TTI: BK/PCC-1-1/2-R Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole PC TRON | 0In Stock | PC Tron | PCB Mount Fuses | 1.5 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | PC-Tron | Bulk | BK-PCC-1-1-2-R | ||||||||
Mfr: BK-PCB-2-R TTI: BK/PCB-2-R Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole PC TRON | 0In Stock | PC Tron | PCB Mount Fuses | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | PC-Tron | Bulk | BK-PCB-2-R | |||||||||
Mfr: SR-5-630MA-BK TTI: SR-5-630MA-BK Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 630mA 250V SHORT TIME-LAG | 0In Stock | SR-5 | PCB Mount Fuses | 630 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | Submini | - 40 C | + 85 C | 154 mOhms | Bulk | ||||||
Mfr: SR-5-3-15A-AP TTI: SR-5-3.15A-AP Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 3.15A 250V SR-5 | 0In Stock | SR-5 | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | Submini | - 40 C | + 85 C | 18 mOhms | Ammo Pack | SR-5-3-15A-AP | |||||
Mfr: SR-5-4A-BK TTI: SR-5-4A-BK Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole SR-5 Radial TD Fuse | 0In Stock | SR-5 | PCB Mount Fuses | 4 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 40 A | Radial | Submini | - 40 C | + 85 C | 12 mOhms | Bulk | ||||||
Mfr: 0251.630MAT1L TTI: 0251.630MAT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .63A | 0In Stock | 251 | PCB Mount Fuses | 630 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | 205 mOhms | Ammo Pack | |||||||
Mfr: 0251001.MAT1L TTI: 0251001.MAT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 1A | 0In Stock | 251 | PCB Mount Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 128 mOhms | Ammo Pack | |||||
Mfr: 0473004.MRT1L TTI: 0473004.MRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 4A Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 4 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 19.4 mOhms | Reel | |||||
Mfr: 0251.375MRT1L TTI: 0251.375MRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .375A | 0In Stock | 251 | PCB Mount Fuses | 375 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 300 A | Axial | PICO II | - 55 C | + 125 C | 395 mOhms | Reel | |||||
Mfr: 39216300000 TTI: 39216300000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 6.3A IEC TL TE5 | 0In Stock | 392 | PCB Mount Fuses | 6.3 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 63 A | Radial | TE5 | - 40 C | + 85 C | 7.655 mOhms | Ammo Pack | ||||||
Mfr: 38321000000 TTI: 38321000000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V UL TL TR5 LL 10A | 0In Stock | 383 | PCB Mount Fuses | 10 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 65 C | + 125 C | 4.2 mOhms | Ammo Pack | ||||||
Mfr: 04773.15MRET1P TTI: 04773.15MRET1P Littelfuse Availability: 0In StockFuses with Leads - Through Hole 500VAC 3.15A 400VDC PGT | 0In Stock | 477 | 3.15 A | 500 VAC | Time Delay / Slow Blow | Leaded Fuses | 400 VDC | Axial | 5 mm x 20 mm | Reel | ||||||||||
0In Stock | 272 | PCB Mount Fuses | 400 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 227 mOhms | Bulk | ||||||
Mfr: 37200500001 TTI: 37200500001 Littelfuse Availability: 0In StockFuses with Leads - Through Hole IEC TL LBC LL .050A TR5 | 0In Stock | 372 | PCB Mount Fuses | 50 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 6.495 Ohms | Ammo Pack | ||||||
0In Stock | 253 | PCB Mount Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 128 mOhms | Bulk | ||||||
0In Stock | 253 | PCB Mount Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 303 mOhms | Bulk | ||||||
Mfr: 39515000000 TTI: 39515000000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL FA LL 5A TE5 | 0In Stock | 395 | PCB Mount Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | TE5 | - 40 C | + 85 C | 13.93 mOhms | Ammo Pack | ||||||
Mfr: 37311000410 TTI: 37311000410 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL FA SL 1A TR5 | 0In Stock | 373 | PCB Mount Fuses | 1 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 71 mOhms | Bulk | ||||||
0In Stock | 392 | PCB Mount Fuses | 800 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 25 A | Radial | TE5 | - 40 C | + 85 C | 96 mOhms | Ammo Pack | |||||||
Mfr: 37016300410 TTI: 37016300410 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC LBC SL 6.3A TR5 | 0In Stock | 370 | PCB Mount Fuses | 6.3 A | 250 VAC | Fast Blow | Leaded Fuses | 63 A | Radial | TR5 | - 40 C | + 85 C | 7.3 mOhms | Ammo Pack | ||||||
Mfr: 0251001.HAT1L TTI: 0251001.HAT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 1A PICO II FA | 0In Stock | 251 | PCB Mount Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | 128 mOhms | Ammo Pack | |||||||
Mfr: PCC-2-1-2-R TTI: PCC-2-1/2-R Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole PC TRON - ROHS | 0In Stock | PCC | PCB Mount Fuses | 2.5 A | 250 VAC | Fast Blow | Leaded Fuses | Radial | PC-Tron | Bulk | PCC-2-1-2-R |