Fuses with Leads - Through Hole
3,864 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0251001.HAT1L TTI: 0251001.HAT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 1A PICO II FA | 0In Stock | 251 | PCB Mount Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | 128 mOhms | Ammo Pack | |||||||
0In Stock | PCE | PCB Mount Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 10 kA | Radial | PC-Tron | Bulk | ||||||||||
0In Stock | GMW | Specialty Fuses | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | Radial | 7.1 mm x 6.4 mm | Bulk | |||||||||||
0In Stock | PCB | PCB Mount Fuses | 500 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A, 5.9 kA, 10 kA | Radial | PC-Tron | Bulk | PCB-1-2-R | |||||||||
Mfr: 38314000410 TTI: 38314000410 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V UL TL TR5 SL 4A | 0In Stock | 383 | PCB Mount Fuses | 4 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | Radial | TR5 | Bulk | ||||||||||
Mfr: 36915000000 TTI: 36915000000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V TL TE5 LL 5A | 0In Stock | 369 | PCB Mount Fuses | 5 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TE5 | - 40 C | + 85 C | 10.1 mOhms | Ammo Pack | ||||||
0In Stock | 272 | PCB Mount Fuses | 50 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 3.52 Ohms | Bulk | ||||||
0In Stock | 273 | PCB Mount Fuses | 1.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 57.8 mOhms | Bulk | ||||||
Mfr: 39513150440 TTI: 39513150440 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL FA SL 3.15A TE5 | 0In Stock | 395 | PCB Mount Fuses | 3.15 A | 125 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | TE5 | - 40 C | + 85 C | 24.7 mOhms | Bulk | ||||||
Mfr: 38211250000 TTI: 38211250000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL LL 1.25A TR5 | 0In Stock | 382 | PCB Mount Fuses | 1.25 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 50 mOhms | Ammo Pack | ||||||
Mfr: 37204000431 TTI: 37204000431 Littelfuse Availability: 0In StockFuses with Leads - Through Hole IEC TL LBC SL .400A TR5 | 0In Stock | 372 | PCB Mount Fuses | 400 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 205 mOhms | Bulk | ||||||
Mfr: 0477008.MXEP TTI: 0477008.MXEP Littelfuse Availability: 0In StockFuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 8A | 0In Stock | 477 | 8 A | 500 VAC | Time Delay / Slow Blow | Leaded Fuses | 400 VDC | 500 A | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 8.305 mOhms | Bulk | ||||||
Mfr: 37215000001 TTI: 37215000001 Littelfuse Availability: 0In StockFuses with Leads - Through Hole IEC TL LBC LL 5A TR5 | 0In Stock | 372 | PCB Mount Fuses | 5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 9.43 mOhms | Ammo Pack | ||||||
Mfr: 37212500001 TTI: 37212500001 Littelfuse Availability: 0In StockFuses with Leads - Through Hole IEC TL LBC LL 2.5A TR5 | 0In Stock | 372 | PCB Mount Fuses | 2.5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 23 mOhms | Ammo Pack | ||||||
Mfr: 37412500410 TTI: 37412500410 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL 2.5A TR5 | 0In Stock | 374 | PCB Mount Fuses | 2.5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 30 mOhms | Bulk | ||||||
Mfr: 37000500410 TTI: 37000500410 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC SL .050A TR5 | 0In Stock | 370 | PCB Mount Fuses | 50 mA | 250 VAC | Fast Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 4.0224 Ohms | Bulk | ||||||
Mfr: SR-5-2-5A-AP TTI: SR-5-2.5A-AP Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 2.5A 250V SR-5 | 0In Stock | SR-5 | PCB Mount Fuses | 2.5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | Submini | - 40 C | + 85 C | 24 mOhms | Ammo Pack | SR-5-2-5A-AP | |||||
Mfr: 37401000410 TTI: 37401000410 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL .100A TR5 | 0In Stock | 374 | PCB Mount Fuses | 100 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 3.84 Ohms | Bulk | ||||||
Mfr: 0251.750MRT1L TTI: 0251.750MRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .75A | 0In Stock | 251 | PCB Mount Fuses | 750 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 300 A | Axial | PICO II | - 55 C | + 125 C | 175 mOhms | Reel | |||||
Mfr: 0251.750MXL TTI: 0251.750MXL Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .75A | 0In Stock | 251 | PCB Mount Fuses | 750 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 175 mOhms | Bulk | |||||
Mfr: 37211250411 TTI: 37211250411 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 1.25A IEC TL SL | 0In Stock | 372 | PCB Mount Fuses | 1.25 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 55 mOhms | Bulk | ||||||
0In Stock | 274 | Hi-Rel Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 42.5 mOhms | Bulk | ||||||
0In Stock | 277 | Hi-Rel Fuses | 5 A | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO | Bulk | |||||||||||
Mfr: 0251.125VXL TTI: 0251.125VXL Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .125A PICO II Fast Acting | 0In Stock | 251 | PCB Mount Fuses | 125 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 300 A | Axial | PICO II | - 55 C | + 125 C | 1.7 Ohms | Bulk | |||||
Mfr: PCC-2-1-2-R TTI: PCC-2-1/2-R Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole PC TRON - ROHS | 0In Stock | PCC | PCB Mount Fuses | 2.5 A | 250 VAC | Fast Blow | Leaded Fuses | Radial | PC-Tron | Bulk | PCC-2-1-2-R |