Fuses with Leads - Through Hole
3,864 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 277 | Hi-Rel Fuses | 5 A | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO | Bulk | |||||||||||
Mfr: 0251.125VXL TTI: 0251.125VXL Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .125A PICO II Fast Acting | 0In Stock | 251 | PCB Mount Fuses | 125 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 300 A | Axial | PICO II | - 55 C | + 125 C | 1.7 Ohms | Bulk | |||||
Mfr: PCC-2-1-2-R TTI: PCC-2-1/2-R Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole PC TRON - ROHS | 0In Stock | PCC | PCB Mount Fuses | 2.5 A | 250 VAC | Fast Blow | Leaded Fuses | Radial | PC-Tron | Bulk | PCC-2-1-2-R | |||||||||
Mfr: SS-5-6-3A-BK TTI: SS-5-6.3A-BK Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 6.3A 250V SS-5H RADIAL TD FUSE | 0In Stock | SS-5 | PCB Mount Fuses | 6.3 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | Radial | Submini | Bulk | SS-5-6-3A-BK | |||||||||
Mfr: SR-5-3-15A-BK TTI: SR-5-3.15A-BK Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole MINIATURE 3.15A | 0In Stock | SR-5 | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | Mini | - 40 C | + 125 C | 18 mOhms | Bulk | SR-5-3-15A-BK | |||||
Mfr: SS-5-1A-AP TTI: SS-5-1A-AP Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 1A 250V SS-5H RADIAL TD FUSE | 0In Stock | SS-5 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | Submini | Ammo Pack | |||||||||
Mfr: SR-5-2-5A-BK TTI: SR-5-2.5A-BK Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole SR-5 Radial TD Fuse | 0In Stock | SR-5 | PCB Mount Fuses | 2.5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | Mini | - 40 C | + 125 C | 24 mOhms | Bulk | SR-5-2-5A-BK | |||||
Mfr: 047302.5MRT1L TTI: 047302.5MRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 2.5A Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 2.5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 52 mOhms | Reel | |||||
0In Stock | 273 | PCB Mount Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 27.5 mOhms | Bulk | ||||||
Mfr: 0473005.MXL TTI: 0473005.MXL Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V PICO II SB RoHS 5A | 0In Stock | 473 | PCB Mount Fuses | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A at 125 VAC, VDC | Axial | PICO II | - 55 C | + 125 C | 13.3 mOhms | Bulk | ||||||
Mfr: 36913150000 TTI: 36913150000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V TL TE5 LL 3.15A | 0In Stock | 369 | PCB Mount Fuses | 3.15 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TE5 | - 40 C | + 85 C | 17 mOhms | Ammo Pack | ||||||
0In Stock | 253 | PCB Mount Fuses | 375 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 395 mOhms | Bulk | ||||||
0In Stock | 253 | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 47.3 mOhms | Bulk | ||||||
0In Stock | 277 | Hi-Rel Fuses | 10 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO | Bulk | ||||||||||
0In Stock | 277 | Hi-Rel Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO | Bulk | ||||||||||
Mfr: 0251005.NRT1L TTI: 0251005.NRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 5A | 0In Stock | 251 | PCB Mount Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 15.5 mOhms | Reel | |||||
Mfr: 37300500410 TTI: 37300500410 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL FA SL .050A TR5 | 0In Stock | 373 | PCB Mount Fuses | 50 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 7.265 Ohms | Bulk | ||||||
Mfr: 0275025.MXL TTI: 0275025.MXL Littelfuse Availability: 0In StockFuses with Leads - Through Hole 32V 25A | 0In Stock | 275 | Hi-Rel Fuses | 25 A | 32 VAC | Fast Blow | Leaded Fuses | 32 VDC | 50 A | Axial | PICO | - 55 C | + 125 C | Bulk | ||||||
Mfr: 37402000410 TTI: 37402000410 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL .200A TR5 | 0In Stock | 374 | PCB Mount Fuses | 200 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 1.2 Ohms | Bulk | ||||||
Mfr: SR-5-1-25A-AP TTI: SR-5-1.25A-AP Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 1.25A 250V SR-5 | 0In Stock | SR-5 | PCB Mount Fuses | 1.25 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | Submini | - 40 C | + 85 C | 61 mOhms | Ammo Pack | SR-5-1-25A-AP | |||||
Mfr: 39616300000 TTI: 39616300000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL TL LL 6.3A TE5 | 0In Stock | 396 | PCB Mount Fuses | 6.3 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TE5 | - 40 C | + 85 C | 8.68 mOhms | Ammo Pack | ||||||
0In Stock | 273 | PCB Mount Fuses | 200 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 2.3 Ohms | Bulk | ||||||
Mfr: 0263005.WRT1L TTI: 0263005.WRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 5A PICO II | 0In Stock | 263 | PCB Mount Fuses | 5 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Axial | PICO II | - 55 C | + 125 C | 14.5 mOhms | Reel | ||||||
0In Stock | 259 | PCB Mount Fuses | 125 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Radial | Safe-T-Plus | - 55 C | + 90 C | 1.7 Ohms | Bulk | ||||||
Mfr: 0251.500MAT1L TTI: 0251.500MAT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .5A | 0In Stock | 251 | PCB Mount Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 280 mOhms | Ammo Pack |